Triad Magnetics FS Series Power Transformers

Results: 114
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Triad Magnetics Power Transformers POWER XFMR 16.0Vct at 1.250A UL/cUL 115/230V PCB MOUNT/FS16-1250 17In Stock
Min.: 1
Mult.: 1

36 VA Through Hole Dual Primary Winding Dual Secondary Winding FS
Triad Magnetics Power Transformers POWER XFMR 16 Vct at 150 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 211In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 2.5 VA 150 mA/300 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in FS
Triad Magnetics Power Transformers POWER XFMR 16 Vct at 2250 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 8In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 36 VA 2.25 A/4.5 A Through Hole Dual Primary Winding Dual Secondary Winding 2.625 in 2.187 in 1.562 in FS
Triad Magnetics Power Transformers POWER XFMR 16 Vct at 400 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 40In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 6 VA 400 mA/800 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Triad Magnetics Power Transformers POWER XFMR 16.0Vct at 0.800A UL/cUL 115/230V PCB MOUNT/FS16-800 39In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 8 V/16 V 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in FS
Triad Magnetics Power Transformers POWER XFMR 20.0Vct at 0.055A UL/cUL 115/230V PCB MOUNT/FS20-055 37In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V, 10 V 1.1 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.31 in FS
Triad Magnetics Power Transformers POWER XFMR 20 Vct at 55 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 51In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 20 V CT/10 V 1.1 VA 55 mA/110 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.31 in FS
Triad Magnetics Power Transformers POWER XFMR 20.0Vct at 1.0A UL/cUL 115/230V PCB MOUNT/FS20-1000 32In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V/20 V 20 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.25 in 1.875 in 1.437 in FS
Triad Magnetics Power Transformers POWER XFMR 20 Vct at 1000 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 8In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 20 V CT/10 V 20 VA 1 A/2 A Through Hole Dual Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in FS
Triad Magnetics Power Transformers POWER XFMR 20.0Vct at 0.120A UL/cUL 115/230V PCB MOUNT/FS20-120 29In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V/20 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in FS
Triad Magnetics Power Transformers POWER XFMR 20 Vct at 120 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 6In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 20 V CT/10 V 2.5 VA 120 mA/240 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in FS
Triad Magnetics Power Transformers POWER XFMR 20 Vct at 1800 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 3In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 20 V CT/10 V 36 VA 1.8 A/3.6 A Through Hole Dual Primary Winding Dual Secondary Winding 2.625 in 2.187 in 1.562 in FS
Triad Magnetics Power Transformers POWER XFMR 20.0Vct at 0.300A UL/cUL 115/230V PCB MOUNT 68In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V/20 V 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Triad Magnetics Power Transformers POWER XFMR 20 Vct at 600 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 4In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 20 V CT/10 V 12 VA 600 mA/1.2 A Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in FS
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 0.045A UL/cUL 115/230V PCB MOUNT 52In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 V/24 V 1.1 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.31 in FS
Triad Magnetics Power Transformers POWER XFMR 24 Vct at 45 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 28In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12 V 1.1 VA 45 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.375 in 1.125 in 0.937 in FS
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 0.100A UL/cUL 115/230V PCB MOUNT/FS24-100 185In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 V/24 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in FS
Triad Magnetics Power Transformers POWER XFMR 24 Vct at 100 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 44In Stock
140Expected 06/04/2026
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 2.5 VA 100 mA/200 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in FS
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 1.5A UL/cUL 115/230V PCB MOUNT/FS24-1500 16In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 V/24 V 36 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.625 in 2.187 in 1.562 in FS
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 0.250A UL/cUL 115/230V PCB MOUNT/FS24-250 100In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 V/24 V 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Triad Magnetics Power Transformers POWER XFMR 24 Vct at 500 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 34In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 12 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in FS
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 0.800A UL/cUL 115/230V PCB MOUNT/FS24-800 38In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 V/24 V 20 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.25 in 1.875 in 1.437 in FS
Triad Magnetics Power Transformers POWER XFMR 24 Vct at 800 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 72In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 20 VA 800 mA/1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in FS
Triad Magnetics Power Transformers POWER XFMR 28 Vct at 40 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 2In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 28 V CT/14 V 1.1 VA 40 mA/80 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.31 in FS
Triad Magnetics Power Transformers POWER XFMR 28.0Vct at 1.3A UL/cUL 115/230V PCB MOUNT/FS28-1300 34In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 14 V/28 V 36 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.625 in 2.187 in 1.562 in FS