Triad Magnetics F8 Series Power Transformers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Triad Magnetics Power Transformers POWER XFMR 10.0Vct at 10.0A UL/cUL 115V QUICK PACK w/LUGS/F8-10 3In Stock
Min.: 1
Mult.: 1

115 VAC 10 V CT 100 VA 10 A Chassis Single Primary Winding Dual Secondary Winding 4.031 in 2.25 in 2.562 in F8
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 8.0A UL/cUL 115V QUICK PACK w/LUGS/F8-12 22In Stock
Min.: 1
Mult.: 1

115 VAC 12.6 V CT 100 VA 8 A Chassis Single Primary Winding Dual Secondary Winding 4.03 in 2.25 in 2.56 in F8
Triad Magnetics Power Transformers POWER XFMR 120.0Vct at 0.850A UL/cUL 115V QUICK PACK w/LUGS/F8-120 7In Stock
Min.: 1
Mult.: 1

115 VAC 120 V CT 100 VA 850 mA Chassis Single Primary Winding Dual Secondary Winding 4.031 in 2.25 in 2.562 in F8
Triad Magnetics Power Transformers POWER XFMR 16.0Vct at 6.25A UL/cUL 115V QUICK PACK w/LUGS/F8-16 8In Stock
Min.: 1
Mult.: 1

115 VAC 16 V CT 100 VA 6.25 A Chassis Single Primary Winding Dual Secondary Winding 4.031 in 2.25 in 2.562 in F8
Triad Magnetics Power Transformers POWER XFMR 20.0Vct at 5.0A UL/cUL 115V QUICK PACK w/LUGS/F8-20 7In Stock
Min.: 1
Mult.: 1

115 VAC 20 V CT 100 VA 5 A Chassis Single Primary Winding Dual Secondary Winding 4.031 in 2.25 in 2.562 in F8
Triad Magnetics Power Transformers POWER XFMR 28.0Vct at 3.6A UL/cUL 115V QUICK PACK w/LUGS/F8-28 3In Stock
Min.: 1
Mult.: 1

115 VAC 28 V CT 100 VA 3.6 A Chassis Single Primary Winding Single Secondary Winding 4.031 in 2.25 in 2.562 in F8
Triad Magnetics Power Transformers POWER XFMR 36.0Vct at 2.8A UL/cUL 115V QUICK PACK w/LUGS/F8-36 7In Stock
Min.: 1
Mult.: 1

115 VAC 36 V CT 100 VA 2.8 A Chassis Single Primary Winding Dual Secondary Winding 4.031 in 2.25 in 2.562 in F8
Triad Magnetics Power Transformers POWER XFMR 48.0Vct at 2.0A UL/cUL 115V QUICK PACK w/LUGS/F8-48 6In Stock
Min.: 1
Mult.: 1

115 VAC 48 V CT 100 VA 2 A Chassis Single Primary Winding Dual Secondary Winding 4.031 in 2.25 in 2.562 in F8
Triad Magnetics Power Transformers POWER XFMR 56.0Vct at 1.5A UL/cUL 115V QUICK PACK w/LUGS/F8-56 12In Stock
Min.: 1
Mult.: 1

115 VAC 56 V CT 100 VA 1.8 A Chassis Single Primary Winding Dual Secondary Winding 4.031 in 2.25 in 2.562 in F8
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 4.0A UL/cUL 115V QUICK PACK w/LUGS/F8-24
11Expected 15/06/2026
Min.: 1
Mult.: 1

115 VAC 24 V CT 100 VA 4 A Chassis Single Primary Winding Dual Secondary Winding 4.031 in 2.25 in 2.562 in F8