Triad Magnetics VPS Series Power Transformers

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Triad Magnetics Power Transformers POWER XFMR 20.0Vct at 4.0A UL/CSA/VDE CHASSIS MOUNT/VPS20-4000 48In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V/20 V 80 VA Chassis Dual Primary Winding Dual Secondary Winding 2.31 in 2.5 in 3 in VPS
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 3.4A UL/CSA/VDE CHASSIS MOUNT/VPS12-3400 52In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 6.3 V/12.6 V 43 VA Chassis Dual Primary Winding Dual Secondary Winding 2 in 3.13 in 2.69 in VPS
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 1.80A UL/CSA/VDE CHASSIS MOUNT/VPS24-1800 117In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V, 12 V 43 VA 1.8 A, 3.6 A Chassis Dual Primary Winding Dual Secondary Winding 2 in 3.13 in 2.69 in VPS
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 7.30A UL/CSA/VDE CHASSIS MOUNT/VPS24-7300
11In Stock
Min.: 1
Mult.: 1

Chassis VPS
Triad Magnetics Power Transformers POWER XFMR 10.0Vct at 2.5A UL/CSA/VDE CHASSIS MOUNT/VPS10-2500 1In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V, 5 V 25 VA Chassis Dual Primary Winding Dual Secondary Winding 1.94 in 2.81 in 2.31 in VPS
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 10.3A UL/CSA/VDE CHASSIS MOUNT/VPS12-10300 7In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V, 6.3 V 130 VA Chassis Dual Primary Winding Dual Secondary Winding 2.6875 in 2.8125 in 3.375 in VPS
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 14.0A UL/CSA/VDE CHASSIS MOUNT/VPS12-14000
7In Stock
Min.: 1
Mult.: 1

6.3 VA Chassis Dual Primary Winding Dual Secondary Winding VPS
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 2.0A UL/CSA/VDE CHASSIS MOUNT/VPS12-2000 11In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 6.3 V/12.6 V 25 VA Chassis Dual Primary Winding Dual Secondary Winding 1.94 in 2.81 in 2.31 in VPS
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 6.3A UL/CSA/VDE CHASSIS MOUNT/VPS12-6300 7In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 6.3 V/12.6 V 80 VA Chassis Dual Primary Winding Dual Secondary Winding 2.31 in 2.5 in 3 in VPS
Triad Magnetics Power Transformers POWER XFMR 16.0Vct at 11.0A UL/CSA/VDE CHASSIS MOUNT/VPS16-11000
7In Stock
Min.: 1
Mult.: 1

Chassis Dual Primary Winding Dual Secondary Winding 95.25 mm 79.38 mm 71.12 mm VPS
Triad Magnetics Power Transformers POWER XFMR 16.0Vct at 1.6A UL/CSA/VDE CHASSIS MOUNT/VPS16-1600 8In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 8 V/16 V 25 VA Chassis Dual Primary Winding Dual Secondary Winding 1.94 in 2.81 in 2.31 in VPS
Triad Magnetics Power Transformers POWER XFMR 16.0Vct at 2.7A UL/CSA/VDE CHASSIS MOUNT/VPS16-2700 6In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 8 V/16 V 43 VA Chassis Dual Primary Winding Dual Secondary Winding 2 in 3.13 in 2.69 in VPS
Triad Magnetics Power Transformers POWER XFMR 16.0Vct at 5.0A UL/CSA/VDE CHASSIS MOUNT/VPS16-5000 7In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 8 V/16 V 80 VA Chassis Dual Primary Winding Dual Secondary Winding 2.31 in 2.5 in 3 in VPS
Triad Magnetics Power Transformers POWER XFMR 20.0Vct at 1.25A UL/CSA/VDE CHASSIS MOUNT/VPS20-1250 14In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V, 10 V 25 VA Chassis Dual Primary Winding Dual Secondary Winding 1.94 in 2.81 in 2.31 in VPS
Triad Magnetics Power Transformers POWER XFMR 230.0Vct at 0.190A UL/CSA/VDE CHASSIS MOUNT/VPS230-190 53In Stock
Min.: 1
Mult.: 1

43 VA Chassis Dual Primary Winding Dual Secondary Winding 2 in 3.13 in 2.69 in VPS
Triad Magnetics Power Transformers POWER XFMR 230.0Vct at 0.350A UL/CSA/VDE CHASSIS MOUNT/VPS230-350 32In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 115 V/230 V 80 VA Chassis Dual Primary Winding Dual Secondary Winding 2.31 in 2.5 in 3 in VPS
Triad Magnetics Power Transformers POWER XFMR 230.0Vct at 0.570A UL/CSA/VDE CHASSIS MOUNT/VPS230-570 13In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 115 V/230 V 130 VA Chassis Dual Primary Winding Dual Secondary Winding 2.69 in 2.81 in 3.38 in VPS
Triad Magnetics Power Transformers POWER XFMR 230.0Vct at 0.760A UL/CSA/VDE CHASSIS MOUNT/VPS230-760
15In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 230 V, 115 V 175 VA Chassis Dual Primary Winding Dual Secondary Winding 2.81 in 3.13 in 3.75 in VPS
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 1.0A UL/CSA/VDE CHASSIS MOUNT/VPS24-1000 28In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 V/24 V 25 VA Chassis Dual Primary Winding Dual Secondary Winding 1.94 in 2.81 in 2.31 in VPS
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 3.30A UL/CSA/VDE CHASSIS MOUNT/VPS24-3300 10In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 V/24 V 80 VA Chassis Dual Primary Winding Dual Secondary Winding 2.31 in 2.5 in 3 in VPS
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 5.40A UL/CSA/VDE CHASSIS MOUNT/VPS24-5400 28In Stock
Min.: 1
Mult.: 1

230 VAC 24 V 130 VA Chassis Dual Primary Winding Dual Secondary Winding 2.69 in 2.81 in 3.38 in VPS
Triad Magnetics Power Transformers POWER XFMR 28.0Vct at 6.25A UL/CSA/VDE CHASSIS MOUNT/VPS28-6250
8In Stock
Min.: 1
Mult.: 1

230 VAC 28 V 175 VA Chassis Dual Primary Winding Dual Secondary Winding 2.81 in 3.13 in 3.75 in VPS
Triad Magnetics Power Transformers POWER XFMR 28.0Vct at 0.900A UL/CSA/VDE CHASSIS MOUNT/VPS28-900 14In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 14 V/28 V 25 VA Chassis Dual Primary Winding Dual Secondary Winding 1.94 in 2.81 in 2.31 in VPS
Triad Magnetics Power Transformers POWER XFMR 36.0Vct at 1.2A UL/CSA/VDE CHASSIS MOUNT/VPS36-1200 5In Stock
Min.: 1
Mult.: 1

43 VA Chassis Dual Primary Winding Dual Secondary Winding 2 in 3.13 in 2.69 in VPS
Triad Magnetics Power Transformers POWER XFMR 36.0Vct at 2.2A UL/CSA/VDE CHASSIS MOUNT/VPS36-2200 27In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 18 V/36 V 80 VA Chassis Dual Primary Winding Dual Secondary Winding 2.31 in 2.5 in 3 in VPS