Wurth Elektronik MID-OLPI Series Power Transformers

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers MID-OLPI UCC28700 1.67 mH 6 W 821In Stock
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 5 V 6 W 1.2 A Through Hole Single Primary Winding Single Secondary Winding 16.9 mm 18.8 mm 13 mm MID-OLPI
Wurth Elektronik Power Transformers MID-OLPI 120-375V 12V 12W Non-Stocked
Min.: 1.050
Mult.: 70

Power 85 VAC to 265 VAC 12 V 12 W 1 A Through Hole Triple Primary Winding Single Secondary Winding 21 mm 25 mm 16 mm MID-OLPI
Wurth Elektronik Power Transformers MID-UNIT PI Offline 2.64mH 2.15Ohm Non-Stocked
Min.: 1.050
Mult.: 70

Power 85 VAC to 265 VAC 6.2 V 2 W 322 mA Through Hole Dual Primary Winding Single Secondary Winding 20.32 mm 24.38 mm 16 mm MID-OLPI
Wurth Elektronik Power Transformers MID-UNIT PI Offline 1.07mH .118Ohm Non-Stocked
Min.: 1.050
Mult.: 70

Power 85 VAC to 265 VAC 5 V 5 W 1 A Through Hole Single Primary Winding Single Secondary Winding 20.32 mm 24.38 mm 16 mm MID-OLPI
Wurth Elektronik Power Transformers MID-UNIT PI Offline 2.58mH .118Ohm Non-Stocked
Min.: 1.050
Mult.: 70

Power 85 VAC to 265 VAC 5 V 2.8 W 555 mA Through Hole Single Primary Winding Single Secondary Winding 20.32 mm 24.38 mm 16 mm MID-OLPI
Wurth Elektronik Power Transformers MID-UNIT PI Offline 2.7mH 0.300Ohm Non-Stocked
Min.: 1.000
Mult.: 50

Power 85 VAC to 265 VAC 6 V 2 W 330 mA Through Hole Single Primary Winding Single Secondary Winding 20.32 mm 24.38 mm 16 mm MID-OLPI
Wurth Elektronik Power Transformers MID-UNIT PI Offline 2.28mH 0.035Ohm Non-Stocked
Min.: 1.000
Mult.: 50

Power 85 V to 265 V 8 V 2.4 W 300 mA Through Hole Single Primary Winding Single Secondary Winding 20.32 mm 24.38 mm 16 mm MID-OLPI
Wurth Elektronik Power Transformers MID-OLPI 120-375V 66kHz Non-Stocked
Min.: 1.008
Mult.: 42

Power 85 VAC to 265 VAC 12 V, 5 V 35 W 2 A, 2.2 A Through Hole Dual Primary Winding Dual Secondary Winding 31 mm 31 mm 25 mm MID-OLPI
Wurth Elektronik Power Transformers MID-UNIT PI Offline 1.55mH 2.15Ohm Non-Stocked
Min.: 1.080
Mult.: 90

Power 85 VAC to 265 VAC 12 V 4.2 W 350 mA Through Hole Dual Primary Winding Single Secondary Winding 16.9 mm 18.8 mm 13.97 mm MID-OLPI