DC/DC Isolation Magnetic Transformers

HALO Electronics DC/DC Transformers are available in a vast array of toroidal and bobbin wound DC/DC converter transformers for most leading DC/DC converter controller ICs. Toroidal transformer products for Push/Pull and H Bridge topologies are available for 0.5W to 13W applications. Bobbin wound transformers are available in power ratings from 3W to 90W for applications such as POE and high power POE+. Most products are available in Functional, Basic, Supplemental, or Reinforced insulation to meet the most stringent safety requirements. All products are UL/EN60950 recognized. Functional and Reinforced insulation products are also DEMKO recognized.

Results: 605
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Power Rating Secondary Voltage Rating Mounting Style
HALO Electronics Power Transformers ISO MOD SMD 30W PoE+ POE AS1135 Gullwing Non-Stocked
Min.: 480
Mult.: 120
Reel: 120

30 W SMD/SMT
HALO Electronics Power Transformers ISO MOD SMD 30W PoE+ POE AS1135 Gullwing Non-Stocked
Min.: 480
Mult.: 120
Reel: 120

30 W SMD/SMT
HALO Electronics Power Transformers ISO MOD SMD 12W PoE POE 1:0.789 GullWing Non-Stocked
Min.: 1
Mult.: 1
Reel: 200

12 W SMD/SMT
HALO Electronics TG70-1505NSLF
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 6P SingleCh Non-Stocked
Min.: 558
Mult.: 62

HALO Electronics TGR01-7206V6LFTR
HALO Electronics Audio Transformers / Signal Transformers Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 300