XFMR Series Power Transformers

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
RECOM Power Power Transformers PWR / Full-Bridge / 85H Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
Reel: 500
Isolation Transformer 5 VDC 5 VDC 200 mA PCB Mount Single Primary Winding Single Secondary Winding 19.9 mm 9.5 mm 7.6 mm XFMR
RECOM Power Power Transformers PWR / Full-Bridge / 382H Non-Stocked Lead-Time 12 Weeks
Min.: 400
Mult.: 400
Reel: 400
Isolation Transformer 24 VDC - 9 VDC, 15 VDC 100 mA PCB Mount Single Primary Winding Dual Secondary Winding 15.7 mm 15.3 mm 7 mm XFMR
RECOM Power Power Transformers PWR / Push-Pull / 130H Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500
Isolation Transformer 5 VDC 5 VDC 200 mA PCB Mount Dual Primary Winding Dual Secondary Winding 8.1 mm 6.8 mm 3.8 mm XFMR
RECOM Power Power Transformers PWR / Flyback / 11H Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Isolation Transformer 16 VDC to 32 VDC 2.5 VDC to 4 VDC 2 A PCB Mount Dual Primary Winding Dual Secondary Winding 23.3 mm 17.2 mm 11 mm XFMR