All-4-One Power Transformers

Results: 86
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer w/ lead wires Non-Stocked Lead-Time 18 Weeks
Min.: 40
Mult.: 20

115 VAC, 230 VAC 36 V CT/18 V 43 VA 1.2 A/2.4 A Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 54.4 mm 68.2 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 40
Mult.: 20

115 VAC, 230 VAC 5 V/15 V 43 VA 2 A/250 mA Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 54.4 mm 68.2 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 30
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 80 VA 6.3 A/12.6 A Chassis Dual Primary Winding Dual Secondary Winding 63.5 mm 64.3 mm 77.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer w/ lead wires Non-Stocked Lead-Time 18 Weeks
Min.: 30
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 80 VA 6.3 A/12.6 A Chassis Dual Primary Winding Dual Secondary Winding 63.5 mm 64.3 mm 77.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer w/ lead wires Non-Stocked Lead-Time 18 Weeks
Min.: 30
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 80 VA 5 A/10 A Chassis Dual Primary Winding Dual Secondary Winding 63.5 mm 64.3 mm 77.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer w/ lead wires Non-Stocked Lead-Time 18 Weeks
Min.: 30
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 80 VA 4 A/8 A Chassis Dual Primary Winding Dual Secondary Winding 63.5 mm 64.3 mm 77.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer w/ lead wires Non-Stocked Lead-Time 18 Weeks
Min.: 30
Mult.: 1

115 VAC, 230 VAC 230 V CT/115 V 80 VA 350 mA/700 mA Chassis Dual Primary Winding Dual Secondary Winding 63.5 mm 64.3 mm 77.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer w/ lead wires Non-Stocked Lead-Time 18 Weeks
Min.: 30
Mult.: 1

115 VAC, 230 VAC 28 V CT/14 V 80 VA 2.8 A/5.6 A Chassis Dual Primary Winding Dual Secondary Winding 63.5 mm 64.3 mm 77.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer w/ lead wires Non-Stocked Lead-Time 18 Weeks
Min.: 30
Mult.: 1

115 VAC, 230 VAC 36 V CT/18 V 80 VA 2.2 A/4.4 A Chassis Dual Primary Winding Dual Secondary Winding 63.5 mm 64.3 mm 77.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 30
Mult.: 1

115 VAC, 230 VAC 5 V/12 V 80 VA 3.5 A/600 mA Chassis Dual Primary Winding Dual Secondary Winding 63.5 mm 64.3 mm 77.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 30
Mult.: 1

115 VAC, 230 VAC 5 V/15 V 80 VA 3.5 A/500 mA Chassis Dual Primary Winding Dual Secondary Winding 63.5 mm 64.3 mm 77.7 mm A41