MID-IBTI Series Power Transformers - Board Mount

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5017 26 uH 1.6 W 1.816In Stock
Min.: 1
Mult.: 1
: 925

Flyback Transformers 36 V to 75 V 5 V, 10 V 1.6 W 80 mA, 120 mA SMD/SMT Single Primary Winding Dual Secondary Winding 8.35 mm 9.5 mm 6.35 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM20242 66 uH 15.2 W 179In Stock
Min.: 1
Mult.: 1
: 250

Power 15 V to 40 V 12.7 V, 12.7 V 15.2 W 600 mA, 600 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5017MRX 45 uH 1.5 W 98In Stock
Min.: 1
Mult.: 1
: 500

Flyback Transformers 16 V to 36 V - 12 V, 5 V, 12 V 1.5 W 40 mA, 40 mA, 100 mA SMD/SMT Single Primary Winding Triple Secondary Winding 12.95 mm 12.7 mm 5.98 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-IBTI TPS55010RTER 2.5 uH 1 W 1.111In Stock
Min.: 1
Mult.: 1
: 300

Flyback Transformers 3 V to 6 V 5 V 1 W 200 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-IBTI TPS55010TER 2 uH 6 W 485In Stock
Min.: 1
Mult.: 1
: 300

Flyback Transformers 2.5 V to 3.5 V 15 V, 15 V 6 W 200 mA, 200 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5017MR 50 uH 1.5 W 28In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers 15 V to 40 V 5 V, 5 V, 15 V, 15 V 1.5 W 50 mA, 50 mA, 100 mA, 100 mA SMD/SMT Single Primary Winding Quad Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount WE-FB Flyback 33.8uH 1.0A 10% TOL 80In Stock
Min.: 1
Mult.: 1
: 250

Flyback Transformers 15 V to 40 V 15 V, 15 V 4.5 W 150 mA, 150 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5160 60 uH 3.9 W
792On Order
Min.: 1
Mult.: 1
: 400

Power 10 V to 40 V 15.5 V 3.9 W 250 mA SMD/SMT Single Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5160 36.5 uH 13.8 W
1.003Expected 12/11/2026
Min.: 1
Mult.: 1

Power 7 V to 26 V 23 V, 23 V, 23 V, 23 V 13.8 W 100 mA, 100 mA, 100 mA, 300 mA Through Hole Single Primary Winding Quad Secondary Winding 23.36 mm 23.88 mm 24.14 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-IBTI TPS55010TER 1 uH 1 W Non-Stocked Lead-Time 14 Weeks
Min.: 1.200
Mult.: 300
: 300

Flyback Transformers 3 V to 6 V 5 V 1 W 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5017 23 uH 3 W Non-Stocked Lead-Time 14 Weeks
Min.: 1.600
Mult.: 800
: 800

Power 20 V to 100 V 10 V 3 W 300 mA SMD/SMT Single Primary Winding Single Secondary Winding 6.6 mm 8.26 mm 5.59 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount WE-FB Flyback 50uH 1.3A 10% TOL Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 250
: 250

Flyback Transformers 15 V to 40 V 5 V, 5 V 2.5 W 250 mA, 250 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5017 80 uH 600 mW Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 500
: 500

Flyback Transformers 17 V to 36 V 3.3 V, 24 V 600 mW 25 mA, 50 mA SMD/SMT Single Primary Winding Dual Secondary Winding 10 mm 14.21 mm 4 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5017MR 45 uH 1.3 W Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 500
: 500

Flyback Transformers 16 V to 36 V - 10 V, - 5 V, 5 V, 10 V 1.3 W 25 mA, 25 mA, 80 mA, 80 mA SMD/SMT Single Primary Winding Quad Secondary Winding 12.95 mm 12.7 mm 5.98 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5017MRX 45 uH 1.2 W Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 500
: 500

Flyback Transformers 16 V to 36 V - 7 V, - 5 V, 5 V, 7 V 1.2 W 30 mA, 30 mA, 80 mA, 80 mA SMD/SMT Single Primary Winding Quad Secondary Winding 12.95 mm 12.7 mm 5.98 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5017 45 uH 1.5 W Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 500
: 500

Flyback Transformers 16 V to 36 V - 5 V, - 5 V, 12 V, 12 V 1.5 W 30 mA, 30 mA, 80 mA, 80 mA SMD/SMT Single Primary Winding Quad Secondary Winding 12.95 mm 12.7 mm 5.98 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5017MRX 45 uH 1.5 W Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 500
: 500

Flyback Transformers 16 V to 36 V - 5 V, 5 V, 15 V 1.5 W 33 mA, 100 mA, 100 mA SMD/SMT Single Primary Winding Triple Secondary Winding 12.95 mm 12.7 mm 5.98 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5017MRX 45 uH 1.4 W Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 500
: 500

Flyback Transformers 16 V to 36 V - 12 V, 12 V, 24 V 1.4 W 20 mA, 40 mA, 40 mA SMD/SMT Single Primary Winding Triple Secondary Winding 12.95 mm 12.7 mm 5.98 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5017 60 uH 5 W Non-Stocked Lead-Time 18 Weeks
Min.: 1.050
Mult.: 70

Power 17 V to 35 V 9 V, 9 V, 16 V, 16 V 5 W 100 mA, 100 mA, 100 mA, 100 mA Through Hole Dual Primary Winding Quad Secondary Winding 22.2 mm 25 mm 16 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5017 68 uH 3.3 W Non-Stocked Lead-Time 18 Weeks
Min.: 1.050
Mult.: 150
: 150

Power 14 V to 40 V 5 V, 5 V, 14 V, 14 V 3.3 W 50 mA, 50 mA, 50 mA, 100 mA SMD/SMT Dual Primary Winding Quad Secondary Winding 17.78 mm 26.1 mm 13.8 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-IBTI TPS54061 2.5 mH 100 mW Non-Stocked Lead-Time 13 Weeks
Min.: 1.200
Mult.: 300
: 300

Power 10 V to 40 V 3.3 V, 3.3 V 100 mW 5 mA, 30 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5160 40 uH 8 W Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 110

Power 24 V 5 V, 15 V, 15 V 8 W 200 mA, 200 mA, 1 A SMD/SMT Single Primary Winding Triple Secondary Winding 23.11 mm 29.08 mm 11.43 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-IBTI 12-36V 300kHz Non-Stocked Lead-Time 18 Weeks
Min.: 1.400
Mult.: 700
: 700

Flyback Transformers 12 V to 36 V - 17.5 V, 17.5 V 1.3 W 30 mA, 45 mA SMD/SMT Single Primary Winding Dual Secondary Winding 10 mm 14 mm 5 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5160 25 uH 4.8 W Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 100

Flyback Transformers 9 V to 18 V 9 V, 15 V 4.8 W 200 mA, 200 mA SMD/SMT Single Primary Winding Dual Secondary Winding 14.6 mm 14.73 mm 8.5 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5161 EP10 10W SMT Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

MID-IBTI