Eaton Electronics Audio & Signal Transformers

Results: 51
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
Eaton Electronics Audio Transformers / Signal Transformers LAN Txfmr, 100 BASE-T, 350uH, Open Hdr, Dual Port, 24pins, 1500Vac 395In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers SMD/SMT 350 uH 1.5 kVAC - 40 C + 85 C 100 Base-T SMD-24 17.5 mm 12.2 mm 5.95 mm LANxV Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EP13 Single Out 12.8W 5V 2.5A 444In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers SMD/SMT 70 uH 1.5 kVAC - 40 C + 125 C 17.65 mm 14.5 mm 14 mm POEA2FB Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EP13 Single 18.5W 12V 1.5A 458In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers SMD/SMT 37 uH 1.5 kVAC - 40 C + 125 C 17.65 mm 14.5 mm 14 mm POEA2FB Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EFD15 Single Out 18W 12V 1.5A 528In Stock
Min.: 1
Mult.: 1
: 250

Flyback Transformers SMD/SMT 70 uH 1.5 kVAC - 40 C + 125 C 22.3 mm 17.3 mm 9 mm POEB1FB Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EP10 Single Out 10W 12V 0.83A 457In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers SMD/SMT 60 uH 1.5 kVAC - 40 C + 125 C 15.2 mm 12.5 mm 11.6 mm POEA1FB Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EP13 Single Out 12W 12V 1A 457In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers SMD/SMT 42.9 uH 1.5 kVAC - 40 C + 125 C 17.75 mm 14.2 mm 12.7 mm POEA2FB Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Fwd Xfmr EFD25 Single 50W 5V 10A 249In Stock
Min.: 1
Mult.: 1
: 100

Forward Transformers SMD/SMT 162 uH 1.5 kVAC - 40 C + 125 C 32.8 mm 26.8 mm 14.8 mm POEB3FW Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EP13 Single Out 14W 14V 1A 460In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers SMD/SMT 127 uH 1.5 kVAC - 40 C + 125 C 17.65 mm 14.5 mm 14 mm POEA1FB Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EP13 Single Out 18.5W 8V 2.3A 460In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers SMD/SMT 90 uH 1.5 kVAC - 40 C + 125 C 17.65 mm 14.5 mm 14 mm POEA2FB Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EP13 Single Out 13W 5V 2,6A 450In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers SMD/SMT 127 uH 1.5 kVAC - 40 C + 125 C 17.75 mm 14.2 mm 12.7 mm POEA2FB Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EFD20 Dual 30W 5V 6A 0.01A 359In Stock
Min.: 1
Mult.: 1
: 150

Flyback Transformers SMD/SMT 100 uH 1.5 kVAC - 40 C + 125 C 29.3 mm 21.8 mm 12 mm POEB2FB Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EP13 Single Out 12.3W 12V 1A 460In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers SMD/SMT 140 uH 1.5 kVAC - 40 C + 125 C 17.75 mm 14.2 mm 12.7 mm POEA2FB Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EFD20 Single Out 40W 5V 8A 344In Stock
Min.: 1
Mult.: 1
: 150

Flyback Transformers SMD/SMT 100 uH 1.5 kVAC - 40 C + 125 C 29.3 mm 21.8 mm 12 mm POEB2FB Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EFD20 Single Out 42W 12V 3.5A 350In Stock
Min.: 1
Mult.: 1
: 150

Flyback Transformers SMD/SMT 100 uH 1.5 kVAC - 40 C + 125 C 29.3 mm 21.8 mm 12 mm POEB2FB Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EFD15 Dual 13W 5V 0.01A 2.6A 540In Stock
Min.: 1
Mult.: 1
: 250

Flyback Transformers SMD/SMT 155 uH 1.5 kVAC - 40 C + 125 C 22.3 mm 17.3 mm 9 mm POEB1FB Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EFD20 Single Out 60W 12V 5A 328In Stock
Min.: 1
Mult.: 1
: 150

Flyback Transformers SMD/SMT 70 uH 1.5 kVAC - 40 C + 125 C 29.3 mm 21.8 mm 12 mm POEB2FB Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LAN Txfmr, 1000 BASE-T, 350uH, Assy Hdr, Single Port, 24pins, 1500Vac 1.628In Stock
2.200Expected 02/11/2026
Min.: 1
Mult.: 1
: 1.100

LAN Transformers SMD/SMT 350 uH 1.5 kVAC - 40 C + 85 C 1000 Base-T SMD-24 16.6 mm 8.99 mm 2.72 mm LANxV Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LAN PoE Txfmr, 1000 BASE-T, 350uH, Open Hdr, Dual Port, 48pins, 1500Vac 1.194In Stock
Min.: 1
Mult.: 1
: 300

LAN Transformers SMD/SMT 350 uH 1.5 kVAC - 40 C + 85 C 1000 Base-T SMD-48 27.8 mm 12.2 mm 7.2 mm LANxV Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LAN PoE Txfmr, 1000 BASE-T, 350uH, Open Hdr, Single Port, 24pins, 1500Vac 410In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers SMD/SMT 350 uH 1.5 kVAC - 40 C + 85 C 1000 Base-T SMD-24 17.5 mm 12.19 mm 5.9 mm LANxV Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LAN Txfmr, 2.5G BASE-T, 150uH, Open Hdr, Single Port, 24pins, 1500Vac 2.226In Stock
Min.: 1
Mult.: 1
: 1.700

LAN Transformers SMD/SMT 150 uH 1.5 kVAC - 40 C + 85 C 2.5G Base-T SMD-24 15.1 mm 7.1 mm 4.2 mm LANxV Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LAN PoE Txfmr, 5G BASE-T, 150uH, Open Hdr, Single Port, 24 pins, 1500Vac 762In Stock
Min.: 1
Mult.: 1
: 700

LAN Transformers SMD/SMT 150 uH, 180 uH 1.5 kVAC - 40 C + 85 C 5G Base-T SMD-24 13.6 mm 12 mm 6.3 mm LANxV Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LAN PoE Txfmr, 10G BASE-T, 120uH, Open Hdr, Single Port, 24 pins, 1500Vac 440In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers SMD/SMT 120 uH 1.5 kVAC - 40 C + 125 C 10G Base-T SMD-24 18.13 mm 12.2 mm 6.5 mm LANxV Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LAN Txfmr, 10G BASE-T, 120uH, Open Hdr, Single Port, 24 pins, 1500Vac 772In Stock
Min.: 1
Mult.: 1
: 700

LAN Transformers SMD/SMT 120 uH 1.5 kVAC - 40 C + 85 C 10G Base-T SMD-24 13.6 mm 12 mm 6.3 mm LANxV Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LANTA 350uH 16 pin 6.4mmH high Perform 676In Stock
Min.: 1
Mult.: 1
: 1.200

LAN Transformers Automotive SMD/SMT 350 uH 1.5 kVAC - 40 C + 125 C 1 Channel ADAS, Battery Management Systems, 10 Base-T / 100 Base-TX Interface, Infotainment, T-Box SMD-16 12.7 mm 7.1 mm 6.1 mm LTA1V Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LANTA 350uH 16 pin 5.3mmH 583In Stock
Min.: 1
Mult.: 1
: 1.200

LAN Transformers Automotive SMD/SMT 350 uH 1.5 kVAC - 40 C + 125 C 1 Channel ADAS, Battery Management Systems, 10 Base-T / 100 Base-TX Interface, Infotainment, T-Box SMD-16 12.8 mm 6.9 mm 5.25 mm LTA1V Reel, Cut Tape, MouseReel