HALO Electronics Audio & Signal Transformers

Results: 1.672
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
HALO Electronics Audio Transformers / Signal Transformers 1:1 1500Vrms 1.3Ohm -1.1dB SMT 584In Stock
532Expected 15/05/2026
Min.: 1
Mult.: 1

TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD 816In Stock
Min.: 1
Mult.: 1

Isolation Transformers 15.24 mm 13.72 mm 6.35 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers ISO MOD GullWing Dl Audio w/ shield 16Pn 920In Stock
Min.: 1
Mult.: 1

Audio Transformers Module SMD/SMT 10 KHz to 200 MHz 750 uH 1.5 kV - 40 C + 85 C Dual Digital Audio Transformer SMD-16 12.7 mm 7.11 mm 6.35 mm TG10-DA2 Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD AEC-Q200 16P 1-Port 4.820In Stock
Min.: 1
Mult.: 1
Reel: 700

LAN Isolation Transformers Module SMD/SMT 350 uH 1.5 kV - 40 C + 85 C Single 10/100 Base-TX AEC-Q200 SMD-16 12.7 mm 7.11 mm 6.35 mm AE050 AEC-Q200 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 350uH GIGABIT SMD 1-Port AEC-Q200 700In Stock
Min.: 1
Mult.: 1

Ethernet Transformers SMD/SMT 350 uH - 40 C + 105 C Single 17.78 mm 12.19 mm 7.87 mm TG1G AEC-Q200 Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD E-Ultra 16P 1-Port 2.917In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 400 nH 1.5 kV - 40 C + 85 C Single 10/100 Base-TX Interface SMD-16 12.7 mm 7.11 mm 6.35 mm TG110 Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 48P 2-Port w/Choke 394In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 1.5 kV - 40 C + 85 C Dual Gigabit Interface SMD-48 27.69 mm 15.24 mm 7.62 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers RJ45 10/100 Sngl 5000V Iso 2.335In Stock
Min.: 1
Mult.: 1

LAN Transformers 5 kV Single TDR110 Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD AEC-Q200 16P 1-Port 3.975In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 350 uH 1.5 kV - 40 C + 125 C Single 10/100 Base-TX AEC-Q200 SMD-16 12.7 mm 7.11 mm 6.35 mm AEX50 AEC-Q200 Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD E-Ultra 16P 1-Port 3.177In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 400 nH 1.5 kV - 40 C + 85 C Single 10/100 Base-TX Interface SMD-16 12.7 mm 7.11 mm 6.35 mm TG110 Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port No Choke 952In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual Gigabit Interface SMD-24 17.78 mm 12.19 mm 5.84 mm TG1G Tube
HALO Electronics TG110-ESV03N6LFTR
HALO Electronics Audio Transformers / Signal Transformers 493In Stock
Min.: 1
Mult.: 1
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD Ultra POE+ 1-Port 331In Stock
520Expected 06/03/2026
Min.: 1
Mult.: 1

LAN Isolation Transformers SMD/SMT - 40 C + 85 C Dual 12.7 mm 7.11 mm 6.35 mm TG110 Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T SMD 1-Port w/CMR Choke 1:2 415In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 140 uH 1.5 kV - 40 C + 85 C Single 10 Base-T Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 16P Dual Ch 394In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Isolation Transformers Module SMD/SMT 1.5 mH 1.5 kV - 40 C + 85 C Dual T1/E1 Interface SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-T1 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 10GBASET 350mA PoE 3-Wire Chk 1-Port 203In Stock
Min.: 1
Mult.: 1

PoE Isolation Transformers Module SMD/SMT 1500 Vrms 0 C + 70 C Quad 10G Base-T Interface SMD-24 13.84 mm 12.19 mm 6.35 mm TG10G Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD GigE 10/100BASE-TX 107In Stock
Min.: 1
Mult.: 1
Reel: 330

LAN Isolation Transformers Module SMD/SMT - 40 C + 85 C Gigabit Interface 15.24 mm 13.72 mm 6.35 mm TG1G Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 2.5GBaseT PoE+ 1Port 60W 600mA Nano 180In Stock
Min.: 1
Mult.: 1

PoE Isolation Transformers Module SMD/SMT 1500 Vrms - 40 C + 85 C Quad SMD-24 14.22 mm 7.62 mm 8.64 mm Nano2.5G Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT PoE+ SMD 24P 1500Vrms Hi-Pot 102In Stock
Min.: 1
Mult.: 1

PoE Isolation Transformers SMD/SMT - 40 C + 85 C 17.78 mm 12.19 mm 5.84 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port 316In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz - 40 C + 85 C Quad Gigabit Interface 17.78 mm 12.19 mm 5.84 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD Quantra 40P 4-Port 162In Stock
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 500 kHz to 80 MHz 1.5 kV - 40 C + 85 C Quad 10/100 Base-TX Interface SMD-40 27.94 mm 15.88 mm 5.84 mm TG110 Tube


HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 50P 2-Port w/Choke 81In Stock
774Expected 22/05/2026
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz - 40 C + 85 C Octal Gigabit Interface 27.94 mm 12.19 mm 7.11 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 16P Dual Ch 694In Stock
Min.: 1
Mult.: 1

Isolation Transformers Module SMD/SMT 1.5 mH 1.5 kV - 40 C + 85 C T1/E1 Interface SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD GigE 10/100BASE-TX 450In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT - 40 C + 85 C Gigabit Interface 15.24 mm 13.72 mm 6.35 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke 304In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual Gigabit Interface SMD-24 15.24 mm 13.72 mm 6.35 mm TG1G Tube