Pulse AEC-Q200 Audio & Signal Transformers

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Pulse Electronics Audio Transformers / Signal Transformers MDL SIN XFMR-CMC AEC-Q200 887In Stock
Min.: 1
Mult.: 1

Signal Transformers SMD/SMT 300 uH 4.3 kV - 40 C + 150 C Single Automotive 8.38 mm 7.69 mm 4.25 mm BMS AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers 150-450uH 1500V AEC-Q200 1.445In Stock
Min.: 1
Mult.: 1
Reel: 1.000

150 uH to 450 uH 4300 Vrms - 40 C + 125 C 2 Channel 14.81 mm 11.68 mm 4.88 mm BMS AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 20uH 3KV 1:1:1 2% AEC-Q200 283In Stock
Min.: 1
Mult.: 1

Power Line Communication Transformers PLC SMD/SMT - 40 C + 125 C Single Power Line Commication 11.31 mm 10.43 mm 7.3 mm BX AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers 12uH 3KV 1:2CT:1 2% AEC-Q200 793In Stock
Min.: 1
Mult.: 1

Power Line Communication Transformers PLC SMD/SMT - 40 C + 125 C Single Power Line Commication 14.48 mm 13.64 mm 6.22 mm BX AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers 7uH 3KV 1:1:2 2% AEC-Q200 752In Stock
Min.: 1
Mult.: 1

Power Line Communication Transformers PLC SMD/SMT - 40 C + 85 C Single Power Line Commication 11.3 mm 10.3 mm 7.62 mm BX AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers 28uH 3KV 1:1:1 2% AE C-Q200 158In Stock
Min.: 1
Mult.: 1

Power Line Communication Transformers PLC SMD/SMT 3 MHz to 30 MHz 28 uH 3 kVAC - 40 C + 125 C Single Power Line Commication 10.6 mm x 9.08 mm x 10 mm 10.6 mm 9.08 mm 10 mm BM AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers MDL SIN XFMR-CMC AEC-Q200 317In Stock
Min.: 1
Mult.: 1

Signal Transformers SMD/SMT 500 uH 3.2 kV - 40 C + 125 C Single Automotive 8.64 mm 8.38 mm 4.06 mm BMS AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers MDL SIN 100D 1:1 SMT AEC-Q200 504In Stock
Min.: 1
Mult.: 1

Signal Transformers SMD/SMT 1 MHz to 400 MHz 350 uH 2.5 kV - 40 C + 125 C Single 100 Base-T 12.7 mm 7.11 mm 5.97 mm AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers 5uH 500V 1:1:1 -40 / 85C DCR=0.5 Ohms AEC-Q200 1.268In Stock
Min.: 1
Mult.: 1
Reel: 400

PLC Transformers SMD/SMT 3 MHz to 30 MHz 5 uH - 40 C + 125 C Automotive 9 mm 6.9 mm 5 mm BM62xx AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 12uH 16V 1:1 -40 / 85C DCR=0.5 Ohms AEC-Q200 1.000In Stock
Min.: 1
Mult.: 1
Reel: 400

PLC Transformers SMD/SMT 3 MHz to 30 MHz 12 uH - 40 C + 125 C Automotive 11 mm 9.5 mm 10 mm BM62xx AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 28uH 500V 1:1:1 -40 / 85C DCR=0.25 Ohms AEC-Q200 1.440In Stock
Min.: 1
Mult.: 1
Reel: 400

PLC Transformers SMD/SMT 3 MHz to 30 MHz - 40 C + 125 C Automotive 16.15 mm 14.8 mm 6 mm BM62xx AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 500uH 1500V AEC-Q200 784In Stock
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 500 uH 4300 Vrms - 40 C + 125 C 1 Channel BMS 12.15 mm 9 mm 3.2 mm BMS AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 150uH 1KV AEC-Q200 67In Stock
Min.: 1
Mult.: 1

SMD/SMT 150 uH 3000 Vrms - 40 C + 125 C 1 Channel BMS 12.15 mm 9 mm 3.2 mm BMS AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers 5uH 500V 1:1:1 2% AE C-Q200 713In Stock
Min.: 1
Mult.: 1

Power Line Communication Transformers PLC 3 MHz to 30 MHz Single Power Line Commication 10.6 mm 9.08 mm 10 mm BMU AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT 350uH .650hms 1-P AEC-Q200 1.794In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 105 C Single 1000 Base-T 17.526 mm 16.002 mm 5.715 mm HM AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT 120uH .30ohms 4-P AEC-Q200 451In Stock
Min.: 1
Mult.: 1

LAN Transformers SMD/SMT 100 kHz to 200 MHz 120 uH - 40 C + 105 C Quad 18.16 mm 18.16 mm 6.6 mm AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers 8uH 3KV 1:1:1 2% AEC -Q200 470In Stock
Min.: 1
Mult.: 1
Reel: 400

Power Line Communication Transformers PLC SMD/SMT 3 MHz to 30 MHz 8 uH 3 kVAC - 40 C + 125 C 10.6 mm x 9.08 mm x 10 mm 10.6 mm 9.08 mm 10 mm BM AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 7uH 4KV 1:1 2% AEC-Q200 4In Stock
700Expected 26/06/2026
Min.: 1
Mult.: 1

Power Line Communication Transformers PLC SMD/SMT - 40 C + 85 C Single Power Line Commication 11.3 mm 10.3 mm 7.62 mm BX AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers MDL SIN XFMR AEC-Q200 Lead-Time 9 Weeks
Min.: 840
Mult.: 40

Signal Transformers SMD/SMT 150 uH 4.6 kV - 40 C + 125 C 1 Channel Automotive 7.62 mm 6.73 mm 5.72 mm BMS AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers MDL SIN XFMR-CMC AEC-Q200 206In Stock
Min.: 1
Mult.: 1

Signal Transformers SMD/SMT 150 uH 4.3 kV - 40 C + 125 C 1 Channel Automotive 7.62 mm 6.73 mm 5.72 mm BMS AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers 8uH 3KV 1:1:1 2% AEC -Q200 321In Stock
Min.: 1
Mult.: 1

Power Line Communication Transformers PLC SMD/SMT 3 MHz to 30 MHz 8 uH 3 kVAC - 40 C + 125 C Single Power Line Commication 10.6 mm x 9.08 mm x 10 mm 10.6 mm 9.08 mm 10 mm BM AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers MDL Dual XFMR-CMC AEC-Q200 56In Stock
Min.: 1
Mult.: 1

Signal Transformers SMD/SMT 500 uH, 650 uH 2.5 kV - 40 C + 125 C Dual Automotive 11.56 mm 9.53 mm 5.72 mm BMS AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT 350uH .650hms 1-P AEC-Q200
889Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 300

LAN Transformers HM AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 10GBaseT 150uH SMT AEC-Q200
910Expected 20/02/2026
Min.: 1
Mult.: 1

LAN Transformers SMD/SMT 100 kHz to 500 MHz 150 uH 1.5 kV - 40 C + 125 C Quad 13.72 mm 12.2 mm 5.72 mm HM AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers 28uH 3KV 1:1:1 2% AE C-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 800
Mult.: 400
Reel: 400

Power Line Communication Transformers PLC SMD/SMT 3 MHz to 30 MHz 28 uH 3 kVAC - 40 C + 125 C 10.6 mm x 9.08 mm x 10 mm 10.6 mm 9.08 mm 10 mm BM AEC-Q200 Reel