Tamura Audio & Signal Transformers

Results: 64
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Series Packaging
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 10KCT:2KCT 536In Stock
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 10 kOhms 2 kOhms 500 V - 20 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 1K:50 3.0MADC 346In Stock
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 1 kOhms 50 Ohms 500 V - 20 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 108Ohm Prim. DCR 120Ohm sec 652In Stock
1.188Expected 08/12/2026
Min.: 1
Mult.: 1

Telecom Transformers 600 Ohms 470 Ohms TTC Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 600CT:8 968In Stock
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 600 Ohms 8 Ohms 1 kV - 20 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 75Ohm Prim. DCR 95Ohm sec 540In Stock
Min.: 1
Mult.: 1
No
Telecom Transformers 600 Ohms 600 Ohms TTC
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 600:600CT 468In Stock
1.100Expected 16/11/2026
Min.: 1
Mult.: 1

Audio Transformers 400 Hz to 250 kHz 600 Ohms 600 Ohms 500 V - 55 C + 130 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 10KCT:10KCT 238In Stock
550Expected 15/03/2027
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 10 kOhms 10 kOhms 500 V - 20 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 600CT:600CT 1.200In Stock
1.650Expected 10/02/2027
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 600 Ohms 600 Ohms 1 kV - 20 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 500:50 3.0MADC 872In Stock
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 500 Ohms 50 Ohms 500 V - 20 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 200KCT:1KCT 7In Stock
550Expected 29/03/2027
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 200 kOhms 1 kOhms 500 V - 20 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 600:600CT 60In Stock
1.650On Order
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 600 Ohms 600 Ohms 1 kV - 20 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 600:600
2.200On Order
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV - 40 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 135:135CT
3.300On Order
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 135 Ohms 135 Ohms 1.5 kV - 20 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 47Ohm Prim. DCR 61Ohm sec
10.375On Order
Min.: 1
Mult.: 1

Telecom Transformers 600 Ohms 600 Ohms TTC
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 115Ohm Prim. DCR 115Ohm Sec
17.573On Order
Min.: 1
Mult.: 1
: 4.000

Telecom Transformers SMD/SMT 200 Hz to 4 kHz 600 Ohms 600 Ohms 3 kV 12.5 mm 9.6 mm 7.6 mm TTC Reel, Cut Tape, MouseReel
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 10KCT:500CT
1.088Expected 18/09/2026
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 10 kOhms 500 Ohms 500 V - 20 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 1.6KCT:3.2
682Expected 18/09/2026
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 1.6 kOhms 3.2 Ohms 500 V - 20 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 1KCT:1KCT
281On Order
Min.: 1
Mult.: 1

Audio Transformers Through Hole 300 Hz to 100 kHz 1 kOhms 1 kOhms 500 Vrms 10.4 mm x 7.87 mm x 11.8 mm 10.4 mm 7.87 mm 11.8 mm MET
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 150:12
1.210On Order
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 150 Ohms 12 Ohms 500 V - 20 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 72Ohm Prim. DCR 90Ohm sec
558Expected 19/02/2027
Min.: 1
Mult.: 1

Telecom Transformers 600 Ohms 600 Ohms TTC
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 71Ohm Prim. DCR 117Ohm sec
520Expected 29/09/2026
Min.: 1
Mult.: 1

Telecom Transformers 600 Ohms 600 Ohms TTC
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 71Ohm Prim. DCR 117Ohm sec
522Expected 26/11/2026
Min.: 1
Mult.: 1

Telecom Transformers Radial 600 Ohms 600 Ohms 21.3 mm 16 mm 19 mm TTC
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 600CT
1.120Expected 05/04/2027
Min.: 1
Mult.: 1

Telecom Transformers Terminals 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV 18.7 mm 20.7 mm 18.7 mm TTC Bulk
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 06 46Ohm Prim. DCR 63Ohm sec
553Expected 05/10/2026
Min.: 1
Mult.: 1

Telecom Transformers 600 Ohms 600 Ohms TTC
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 59Ohm Prim. DCR 59Ohm Sec
3.854Expected 14/12/2026
Min.: 1
Mult.: 1

Telecom Transformers LAN Terminals 200 Hz to 4 kHz 600 Ohms 600 Ohms 1.875 kV 15 mm 14.5 mm 12 mm TTC Bulk