- 40 C Audio & Signal Transformers

Results: 1.378
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
HALO Electronics Audio Transformers / Signal Transformers 2.5Gig Reinforced SMD 24P ISO MOD 84In Stock
Min.: 1
Mult.: 1
Ethernet Transformers Isolated SMD/SMT 350 uH 4000 Vrms - 40 C + 85 C SMD-24 19.05 mm 12.19 mm 11.94 mm TGR2G
Coilcraft Audio Transformers / Signal Transformers PWB Wideband RF 1:1 0.0035-125 MHz 8.136In Stock
Min.: 1
Mult.: 1
: 250

RF Transformers SMD/SMT 3.5 kHz to 125 MHz 780 uH, 780 uH 300 V - 40 C + 85 C Dual 6.77 mm 6.48 mm 4.45 mm PWB Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers BMS Transformer/CMC,6PIN,SGL,4.3kVDC 1.646In Stock
Min.: 1
Mult.: 1
: 4.000

BMS Transformers SMD/SMT 450 uH - 40 C + 125 C SM91542AL Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers Transformer, 1:1 RF, 5-1200MHz 8.568In Stock
Min.: 1
Mult.: 1
: 2.000

RF Transformers SMD/SMT 5 MHz to 1.2 GHz 75 Ohms 75 Ohms - 40 C + 85 C Single 3.81 mm 2.79 mm 3.8 mm Reel, Cut Tape, MouseReel

MACOM Audio Transformers / Signal Transformers Flux Coupled 1:1 Transformer 0.4-500MHz 24.468In Stock
Min.: 1
Mult.: 1
: 2.000

RF Transformers SMD/SMT 400 kHz to 500 MHz - 40 C + 85 C Single 3.81 mm 3.81 mm 2.79 mm Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 800 MHz - 6.8 GHz, 50? 619In Stock
1.500Expected 02/11/2026
Min.: 1
Mult.: 1
: 500

RF Transformers Surface Mount RF Transformer SMD/SMT 800 MHz to 6.8 GHz - 40 C + 85 C 1 Channel GU2939 2.54 mm 1.27 mm 1.88 mm TTC1 Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers 10/100/1000 Base-T Transformer 1 Port 1.562In Stock
Min.: 1
Mult.: 1
: 175

LAN Transformers LAN SMD/SMT 350 uH 4 kVAC - 40 C + 85 C 28.57 mm 12.7 mm 12.7 mm WE-LAN Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN XFMR 10G BASE-T (PoE+) 769In Stock
Min.: 1
Mult.: 1
: 450

LAN Transformers LAN Transformer SMD/SMT 120 uH - 40 C + 85 C 13.7 mm 15.2 mm 5.72 mm Exos Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers XFRMR / SURF MOUNT / RoHS 4.146In Stock
Min.: 1
Mult.: 1

RF Transformers Module 100 MHz to 6 GHz 50 Ohms - 40 C + 85 C TTC2 Bulk
Coilcraft Audio Transformers / Signal Transformers PoE Plus 850uH DCR=0.24mOhms 1.9A 730In Stock
Min.: 1
Mult.: 1
: 300

PoE Transformers Isolated SMD/SMT 100 kHz 850 uH 1.5 kV - 40 C + 85 C Single 15.75 mm 14.22 mm 10.8 mm HPX2126L Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers DA2257 PoE Trnsfmr For TI LM5071/72 1.040In Stock
1.750Expected 23/11/2026
Min.: 1
Mult.: 1
: 175

PoE Transformers Flyback SMD/SMT 250 kHz 35 uH 2 kV - 40 C + 85 C Single 13.46 mm 13 mm 12.7 mm DA2257 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers FA2469 Flyback For STMicro STLC3075 938In Stock
Min.: 1
Mult.: 1
: 450

Flyback Transformers Flyback SMD/SMT 10 kHz 19 uH 1.5 kV - 40 C + 85 C Single 10.92 mm 8.6 mm 9.02 mm FA2469 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers WBC SMT Mini Wdebnd 1:4 0.250-800 MHz 633In Stock
750Expected 09/11/2026
Min.: 1
Mult.: 1
: 750

RF Transformers SMD/SMT 250 kHz to 800 MHz - 40 C + 85 C 4.45 mm 4.19 mm 3.05 mm WBC Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PWB Wideband RF 1:1 0.0035-125 MHz 3.473In Stock
2.750Expected 14/12/2026
Min.: 1
Mult.: 1
: 250

RF Transformers SMD/SMT 3.5 kHz to 125 MHz - 40 C + 85 C Single 6.77 mm 6.48 mm 4.45 mm PWB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers 1812WBT SMT Wideband 1:1 4-200 MHz 3.273In Stock
Min.: 1
Mult.: 1
: 600

RF Transformers SMD/SMT 4 MHz to 200 MHz 1.25 uH 50 V - 40 C + 85 C Single 1812 (4532 metric) 4.52 mm 3.81 mm 3.43 mm 1812WBT Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers DA2032 Cap Chrgr For Linear LT3750/51 639In Stock
2.450On Order
Min.: 1
Mult.: 1
: 175

Flyback Transformers Flyback SMD/SMT - 40 C + 125 C Single 20.57 mm 21 mm 9.78 mm DA2034 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers FA2470 Flyback For STMicro STLC3075 806In Stock
Min.: 1
Mult.: 1
: 450

Flyback Transformers Flyback SMD/SMT 10 kHz - 40 C + 85 C Single 10.92 mm 8.6 mm 9.02 mm FA2470 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers FA2805 SMT Flyback For Si341, Si3402 855In Stock
2.275On Order
Min.: 1
Mult.: 1
: 175

Flyback Transformers Flyback SMD/SMT 200 kHz 40 uH 1.5 kV - 40 C + 85 C Single 13.46 mm 13 mm 12.7 mm FA2805 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE300F Flyback PoE+ 30uH 5.0 V 6 A 572In Stock
Min.: 1
Mult.: 1
: 175

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 125 C Single 21 mm 20.57 mm 11.43 mm POE300F Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PWB Wideband RF 1:4 0.150-500 MHz 1.046In Stock
Min.: 1
Mult.: 1
: 250

RF Transformers SMD/SMT 150 kHz to 500 MHz - 40 C + 85 C Single 6.77 mm 6.48 mm 4.45 mm PWB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers WBC SMT Mini Wdebnd 1:4 0.500-1000 MHz 780In Stock
750On Order
Min.: 1
Mult.: 1
: 750

RF Transformers SMD/SMT 500 kHz to 1 GHz 20 uH 300 V - 40 C + 85 C 4.45 mm x 4.19 mm x 3.05 mm 4.45 mm 4.19 mm 3.05 mm WBC Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers WBC SMT Mini Wdebnd 1:9 0.300-500 MHz 630In Stock
Min.: 1
Mult.: 1
: 750

RF Transformers SMD/SMT 300 kHz to 500 MHz 81 uH 300 V - 40 C + 85 C 4.45 mm x 4.19 mm x 3.05 mm 4.45 mm 4.19 mm 3.05 mm WBC Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PL160 300W 0.0106Ohm Planar Trnsfmr 142In Stock
175Expected 25/09/2026
Min.: 1
Mult.: 1

Planar Quick Connect 200 kHz to 700 kHz 423 uH 1.5 kV - 40 C + 125 C Single 29.46 mm 26.67 mm 11.4 mm PL300 Tray
Coilcraft Audio Transformers / Signal Transformers 120W POE Planar 12V 10A 50uH 590In Stock
Min.: 1
Mult.: 1

PoE Transformers SMD/SMT 200 kHz 50 uH 1.5 kV - 40 C + 125 C Single 23.37 mm x 20.83 mm x 8.94 mm 23.37 mm 20.83 mm 8.94 mm POE120PL Tray
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD E-Ultra 16P 1-Port 6.550In Stock
Min.: 1
Mult.: 1
: 700

LAN Isolation Transformers Module SMD/SMT 1.5 kV - 40 C + 85 C Single SMD-16 12.7 mm 7.11 mm 6.35 mm TG110 Reel, Cut Tape, MouseReel