Tube Audio & Signal Transformers

Results: 1.517
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port 942In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 100 Base-TX PoE 12.7 mm 9.4 mm 5.97 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 1-Port 215In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 1000 Base-T 13.64 mm 18.8 mm 5.72 mm 5008 Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por 444In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 1000 Base-T 17.53 mm 16 mm 5.51 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 1-Port 299In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1 Ohms 1 Ohms 1.5 kV 0 C + 70 C Single 1000 Base-T 13.97 mm x 12.57 mm x 4.57 mm 13.97 mm 12.57 mm 4.57 mm H5077 Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por 550In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1 Ohms 1 Ohms 1.5 kV 0 C + 70 C 4 Channel 1000 Base-T 16.51 mm 9.14 mm 2.08 mm Tube


Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T PCMCIA 1-Port SMD NonPoE 441In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 350 uH 1.5 kV 0 C + 70 C Single 1000 Base-T Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T SMD PoE 350uH .65Ohms 1-Port 426In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 0 C + 70 C Single 1000 Base-T 17.53 mm 16 mm 5.51 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T SMD PoE+ 350uH .3Ohms 1-Port 296In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz - 40 C + 125 C Single 1000 Base-T 18.2 mm 16 mm 6.6 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers HDBase-T SMD PoE+ 180uH 1-Port 265In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 500 MHz 180 uH 1.5 kV 0 C + 70 C Single HD Base-T 15 mm 13.7 mm 5.72 mm HD Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port 377In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 200 MHz 350 uH 1.5 kV - 40 C + 105 C Single 100 Base-T 0.5 in 0.28 in 0.235 in HM Tube
Pulse Electronics Audio Transformers / Signal Transformers MDLSIN 100D 1:1SMT 2Ch 1000V 4000Vrms 473In Stock
Min.: 1
Mult.: 1

Ethernet Transformers SMD/SMT 100 Hz to 100 MHz 350 uH 4000 Vrms - 40 C + 85 C Single 15.24 mm 12.7 mm 7.62 mm HM Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT 350uH .650hms 1-P AEC-Q200 1.761In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 105 C Single 1000 Base-T 17.526 mm 16.002 mm 5.715 mm HM AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT 120uH .30ohms 4-P AEC-Q200 451In Stock
Min.: 1
Mult.: 1

LAN Transformers SMD/SMT 100 kHz to 200 MHz 120 uH - 40 C + 105 C Quad 18.16 mm 18.16 mm 6.6 mm AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers 10GBaseT 150uH SMT AEC-Q200 910In Stock
Min.: 1
Mult.: 1

LAN Transformers SMD/SMT 100 kHz to 500 MHz 150 uH 1.5 kV - 40 C + 125 C Quad 13.72 mm 12.2 mm 5.72 mm HM AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port 2.366In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 10/100 PC Card 12.7 mm 9.652 mm 2.083 mm 100Base-TX Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD PoE 350uH 1-port 1.238In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-T 12.7 mm 9.65 mm 4.01 mm 100Base-TX Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port 1.716In Stock
1.640Expected 06/07/2026
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-TX 12.7 mm 9.53 mm 5.97 mm 100Base-TX Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port 617In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-TX 12.7 mm 9.53 mm 5.97 mm 100Base-TX Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-port 455In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-T 0.5 in 0.358 in 0.236 in 100Base-TX Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 4-Port 543In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Quad 100 Base-TX 28.58 mm 16 mm 5.84 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 684In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-TX 12.7 mm 9.65 mm 6 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 2-Port 593In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual 10/100 Base-TX 28.58 mm x 16.26 mm x 5.84 mm 28.58 mm 16.26 mm 5.84 mm 100Base-TX Tube
Pulse Electronics Audio Transformers / Signal Transformers MDL SIN 100D 1:1 4.5K REINFORCED SMD 493In Stock
Min.: 1
Mult.: 1

Signal Transformers SMD/SMT 350 uH 4.5 kV - 40 C + 85 C Dual 17.1 mm 14.75 mm 8.4 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE+ 350uH .75Ohms 1-Port 831In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-T PoE 12.7 mm 9.09 mm 5.99 mm HX2326 Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por 393In Stock
700Expected 02/03/2026
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 17.53 mm 16 mm 5.51 mm HX Tube