Tube Audio & Signal Transformers

Results: 1.518
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Pulse Electronics Audio Transformers / Signal Transformers 100BASE-T SMD NonPoE 1-Port 644In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 350 uH 4 kV - 40 C + 85 C Single 100 Base-T 0.57 in 0.537 in 0.245 in Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD 10BaseT Islation 140uH .3Ohms 1-Port 1.356In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz 140 uH 1.5 kV 0 C + 70 C Dual 10 Base-T 12.7 mm 9.4 mm 5.08 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD Isolation Xfmr 100uH .3Ohms 1-Port 1.108In Stock
Min.: 1
Mult.: 1

Telecom Transformers Module SMD/SMT 100 kHz 100 uH 2 kV 0 C + 70 C Single AUI Ethernet 12.7 mm 9.4 mm 5.08 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1Ohm 1-Port 1.180In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module Through Hole 1.2 mH 1.5 kV - 40 C + 85 C Dual T1/CEPT/ISDN-Pri 12.7 mm x 8.89 mm x 6.35 mm 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100Base-T SMD NonPoE .6Ohms 1-Port 487In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 100 Ohms 1.5 kV 0 C + 70 C Single 10/100 Base-T 25.4 mm 8.89 mm 9.4 mm Tube
iNRCORE Audio Transformers / Signal Transformers XFMR TCS SNGL 1000BT 1:124 SMT RPB 222In Stock
Min.: 1
Mult.: 1

RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 55 C + 125 C Single 1000 Base-T 17.53 mm 12.19 mm 5.72 mm 1000B-F Tube
iNRCORE Audio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC 94In Stock
Min.: 1
Mult.: 1

RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH - 55 C + 125 C Single 100 Base-TX 12.7 mm 9.4 mm 5.97 mm 100B Tube


Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 2-Port 385In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual 100 Base-TX 13.64 mm x 14.99 mm x 6.22 mm 13.64 mm 14.99 mm 6.22 mm H2006 Tube
Pulse Electronics Audio Transformers / Signal Transformers HDBase-T SMD PoE 100uH 1-Port 733In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 400 MHz 100 uH 1.5 kV 0 C + 85 C Single HD Base-T 15 mm 13.7 mm 5.72 mm Discrete LAN Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke 323In Stock
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single Gigabit Interface SMD-24 15.24 mm 13.72 mm 6.35 mm TG1G Tube
Pulse Electronics Audio Transformers / Signal Transformers THT T3/DS3/E3/STS-1 40uH 1-Port 2.112In Stock
Min.: 1
Mult.: 1

Telecom Transformers Module Through Hole 500 MHz 100 nH 3 kV 0 C + 70 C Single T3/DS3/E3/STS-1 Interfaces 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .8Ohms 1-Por 808In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 1.2 mH 1 Ohms 1.5 kV - 40 C + 85 C Single T1//E1/CEPT/ISDN-Pri 7.62 mm 7 mm 6.35 mm Tube
HALO Electronics Audio Transformers / Signal Transformers ISO MOD GullWng Sgl Audio w/ shield 6pin 6.575In Stock
Min.: 1
Mult.: 1

Audio Transformers Module SMD/SMT 10 KHz to 200 MHz 750 uH 1.5 kV - 40 C + 85 C Single Digital Audio Transformer SMD-16 8.13 mm 7.11 mm 5.08 mm TG10-DA1 Tube
HALO Electronics Audio Transformers / Signal Transformers 10GBASET 600mA 24-Pin 1-Port 364In Stock
Min.: 1
Mult.: 1

LAN Transformers TG10G Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT PoE+ ISO MOD 24P SMD Single Port 1.919In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1.5 kV - 40 C + 85 C Dual Gigabit PoE+ Interface SMD-24 17.78 mm 12.19 mm 5.84 mm TG1G Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohm 2-Port 699In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 1.2 mH, 1.2 mH 1 Ohms, 1 Ohms 1 Ohms, 2 Ohms 1.5 kV - 40 C + 85 C Dual T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T SMD 1-Port 405In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 1000 Base-T 17.53 mm 12.2 mm 5.51 mm H5004 Tube
Pulse Electronics Audio Transformers / Signal Transformers MDL SIN XFMR-CMC AEC-Q200 898In Stock
Min.: 1
Mult.: 1

Signal Transformers SMD/SMT 300 uH 4.3 kV - 40 C + 150 C Single Automotive 8.38 mm 7.69 mm 4.25 mm BMS AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1.3Ohm 1-Por 911In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module Through Hole 50 kHz to 3 MHz 1.2 mH 1.5 kV 0 C + 70 C Dual T1/CEPT/ISDN-Pri HC/3 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers HDBase-T SMD PoE+ 180uH 1-Port 325In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 500 MHz 100 uH 1.5 kV 0 C + 70 C Single HD Base-T 15 mm 13.7 mm 5.72 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH 1-port 1.547In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 17.5 mm 12.2 mm 5.72 mm 1000Base-T Tube


HALO Electronics Audio Transformers / Signal Transformers SMD ISOLATION MODULE 257In Stock
Min.: 1
Mult.: 1

Isolation Transformers Tube
HALO Electronics Audio Transformers / Signal Transformers 1:1 1500Vrms 1.3Ohm -1.1dB SMT 583In Stock
532Expected 15/05/2026
Min.: 1
Mult.: 1

TG1G Tube
iNRCORE Audio Transformers / Signal Transformers HV Balun Adaptor for SMPTE-292M HDTV 7In Stock
30Expected 20/05/2026
Min.: 1
Mult.: 1

Baluns Module Connector 100 Ohms - 55 C + 125 C Single HFBL Tube


HALO Electronics Audio Transformers / Signal Transformers SMD ISOLATION MODULE 344In Stock
Min.: 1
Mult.: 1

Isolation Transformers Tube