293 Audio & Signal Transformers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Coilcraft Audio Transformers / Signal Transformers 300uH 20% 0.25A DCR=1.2Ohms AEC-Q200 518In Stock
Min.: 1
Mult.: 1
Reel: 600

Flyback SMD/SMT 2.25 kV - 40 C + 125 C ADP1031 12.07 mm 10 mm 5.97 mm YA9293 AEC-Q200 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:2 CORE & WIRE Transformer, 10 - 9000 MHz, 50?
100Expected 13/04/2026
Min.: 1
Mult.: 1

RF Transformers Transmission Line SMD/SMT 10 MHz to 9 GHz 50 Ohms - 40 C + 85 C 1 Channel Wideband SN2595 15.24 mm 15.24 mm 3.81 mm SCTX2 Bulk
Bourns Audio Transformers / Signal Transformers Chip LAN,10/100/1G xformer,4.7x3.2mm
47.628On Order
Min.: 1
Mult.: 1
Reel: 2.000

LAN Transformers SMD/SMT 1 MHz to 100 MHz 380 uH 1.5 kVAC - 40 C + 85 C Dual 10/100/1000 Base-T 4.7 mm x 3.22 mm x 2.9 mm 4.7 mm 3.22 mm 2.9 mm SM453229-381N7Y Reel, Cut Tape, MouseReel