PC Pin Audio & Signal Transformers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 10Kct:2Kct 4mADC 100mW PCB MOUNT/TY-142P (NOTE: "-B" indicates BULK packaging) 362In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers PC Pin 200 Hz to 15 kHz 10 kOhms 2 kOhms - 20 C + 85 C 1 Channel Driver, Line Matching, Input/Output Application, Interstage, Isolation, Pulse Trigger, Telephone Coupling 20.625 mm 17.78 mm 18.8 mm TY
Xicon Audio Transformers / Signal Transformers METAL PIN BOBBIN
535Expected 06/11/2026
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers PC Pin 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 100 VDC 1 Channel Audio 16.51 mm x 16.51 mm 16.51 mm 16.51 mm Bulk