TDK Current Transformers - Board Mount

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Inductance Current Rating Turns Ratio Secondary Resistance Termination Style Length Width Height Frequency Range Qualification
TDK Current Transformers - Board Mount 5.6mH N1:N2=1:100 T4144 EF12.6 SMD
1.200Expected 28/10/2026
Min.: 1
Mult.: 1
: 200

SMD/SMT 5.6 mH 40 A 1:100 1 Ohms SMD/SMT 14.22 mm 13.46 mm 10 mm 50 kHz to 500 kHz
TDK Current Transformers - Board Mount 720uH N1:N2=1:60 T3621 EE5
896Expected 15/10/2026
Min.: 1
Mult.: 1
: 900

SMD/SMT 720 uH 20 A 1:60 1.98 Ohms SMD/SMT 8.13 mm 7.11 mm 5.08 mm 50 kHz to 1 MHz
TDK Current Transformers - Board Mount 295uH 17.3V 2.5mOhms N1:N2=1:60 Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
: 600

SMD/SMT 295 uH 1:60 3.6 Ohms SMD/SMT 4.85 mm 4.5 mm 3.5 mm 50 kHz to 1 MHz
TDK Current Transformers - Board Mount EP7 P100713 Current Sense AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 320
Mult.: 320
: 320

3 mH 2.9 Ohms SMD/SMT 11 mm 10.6 mm 9.7 mm 50 kHz to 250 kHz AEC-Q100
TDK Current Transformers - Board Mount EP7 P100715 Current Sense AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 320

11 mH 5.3 Ohms SMD/SMT 11 mm 10.6 mm 9.7 mm 50 kHz to 250 kHz AEC-Q100
TDK Current Transformers - Board Mount EP10 P100716 Current Sense AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 200
Mult.: 200
: 200

SMD/SMT 1.7 mH 1.5 Ohms SMD/SMT 14.4 mm 12.8 mm 11.5 mm 50 kHz to 250 kHz AEC-Q100
TDK Current Transformers - Board Mount EP10 P100717 Current Sense AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 200
Mult.: 200
: 200

SMD/SMT 3 mH 2.1 Ohms SMD/SMT 14.4 mm 12.8 mm 11.5 mm 50 kHz to 250 kHz AEC-Q100
TDK Current Transformers - Board Mount EP10 P100719 Current Sense AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 200

SMD/SMT 11 mH 4 Ohms SMD/SMT 14.4 mm 12.8 mm 11.5 mm 50 kHz to 250 kHz AEC-Q100
TDK Current Transformers - Board Mount 132uH 11.5V 2.5mOhms N1:N2=1:40 Non-Stocked Lead-Time 18 Weeks
Min.: 600
Mult.: 600
: 600

SMD/SMT 132 uH 1:40 1.5 Ohms SMD/SMT 4.85 mm 4.5 mm 3.5 mm 50 kHz to 1 MHz
TDK Current Transformers - Board Mount 180uH N1:N2=1:30 T3618 EE5 Non-Stocked Lead-Time 14 Weeks
Min.: 900
Mult.: 900
: 900

SMD/SMT 180 uH 20 A 1:30 870 mOhms SMD/SMT 7.11 mm 7.11 mm 5.08 mm 50 kHz to 1 MHz
TDK Current Transformers - Board Mount EE 5.0 Core Series TRANSFORMER KIT Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1

SMD/SMT 20 A SMD/SMT 8.13 mm 7.11 mm 5.08 mm 50 kHz to 1 MHz