5301

Spectrum Control
657-5301
5301

Mfr.:

Description:
Current Transformers - Board Mount 100Ohm . 0025W 5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Pricing (IDR)

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: Current Transformers - Board Mount
RoHS:  
Through Hole
5 A
100 Ohms
Radial
23.65 mm
11.94 mm
25.15 mm
Brand: Spectrum Control
Core Size: 9.4 mm
Packaging: Tray
Power Rating: 2.5 mW
Primary Voltage Rating: 660 mV
Product Type: Current Transformers
Series: 5300
Factory Pack Quantity: 25
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504319000
USHTS:
8504314035
ECCN:
EAR99

Current Transformers

Spectrum Control Current Sensors measure AC and DC electrical current as well as transform current from high to low measurable values. The 5300 series offers a current rating of 5A to 100A. The sensors are used in advanced fault-tolerant computers and workstations, telecom, communications, and more. Ideal applications for Spectrum Control Current Sensors are amp meters, watt meters, relays, and cross current compensation.