CT07-1000

ICE Components
911-CT07-1000
CT07-1000

Mfr.:

Description:
Current Transformers - Board Mount Current Sense Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
999
Expected 17/08/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp131.908 Rp131.908
Rp114.663 Rp1.146.630
Rp109.893 Rp2.747.325
Rp106.407 Rp5.320.350
Rp103.105 Rp10.310.500
Rp98.701 Rp24.675.250
Rp95.399 Rp47.699.500
Rp92.464 Rp92.464.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
ICE Components
Product Category: Current Transformers - Board Mount
RoHS:  
Through Hole
8 mH
200 A
1:1000
26 Ohms
Radial
23.3 mm
12.7 mm
26.6 mm
47 Hz to 2.5 kHz
Brand: ICE Components
Core Size: 9.2 mm
Packaging: Tray
Product Type: Current Transformers
Series: CT07
Factory Pack Quantity: 500
Subcategory: Transformers
Voltage Time - Et: 7.4 kV us
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504312990
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CT07 / CT08 Current Sense Transformers

ICE Components CT07 / CT08 Current Sense Transformers feature high current density, encapsulated construction, and a frequency range of 40Hz to 5kHz. These transformers are PCB mount and have a rating range up to 200A. ICE Components CT07 / CT08 Current Sense Transformers are ideal for switching power supplies and motor controls.

Current Sense Transformers

ICE Components Current Sense Transformers feature a compact package for a small footprint, SMT/SMT and through-hole mounting styles, and a variety of turns ratios. Applications include switching power supplies, overload protection, and motor controls.