PH9363NLT

Pulse Electronics
673-PH9363NLT
PH9363NLT

Mfr.:

Description:
Power Transformers - Board Mount Flyback Converter Transformer 60-240uH 1A DCR=0.60Ohms 1:2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Transformers - Board Mount
RoHS:  
Flyback Transformers
12 mm
9.3 mm
6.5 mm
ER11 Platform
Brand: Pulse Electronics
Inductance: 60 uH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Transformers
Factory Pack Quantity: 500
Subcategory: Transformers
Termination Style: SMD/SMT
Unit Weight: 700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504318090
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ER11 Platform High Isolation Power Transformers

Pulse Electronics ER11 Platform SMD High Isolation Power Transformers are flyback converter transformers designed for Broadcom ACPL-32JT and ACPL-302J IGBT gate drivers. These ER11 Platform transformers deliver an isolated 18V IGBT drive voltage from an 8V to 18V source. Pulse Electronics PH936NL power transformers provide basic insulation and feature 2.8mm creepage. The PH0416NL offers reinforced insulation and 8.3mm creepage. PM2277NLT transformers are AEC-Q200 qualified, making them suitable for automotive applications, and they can withstand 10G of vibration. These Pulse Electronics power transformers operate over a -40°C to +125°C temperature range.

In Stock: 769

Stock:
769 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp79.805 Rp79.805
Rp72.283 Rp722.830
Rp67.513 Rp1.687.825
Rp66.413 Rp3.320.650
Rp63.661 Rp15.915.250
Full Reel (Order in multiples of 500)
Rp61.826 Rp30.913.000
Rp48.617 Rp48.617.000
Rp48.250 Rp120.625.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.