VGT22EPC-200S6A12

TDK
810-VGT22EPC200S6A12
VGT22EPC-200S6A12

Mfr.:

Description:
Power Transformers - Board Mount 2.5uH 15% Trnsfmr - IGBT/FET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Transformers - Board Mount
RoHS:  
PCB Board Mount
33 mm
24.8 mm
13.7 mm
VGT
Brand: TDK
Inductance: 2.5 uH
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Product Type: Power Transformers
Qualification: AEC-Q200
Factory Pack Quantity: 120
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1:1.2:0.7:1.2:0.7:1.2:0.7:1.2:0.7
Part # Aliases: VGT22EPC-200S6A12 -
Unit Weight: 10,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

VGT Transformers for IGBT/FET

TDK VGT Transformers successfully combine a shift to high coupling (low leakage) with a shift to completely automatic winding by employing a new structure that makes automatic winding possible. This results in isolation transformers that can provide a stable output. Even in terms of reliability, the separation of the connecting wire terminals for windings from the board connection terminals has yielded improvements in vibration resistance as well as highly-precise terminal flatness. The transformers offer various outputs, ranging from single-output to 4-output types for vehicle-mounted applications. They are compatible with a wide variety of inverter board layouts. The VGT components are AEC-Q200 qualified and ideal for use in intelligent power module drive power supplies of inverter motors.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
112
Expected 27/10/2026
120
Expected 28/12/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp254.642 Rp254.642
Rp220.152 Rp2.201.520
Rp203.457 Rp10.172.850
Full Reel (Order in multiples of 120)
Rp186.028 Rp22.323.360
Rp182.543 Rp87.620.640
Rp181.075 Rp173.832.000
1.920 Quote