Murata Power Transformers - Board Mount

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Murata Power Solutions Power Transformers - Board Mount MAX250 TRANS 4KVDC 2.5MH DIP 241In Stock
500Expected 06/11/2026
Min.: 1
Mult.: 1
: 500

300 mA SMD/SMT 12.7 mm 9 mm 6.35 mm 78250
Murata Power Solutions Power Transformers - Board Mount MAX250 TRANS 1.5KVDC 2.5MH DIP 789In Stock
Min.: 1
Mult.: 1

SMD/SMT 10.16 mm 8.99 mm 9.79 mm 78485
Murata Power Solutions Power Transformers - Board Mount PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78253/55JVC 407In Stock
Min.: 1
Mult.: 1

5 V 5 V 1 W 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Murata Power Solutions Power Transformers - Board Mount TFMR 1:1.33, 4KV SM MAX253 MAX 737In Stock
Min.: 1
Mult.: 1

5 V 5 V 1 W 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Murata Power Solutions Power Transformers - Board Mount MAX 253 TRANSFORMER 120UH 20V 1In Stock
Min.: 1
Mult.: 1

Transformers 3.3 V 5 V 500 mW 100 mA Through Hole Single Primary Winding Single Secondary Winding 15 mm 15 mm 12 mm 76253/XXENC
Murata Power Solutions Power Transformers - Board Mount MAX 253 TRANSFORMER 250UH 20V 96In Stock
240On Order
Min.: 1
Mult.: 1

5 V 5 V Through Hole 15 mm 15 mm 12 mm 76253/XXENC
Murata Power Solutions Power Transformers - Board Mount ADM2485 TRANSFORMER 1:2.2 TH 492In Stock
1.450On Order
Min.: 1
Mult.: 1

Through Hole 9.77 mm 9.14 mm 6.35 mm 78485
Murata Power Solutions Power Transformers - Board Mount ADM2485 TRANSFORMER 1:1.5 TH 37In Stock
4.450On Order
Min.: 1
Mult.: 1

Through Hole 9.77 mm 9.14 mm 6.35 mm 78485
Murata Power Solutions Power Transformers - Board Mount 390In Stock
Min.: 1
Mult.: 1
: 500

300 mA SMD/SMT 12.7 mm 9 mm 6.35 mm 78250
Murata Power Solutions Power Transformers - Board Mount MAX250 TRANS 4KVDC 2.5MH DIP 20In Stock
Min.: 1
Mult.: 1

Through Hole 9.52 mm 9 mm 6.35 mm 78250
Murata Power Solutions Power Transformers - Board Mount SM TRANSFORMER 285In Stock
100Expected 23/11/2026
Min.: 1
Mult.: 1

5 V 5 V 1 W 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Murata Power Solutions Power Transformers - Board Mount Max 253 TX 3.3v input 5v out DIP 40In Stock
Min.: 1
Mult.: 1

3.3 V 5 V 500 mW 100 mA Through Hole Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Murata Power Solutions Power Transformers - Board Mount 1:2.14 TRN 110/550 UH 211In Stock
300Expected 17/11/2026
Min.: 1
Mult.: 1

3.3 V 5 V 500 mW 100 mA Through Hole Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Murata Power Solutions Power Transformers - Board Mount DIP TRANS 4KVDC 5V/5V IN/OUT 249In Stock
Min.: 1
Mult.: 1

5 V 5 V 1 W 200 mA Through Hole Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Murata Power Solutions Power Transformers - Board Mount PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78253/55JC 195In Stock
500Expected 21/09/2026
Min.: 1
Mult.: 1

3.3 V 5 V 500 mW 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Murata Power Solutions Power Transformers - Board Mount ADM2482 TRANSFORMER 1:1.3 TH 698In Stock
Min.: 1
Mult.: 1

3.3 V 3.3 V Through Hole 9.77 mm 9.14 mm 6.35 mm 782482
Murata Power Solutions Power Transformers - Board Mount 5VIN 5VOUT 200MA 4000VDC 6PIN 185In Stock
500Expected 11/01/2027
Min.: 1
Mult.: 1
: 500

5 V 5 V 1 W 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Murata Power Solutions Power Transformers - Board Mount PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78250JVC 2In Stock
Min.: 1
Mult.: 1

SMD/SMT 12.7 mm 9 mm 6.35 mm
Murata Power Solutions Power Transformers - Board Mount 50In Stock
Min.: 1
Mult.: 1

Transformers 3.3 V 5 V SMD/SMT Dual Primary Winding Dual Secondary Winding 9.52 mm 9 mm 6.35 mm 782100
Murata Power Solutions Power Transformers - Board Mount 1CT:1.33CT ADM2482E/ADM2487E
2.250On Order
Min.: 1
Mult.: 1

5 V 3.3 V Through Hole 9.77 mm 9.14 mm 6.35 mm 782482
Murata Power Solutions Power Transformers - Board Mount TRANSFORMER 360UH MAX253 SMD
1.284On Order
Min.: 1
Mult.: 1
: 500

3.3 V 5 V 500 mW 100 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Murata Power Solutions Power Transformers - Board Mount TFMR 1:2.14, 142 UH 3.3V 100MA
1.903On Order
Min.: 1
Mult.: 1
: 500

3.3 V 5 V 500 mW 100 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Murata Power Solutions Power Transformers - Board Mount 5VIN 5VOUT 200MA 1500VDC 6PIN
948On Order
Min.: 1
Mult.: 1
: 500

5 V 5 V 1 W 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Murata Power Solutions Power Transformers - Board Mount Max250 TX EN60950 Approved
205On Order
Min.: 1
Mult.: 1

Through Hole 15 mm 15 mm 12 mm 76250ENC
Murata Power Solutions Power Transformers - Board Mount MAX250 TRANS 2MH SMD
100On Order
Min.: 1
Mult.: 1

300 mA SMD/SMT 12.7 mm 9 mm 6.35 mm 78250