Power Transformers - Industrial

Results: 11.401
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Number of Phases Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Series
SolaHD Power Transformers - Industrial 75KVA 480D-240DCT (EE)

SolaHD Power Transformers - Industrial 15KVA 480D-208Y (EE)

Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer
27In Stock
Min.: 1
Mult.: 1
7.06 in 6.1 in HPI
SolaHD Power Transformers - Industrial 3KVA 190/ /440-110/220 50/60

3 kVA 190 V, 200 V, 208 V, 220 V, 380 V, 400 V, 415 V, 440 V 110 V, 220 V Wall Mount 13.6 A/27.3 A Dual Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm
SolaHD Power Transformers - Industrial 1KVA 190//440-110/220 50/60 CE 3In Stock
Min.: 1
Mult.: 1

Automation Transformers 1 kVA 190 V, 200 V, 208 V, 220 V, 380 V, 400 V, 415 V, 440 V 110 V, 220 V Panel Mount 4.5 A/9.1 A Dual Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm
SolaHD Power Transformers - Industrial 5KVA 240X480-120/240 SS ANSI 61 1In Stock
Min.: 1
Mult.: 1

5 kVA 240 V, 480 V 120 V, 240 V Wall Mount 20.8 A/41.6 A Dual Primary Winding Dual Secondary Winding 228.6 mm 355.6 mm 431.8 mm
Bel Signal Transformer Power Transformers - Industrial Power Isolation Transformer
6In Stock
Min.: 1
Mult.: 1

5 kVA 208 VAC, 220 VAC, 230 VAC, 240 VAC/104 VAC, 110 VAC, 120 VAC 0 V, 416 V, 440 V, 480 V/0 V, 208 V, 220 V, 240 V Chassis 11.5 A/23 A Dual Primary Winding Dual Secondary Winding 192.1 mm 273.1 mm 187.3 mm DU/SU
SolaHD Power Transformers - Industrial 5KVA 190//440-110/220 50/60 CE
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Automation Transformers 5 kVA 190 V, 200 V, 208 V, 220 V, 380 V, 400 V, 415 V, 440 V 110 V, 220 V Panel Mount 22.7 A/45.5 A Dual Primary Winding Dual Secondary Winding 355.6 mm 228.6 mm 431.8 mm
SolaHD Power Transformers - Industrial 3KVA 480D-208Y
No
3 kVA 480 V 208 V, 120 V Wall Mount 8.3 A Single Primary Winding Single Secondary Winding 228 mm 406.4 mm 330.2 mm
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 4In Stock
Min.: 1
Mult.: 1

1 kVA 115 VAC 10 V CT/5 V CT Chassis 100 A/200 A Single Primary Winding Dual Secondary Winding 162 mm 184.2 mm 134.9 mm
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 10In Stock
Min.: 1
Mult.: 1

960 VA 115 VAC 80 V CT/40 V CT Chassis 12 A/24 A Single Primary Winding Dual Secondary Winding 162 mm 152.4 mm 134.9 mm
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 6In Stock
Min.: 1
Mult.: 1

2 kVA 115 VAC, 230 VAC 80 V CT/40 V CT Chassis 25 A/50 A Dual Primary Winding Dual Secondary Winding 190.5 mm 165.1 mm 158.8 mm
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 36In Stock
Min.: 1
Mult.: 1

175 VA 115 VAC, 230 VAC 24 V CT/12 V Chassis 7.3 A/14.6 A Dual Primary Winding Dual Secondary Winding 79.4 mm 79.7 mm 95.3 mm A41
Bel Signal Transformer Power Transformers - Industrial 450 VA Isolation 115/230 , 115/230 10In Stock
Min.: 1
Mult.: 1

230 VAC 115 V 4 A 126 mm 136 mm 124.5 mm EcoTran
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 8In Stock
Min.: 1
Mult.: 1

2.8 kVA 115 VAC, 230 VAC 56 V CT/28 V CT Chassis 50 A/100 A Dual Primary Winding Dual Secondary Winding 190.5 mm 190.5 mm 158.8 mm
Bel Signal Transformer Power Transformers - Industrial Power Isolation Transformer 12In Stock
Min.: 1
Mult.: 1

250 VA 208 VAC, 220 VAC, 230 VAC, 240 VAC/104 VAC, 110 VAC, 120 VAC 0 V, 208 V, 220 V, 240 V/0 V, 104 V, 110 V, 120 V Chassis 1.1 A/2.2 A Dual Primary Winding Dual Secondary Winding 134.9 mm 107.9 mm 133.4 mm DU/SU
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 59In Stock
Min.: 1
Mult.: 1

100 VA 115 VAC 24 V CT Chassis 4 A Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 4In Stock
Min.: 1
Mult.: 1

1.4 kVA 115 VAC 56 V CT/28 V CT Chassis 25 A/50 A Single Primary Winding Dual Secondary Winding 162 mm 181 mm 134.9 mm
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 48In Stock
Min.: 1
Mult.: 1

100 VA 115 VAC, 230 VAC 24 V CT Chassis 200 mA Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 11In Stock
Min.: 1
Mult.: 1

400 VA 100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 36 V CT/18 V Chassis 11.1 A/22.2 A Dual Primary Winding Dual Secondary Winding 104.8 mm 128.1 mm 98.2 mm MPI
Tripp Lite Power Transformers - Industrial IS1800HGDV
3In Stock
Min.: 1
Mult.: 1
1.8 kW 5.51 in 11.81 in 13.78 in Medical-Grade


SolaHD Power Transformers - Industrial 1KVA 120/208/240/277-120/240 4In Stock
Min.: 1
Mult.: 1

1 kVA 120 V, 208 V, 240 V, 277 V 120 V, 240 V Wall Mount 4.17 A/8.33 A Dual Primary Winding Dual Secondary Winding 127 mm 152.4 mm 254 mm
Hammond Manufacturing Power Transformers - Industrial 250-0-250V 115mA/5V 2A/6.3V 3A 3In Stock
4Expected 23/06/2026
Min.: 1
Mult.: 1

200
Eaton Electrical Power Transformers - Industrial 2KVA Type EP XFMR 1PH 480V-120/240V 1In Stock
Min.: 1
Mult.: 1
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 6In Stock
Min.: 1
Mult.: 1

600 VA 115 VAC 24 V CT/12 V CT Chassis 25 A/50 A Single Primary Winding Dual Secondary Winding 133.4 mm 142.9 mm 111.1 mm