Panel Mount Power Transformers - Industrial

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Termination Style Type Series
SolaHD Power Transformers - Industrial 1.5KVA 240X480-120/240
1In Stock
Min.: 1
Mult.: 1

Automation Transformers 1.5 kVA 240 V, 480 V 120 V, 240 V Panel Mount 6.25 A/12.5 A Dual Primary Winding Dual Secondary Winding 254 mm 177.8 mm 304.8 mm Dry Type Distribution Transformer
SolaHD Power Transformers - Industrial 1KVA 190//440-110/220 50/60 CE
2In Stock
Min.: 1
Mult.: 1

Automation Transformers 1 kVA 190 V, 200 V, 208 V, 220 V, 380 V, 400 V, 415 V, 440 V 110 V, 220 V Panel Mount 4.5 A/9.1 A Dual Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm Dry Type Distribution Transformer
Triad Magnetics Power Transformers - Industrial 40VA Output: 24V a. 1.67Amps 18In Stock
Min.: 1
Mult.: 1

Control Transformers 120 V 24 V Panel Mount Single Primary Winding Single Secondary Winding 2.6 mm 2.17 mm 2.34 mm Solder Lug
Hartland Controls / Littelfuse Power Transformers - Industrial 120-208-240/24V 50VA XFRM LDS 11In Stock
Min.: 1
Mult.: 1

120 V, 208 V, 240 V 24 V Panel Mount Triple Primary Winding Single Secondary Winding 66.68 mm 55.58 mm Quick Connect HCT
SolaHD Power Transformers - Industrial 150KVA 480D-208Y CU

General Purpose Transformers 150 kVA 480 V 120 V, 208 V Panel Mount 417 A Triple Primary Winding Triple Secondary Winding 838 mm 533 mm 1118 mm Dry Type Distribution Transformer E
SolaHD Power Transformers - Industrial 30KVA 480D-208Y 80C

Low Temperature Rise Transformers 30 kVA 480 V 120 V, 208 V Panel Mount 83.4 A Triple Primary Winding Triple Secondary Winding 584 mm 406 mm 711 mm Low Thermal Stress Transformer E
SolaHD Power Transformers - Industrial 3KVA 190//440-110/220 50/60 CE
Drop Dispatch Lead Time 11 Weeks
Min.: 1
Mult.: 1

Automation Transformers 3 kVA 190 V, 200 V, 208 V, 220 V, 380 V, 400 V, 415 V, 440 V 110 V, 220 V Panel Mount 13.6 A/27.3 A Dual Primary Winding Dual Secondary Winding 355.6 mm 228.6 mm 431.8 mm Dry Type Distribution Transformer
SolaHD Power Transformers - Industrial 150KVA 480D-208Y

General Purpose Transformers 150 kVA 480 V 120 V, 208 V Panel Mount 417 A Triple Primary Winding Triple Secondary Winding 838 mm 533 mm 1118 mm Dry Type Distribution Transformer E
SolaHD Power Transformers - Industrial 15KVA 480D-208Y CU

General Purpose Transformers 15 kVA 480 V 120 V, 208 V Panel Mount 41.7 A Triple Primary Winding Triple Secondary Winding 457 mm 356 mm 584 mm Dry Type Distribution Transformer E
SolaHD Power Transformers - Industrial 225KVA 480D-208Y

General Purpose Transformers 225 kVA 480 V 120 V, 208 V Panel Mount 625 A Triple Primary Winding Triple Secondary Winding 914 mm 610 mm 1168 mm Dry Type Distribution Transformer E
SolaHD Power Transformers - Industrial 225KVA 480D-208YCU

General Purpose Transformers 225 kVA 480 V 120 V, 208 V Panel Mount 625 A Triple Primary Winding Triple Secondary Winding 914 mm 610 mm 1168 mm Dry Type Distribution Transformer E
SolaHD Power Transformers - Industrial 300KVA 480D-208Y

General Purpose Transformers 300 kVA 480 V 120 V, 208 V Panel Mount 834 A Triple Primary Winding Triple Secondary Winding 914 mm 6010 mm 1168 mm Dry Type Distribution Transformer E
SolaHD Power Transformers - Industrial 500KVA 480D-208Y

General Purpose Transformers 500 kVA 480 V 120 V, 208 V Panel Mount 1.39 uA Triple Primary Winding Triple Secondary Winding 1143 mm 889 mm 1651 mm Dry Type Distribution Transformer E
SolaHD Power Transformers - Industrial 500KVA 480D-208Y CU

General Purpose Transformers 500 kVA 480 V 120 V, 208 V Panel Mount 1.39 uA Triple Primary Winding Triple Secondary Winding 1143 mm 889 mm 1651 mm Dry Type Distribution Transformer E
SolaHD Power Transformers - Industrial 112.5KVA 480D-208Y 80C

Low Temperature Rise Transformers 112.5 kVA 480 V 120 V, 208 V Panel Mount 313 A Triple Primary Winding Triple Secondary Winding 838 mm 533 mm 1118 mm Low Thermal Stress Transformer E
SolaHD Power Transformers - Industrial 150KVA 480D-208Y 80C

Low Temperature Rise Transformers 150 kVA 480 V 120 V, 208 V Panel Mount 417 A Triple Primary Winding Triple Secondary Winding 914 mm 610 mm 1168 mm Low Thermal Stress Transformer E
SolaHD Power Transformers - Industrial 15KVA 480D-208Y 80C

Low Temperature Rise Transformers 15 kVA 480 V 120 V, 208 V Panel Mount 41.7 A Triple Primary Winding Triple Secondary Winding 584 mm 406 mm 711 mm Low Thermal Stress Transformer E
SolaHD Power Transformers - Industrial 225KVA 480D-208Y 80C

Low Temperature Rise Transformers 225 kVA 480 V 120 V, 208 V Panel Mount 625 A Triple Primary Winding Triple Secondary Winding 914 mm 610 mm 1168 mm Low Thermal Stress Transformer E
SolaHD Power Transformers - Industrial 300KVA 480D-208Y 80C

Low Temperature Rise Transformers 300 kVA 480 V 120 V, 208 V Panel Mount 834 A Triple Primary Winding Triple Secondary Winding 1143 mm 889 mm 1651 mm Low Thermal Stress Transformer E
SolaHD Power Transformers - Industrial 45KVA 480D-208Y 80C

Low Temperature Rise Transformers 45 kVA 480 V 120 V, 208 V Panel Mount 125 A Triple Primary Winding Triple Secondary Winding 711 mm 559 mm 864 mm Low Thermal Stress Transformer E
SolaHD Power Transformers - Industrial 150KVA 480D-208Y 115C

Low Temperature Rise Transformers 150 kVA 480 V 120 V, 208 V Panel Mount 417 A Triple Primary Winding Triple Secondary Winding 838 mm 533 mm 1118 mm Low Thermal Stress Transformer E
SolaHD Power Transformers - Industrial 225KVA 480D-208Y 115C

Low Temperature Rise Transformers 225 kVA 480 V 120 V, 208 V Panel Mount 625 A Triple Primary Winding Triple Secondary Winding 914 mm 610 mm 1168 mm Low Thermal Stress Transformer E
SolaHD Power Transformers - Industrial 300KVA 480D-208Y 115C

Low Temperature Rise Transformers 300 kVA 480 V 120 V, 208 V Panel Mount 834 A Triple Primary Winding Triple Secondary Winding 914 mm 610 mm 1168 mm Low Thermal Stress Transformer E
SolaHD Power Transformers - Industrial 30KVA 480D-208Y 115C

Low Temperature Rise Transformers 30 kVA 480 V 120 V, 208 V Panel Mount 83.4 A Triple Primary Winding Triple Secondary Winding 584 mm 406 mm 711 mm Low Thermal Stress Transformer E
SolaHD Power Transformers - Industrial 45KVA 480D-208Y 115C

Low Temperature Rise Transformers 45 kVA 480 V 120 V, 208 V Panel Mount 125 A Triple Primary Winding Triple Secondary Winding 584 mm 406 mm 711 mm Low Thermal Stress Transformer E