Transformers Power Transformers - Industrial

Results: 11.383
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Number of Phases Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Termination Style Type Series
Eaton Electrical Power Transformers - Industrial 100 VA Type MTE Control Transformer 2In Stock
Min.: 1
Mult.: 1
Control Transformers
Tripp Lite Power Transformers - Industrial IS1800HGDV
2In Stock
Min.: 1
Mult.: 1
1.8 kW 5.51 in 11.81 in 13.78 in Chassis Isolation Transformer Medical-Grade
SolaHD Power Transformers - Industrial 3KVA 190/ /440-110/220 50/60

3 kVA 190 V, 200 V, 208 V, 220 V, 380 V, 400 V, 415 V, 440 V 110 V, 220 V Wall Mount 13.6 A/27.3 A Dual Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm Wire Lead
Hammond Manufacturing Power Transformers - Industrial 250-0-250V 115mA/5V 2A/6.3V 3A 7In Stock
Min.: 1
Mult.: 1

200
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer
4In Stock
Min.: 1
Mult.: 1

2.4 kVA 115 VAC, 230 VAC 24 V CT/12 V CT Chassis 100 A/200 A Dual Primary Winding Dual Secondary Winding 190.5 mm 177.8 mm 162 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer
4In Stock
Min.: 1
Mult.: 1

1.4 kVA 115 VAC 56 V CT/28 V CT Chassis 25 A/50 A Single Primary Winding Dual Secondary Winding 162 mm 181 mm 134.9 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial Power Isolation Transformer
7In Stock
1Expected 26/08/2026
Min.: 1
Mult.: 1

10 kVA 104 VAC/110 VAC/120 VAC/208 VAC/220 VAC/230 VAC/240 VAC 0 V/0 V/104 V/110 V/120 V/208 V/220 V/240 V Chassis 41 A/82 A Dual Primary Winding Dual Secondary Winding 228.6 mm 330.2 mm 203.2 mm Screw DU/SU
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 185In Stock
Min.: 1
Mult.: 1

12 VA 115 VAC, 230 VAC 12.6 V CT Chassis 1 A Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 122In Stock
Min.: 1
Mult.: 1

12 VA 115 VAC, 230 VAC 16 V CT Chassis 800 mA Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 69In Stock
Min.: 1
Mult.: 1

56 VA 115 VAC, 230 VAC 36 V CT Chassis 1.5 A Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 18In Stock
Min.: 1
Mult.: 1

250 VA 100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 24 V CT/12 V Chassis 10.4 A/20.8 A Dual Primary Winding Dual Secondary Winding 104.8 mm 104.9 mm 98.2 mm Quick Connects Multi Purpose International Transformer MPI
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 15In Stock
Min.: 1
Mult.: 1

400 VA 100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 48 V CT/24 V Chassis 8.3 A/16.7 A Dual Primary Winding Dual Secondary Winding 104.8 mm 128.1 mm 98.2 mm Quick Connects Multi Purpose International Transformer MPI
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer
5In Stock
Min.: 1
Mult.: 1

900 VA 100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 16 V CT/8 V Chassis 56.3 A/112.5 A Dual Primary Winding Dual Secondary Winding 133.3 mm 139.7 mm 117.8 mm Quick Connects Multi Purpose International Transformer MPI
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer
4In Stock
Min.: 1
Mult.: 1

1 kVA 115 VAC 10 V CT/5 V CT Chassis 100 A/200 A Single Primary Winding Dual Secondary Winding 162 mm 184.2 mm 134.9 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer
10In Stock
Min.: 1
Mult.: 1

960 VA 115 VAC 80 V CT/40 V CT Chassis 12 A/24 A Single Primary Winding Dual Secondary Winding 162 mm 152.4 mm 134.9 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer
6In Stock
Min.: 1
Mult.: 1

2 kVA 115 VAC, 230 VAC 80 V CT/40 V CT Chassis 25 A/50 A Dual Primary Winding Dual Secondary Winding 190.5 mm 165.1 mm 158.8 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 36In Stock
Min.: 1
Mult.: 1

175 VA 115 VAC, 230 VAC 24 V CT/12 V Chassis 7.3 A/14.6 A Dual Primary Winding Dual Secondary Winding 79.4 mm 79.7 mm 95.3 mm Quick Connects International Series Transformer A41
Bel Signal Transformer Power Transformers - Industrial 450 VA Isolation 115/230 , 115/230 10In Stock
Min.: 1
Mult.: 1

230 VAC 115 V 4 A 126 mm 136 mm 124.5 mm EcoTran
SolaHD Power Transformers - Industrial 5KVA 240X480-120/240 SS ANSI 61
1In Stock
Min.: 1
Mult.: 1

5 kVA 240 V, 480 V 120 V, 240 V Wall Mount 20.8 A/41.6 A Dual Primary Winding Dual Secondary Winding 228.6 mm 355.6 mm 431.8 mm Wire Lead Dry Type Distribution Transformer
SolaHD Power Transformers - Industrial 1.5KVA 240X480-120/240
1In Stock
Min.: 1
Mult.: 1

Automation Transformers 1.5 kVA 240 V, 480 V 120 V, 240 V Panel Mount 6.25 A/12.5 A Dual Primary Winding Dual Secondary Winding 254 mm 177.8 mm 304.8 mm Dry Type Distribution Transformer
Siemens Power Transformers - Industrial CONTROL TRANSFORMER,500VA,380/400/415-11 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Control Transformers
Siemens Power Transformers - Industrial TRANSFORMER,750VA,380/4 1In Stock
Min.: 1
Mult.: 1
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 6In Stock
Min.: 1
Mult.: 1

600 VA 115 VAC 24 V CT/12 V CT Chassis 25 A/50 A Single Primary Winding Dual Secondary Winding 133.4 mm 142.9 mm 111.1 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 48In Stock
Min.: 1
Mult.: 1

100 VA 115 VAC 28 V CT Chassis 3.6 A Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer
4In Stock
Min.: 1
Mult.: 1

1.08 kVA 115 VAC 36 V CT/18 V CT Chassis 30 A/60 A Single Primary Winding Dual Secondary Winding 162 mm 152.4 mm 134.9 mm Screw Conventional Rectifier Power Transformer