Bel Signal Transformer Power Transformers

Results: 1.062
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer w/ lead wires 4In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V CT/14 V 175 VA 6.25 A/12.5 A Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 79.7 mm 95.3 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 2In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 36 V CT/18 V 175 VA 4.8 A/9.6 A Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 79.7 mm 95.3 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 34In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 25 VA 1.6 A/3.2 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 54.4 mm 58.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 46In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 25 VA 1.25 A/2.5 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 54.4 mm 58.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 5In Stock
60Expected 17/04/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 230 V CT/115 V 25 VA 110 mA/220 mA Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 54.4 mm 58.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 76In Stock
100Expected 12/03/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 25 VA 1 A/2 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 54.4 mm 58.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 39In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 36 V CT/18 V 25 VA 700 mA/1.4 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 54.4 mm 58.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 16In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 43 VA 3.4 A/6.8 A Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 54.4 mm 68.2 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 25In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 230 V CT/115 V 43 VA 190 mA/380 mA Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 54.4 mm 68.2 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 54In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 43 VA 1.8 A/3.6 A Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 54.4 mm 68.2 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 7In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V CT/14 V 43 VA 1.5 A/3 A Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 54.4 mm 68.2 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 42In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 36 V CT/18 V 43 VA 1.2 A/2.4 A Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 54.4 mm 68.2 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 8In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/12 V 43 VA 2 A/300 mA Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 54.4 mm 68.2 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 8In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 80 VA 8 A/16 A Chassis Dual Primary Winding Dual Secondary Winding 63.5 mm 64.3 mm 77.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer w/ lead wires 1In Stock
30Expected 15/05/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 80 VA 3.3 A/6.6 A Chassis Dual Primary Winding Dual Secondary Winding 63.5 mm 64.3 mm 77.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 8In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V CT/14 V 80 VA 2.8 A/5.6 A Chassis Dual Primary Winding Dual Secondary Winding 63.5 mm 64.3 mm 77.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Class 2 83In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12 V 10 VA 830 mA Through Hole Dual Primary Winding Single Secondary Winding 47.6 mm 39.7 mm 34.9 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Class 2 36In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V 2.5 VA 100 mA Through Hole Dual Primary Winding Single Secondary Winding 41.3 mm 36.5 mm 28.6 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Class 2 20In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V 20 VA 833 mA Through Hole Dual Primary Winding Single Secondary Winding 57.2 mm 47.6 mm 41.3 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Class 2 34In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12 V 30 VA 2.5 A Through Hole Dual Primary Winding Single Secondary Winding 66.7 mm 55.5 mm 39.7 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Class 2 42In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V 30 VA 1.25 A Through Hole Dual Primary Winding Single Secondary Winding 66.7 mm 55.5 mm 39.7 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Class 2 48In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V 40 VA 1.66 A Chassis Dual Primary Winding Single Secondary Winding 79.4 mm 54.4 mm 68.2 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Class 2 36In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V 50 VA 2.1 A Through Hole Dual Primary Winding Single Secondary Winding 76.2 mm 63.5 mm 46.5 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 15In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/15 V 24 VA 835 mA/130 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 57.2 mm 34.9 mm PC
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 17In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/15 V 7 VA 2.8 A/280 mA Chassis Dual Primary Winding Dual Secondary Winding 93.5 mm 49.2 mm 57.8 mm