Bel Signal Transformer Power Transformers

Results: 1.062
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 198In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 20 V CT/10 V 12 VA 600 mA/1.2 A Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 302In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 12 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 216In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 36 V CT/18 V 20 VA 550 mA/1.1 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.8 mm 36.9 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated 51In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 34 V CT/17 V 24 VA 700 mA/1.4 A Through Hole Dual Primary Winding Dual Secondary Winding 68 mm 57.5 mm 31.3 mm
Bel Signal Transformer Power Transformers Rectifier Power Transformer 8In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 56 V CT/28 V CT 2.8 kVA 50 A/100 A Chassis Dual Primary Winding Dual Secondary Winding 190.5 mm 190.5 mm 158.8 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Class 2 236In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12 V 2.5 VA 200 mA Through Hole Dual Primary Winding Single Secondary Winding 41.3 mm 36.5 mm 28.6 mm
Bel Signal Transformer Power Transformers Rectifier Power Transformer 5In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V CT 2.4 kVA 100 A/200 A Chassis Dual Primary Winding Dual Secondary Winding 190.5 mm 177.8 mm 162 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 66In Stock
Min.: 1
Mult.: 1

115 VAC 24 V CT 100 VA 4 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 45In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 130 VA 6.5 A/13 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 76.2 mm 85.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Class 2 61In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12 V 40 VA 3.33 A Chassis Dual Primary Winding Single Secondary Winding 79.4 mm 54.4 mm 68.2 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 164In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 36 V CT/18 V 36 VA 1 A/2 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 73In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 24 VA 1.2 A/2.4 A Through Hole Dual Primary Winding Dual Secondary Winding 72.9 mm 57.2 mm 31.8 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Medical Grade 9In Stock
Min.: 1
Mult.: 1

100 VAC, 115 VAC/100 VAC, 115 VAC 115 V 450 VA 3.9 A Chassis Dual Primary Winding Single Secondary Winding 113.28 mm 110 mm 114.3 mm M4L
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 11In Stock
Min.: 1
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 36 V CT/18 V 400 VA 11.1 A/22.2 A Chassis Dual Primary Winding Dual Secondary Winding 104.8 mm 128.1 mm 98.2 mm MPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 365In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 10 V CT/5 V 2.4 VA 250 mA/500 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 111In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 25 VA 2.5 A/5 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 54.4 mm 58.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Class 2 74In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12 V 50 VA 4.2 A Through Hole Dual Primary Winding Single Secondary Winding 76.2 mm 63.5 mm 46.5 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Class 2 70In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V 80 VA 3.33 A Chassis Dual Primary Winding Single Secondary Winding 63.5 mm 64.3 mm 77.7 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 133In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT 12 VA 800 mA Chassis Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 73In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 36 V CT 56 VA 1.5 A Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated 95In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 2 VA 85 mA/170 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 17.6 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Medical Grade 11In Stock
Min.: 1
Mult.: 1

210 VAC, 230 VAC, 250 VAC 115 V 600 VA 5.2 A Chassis Single Primary Winding Single Secondary Winding 113.28 mm 129.03 mm 114.3 mm M4L
Bel Signal Transformer Power Transformers PoE EP7 Core 1.913In Stock
Min.: 1
Mult.: 1
Reel: 350

POE - Power Over Ethernet Transformers SPOE
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 2In Stock
Min.: 1
Mult.: 1

115 VAC 24 V CT 12 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 1In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT 12 VA 1 A Chassis Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241