Bel Signal Transformer Power Transformers

Results: 1.062
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 50

115 VAC, 230 VAC 12.6 V CT/6.3 V 2.5 VA 200 mA/400 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 18.3 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated Non-Stocked Lead-Time 16 Weeks
Min.: 48
Mult.: 48

115 VAC, 230 VAC 12.6 V CT/6.3 V 6 VA 450 mA/900 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 22.7 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 50

115 VAC, 230 VAC 12.6 V CT/6.3 V 12 VA 900 mA/1.8 A Through Hole Dual Primary Winding Dual Secondary Winding 60.4 mm 49.2 mm 26.6 mm
Bel Signal Transformer Power Transformers Rectifier Power Transformer Non-Stocked Lead-Time 16 Weeks
Min.: 20
Mult.: 5

115 VAC 12.8 V CT/6.4 V CT 12.8 VA 1 A/2 A Chassis Single Primary Winding Dual Secondary Winding 73 mm 50.8 mm 58.7 mm
Bel Signal Transformer Power Transformers Rectifier Power Transformer Non-Stocked Lead-Time 16 Weeks
Min.: 5
Mult.: 5

115 VAC 12.8 V CT/6.4 V CT 1.28 kVA 100 A/200 A Chassis Single Primary Winding Dual Secondary Winding 162 mm 184.2 mm 134.9 mm
Bel Signal Transformer Power Transformers Rectifier Power Transformer Non-Stocked Lead-Time 16 Weeks
Min.: 10
Mult.: 5

115 VAC 12.8 V CT/6.4 V CT 25.6 VA 2 A/4 A Chassis Single Primary Winding Dual Secondary Winding 76.2 mm 63.5 mm 63.5 mm
Bel Signal Transformer Power Transformers Rectifier Power Transformer Non-Stocked Lead-Time 16 Weeks
Min.: 5
Mult.: 5

115 VAC 12.8 V CT/6.4 V CT 320 VA 25 A/50 A Chassis Single Primary Winding Dual Secondary Winding 133.4 mm 108 mm 111.1 mm
Bel Signal Transformer Power Transformers Rectifier Power Transformer Non-Stocked Lead-Time 16 Weeks
Min.: 10
Mult.: 5

115 VAC 12.8 V CT/6.4 V CT 51.2 VA 4 A/8 A Chassis Single Primary Winding Dual Secondary Winding 76.2 mm 63.5 mm 63.5 mm
Bel Signal Transformer Power Transformers Rectifier Power Transformer Non-Stocked Lead-Time 16 Weeks
Min.: 5
Mult.: 5

115 VAC 12.8 V CT/6.4 V CT 640 VA 50 A/100 A Chassis Single Primary Winding Dual Secondary Winding 133.4 mm 152.4 mm 111.1 mm
Bel Signal Transformer Power Transformers Rectifier Power Transformer Non-Stocked Lead-Time 16 Weeks
Min.: 10
Mult.: 5

115 VAC 12.8 V CT/6.4 V CT 76.8 VA 6 A/12 A Chassis Single Primary Winding Dual Secondary Winding 85.7 mm 77.7 mm 71.4 mm
Bel Signal Transformer Power Transformers Rectifier Power Transformer Non-Stocked Lead-Time 16 Weeks
Min.: 10
Mult.: 5

115 VAC 12.8 V CT/6.4 V CT 102.4 VA 8 A/16 A Chassis Single Primary Winding Dual Secondary Winding 95.3 mm 79.4 mm 79.4 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 75
Mult.: 25

115 VAC, 230 VAC 10 V CT/5 V 20 VA 2 A/4 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.6 mm 41.3 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 20

115 VAC, 230 VAC 10 V CT/5 V 30 VA 3 A/6 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 39.7 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 60
Mult.: 20

115 VAC, 230 VAC 12.6 V CT/6.3 V 30 VA 2.4 A/4.8 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 39.7 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 5 VA 400 mA/800 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 40
Mult.: 20

115 VAC, 230 VAC 16 V CT/8 V 56 VA 3.5 A/7 A Through Hole Dual Primary Winding Dual Secondary Winding 76.2 mm 63.5 mm 46.5 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 40
Mult.: 20

115 VAC, 230 VAC 20 V CT/10 V 56 VA 2.8 A/5.6 A Through Hole Dual Primary Winding Dual Secondary Winding 76.2 mm 63.5 mm 46.5 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

115 VAC, 230 VAC 36 V CT/18 V 56 VA 1.56 A/3.12 A Through Hole Dual Primary Winding Dual Secondary Winding 76.2 mm 63.5 mm 46.5 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 40
Mult.: 20

115 VAC, 230 VAC 5 V/12 V 56 VA 3 A/300 mA Through Hole Dual Primary Winding Dual Secondary Winding 76.2 mm 63.5 mm 46.5 mm 14A
Bel Signal Transformer Power Transformers Rectifier Power Transformer Non-Stocked Lead-Time 16 Weeks
Min.: 5
Mult.: 5

115 VAC 16 V CT/8 V CT 1.6 kVA 100 A/200 A Chassis Single Primary Winding Dual Secondary Winding 190.5 mm 190.5 mm 162 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 50

115 VAC, 230 VAC 16 V CT/8 V 2.5 VA 150 mA/300 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 18.3 mm
Bel Signal Transformer Power Transformers Rectifier Power Transformer Non-Stocked Lead-Time 16 Weeks
Min.: 20
Mult.: 5

115 VAC 16 V CT/8 V CT 32 VA 2 A/4 A Chassis Single Primary Winding Dual Secondary Winding 79.4 mm 57.2 mm 69.9 mm
Bel Signal Transformer Power Transformers Rectifier Power Transformer Non-Stocked Lead-Time 16 Weeks
Min.: 5
Mult.: 5

115 VAC 16 V CT/8 V CT 800 VA 50 A/100 A Chassis Single Primary Winding Dual Secondary Winding 162 mm 146.1 mm 134.9 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated Non-Stocked Lead-Time 16 Weeks
Min.: 48
Mult.: 48

115 VAC, 230 VAC 16 V CT/8 V 9 VA 560 mA/1.12 A Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 27.4 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated Non-Stocked Lead-Time 16 Weeks
Min.: 48
Mult.: 48

115 VAC, 230 VAC 20 V CT/10 V 2.5 VA 125 mA/250 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 18.3 mm