Bel Signal Transformer Power Transformers

Results: 1.062
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer w/ lead wires Non-Stocked Lead-Time 18 Weeks
Min.: 30
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 80 VA 4 A/8 A Chassis Dual Primary Winding Dual Secondary Winding 63.5 mm 64.3 mm 77.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer w/ lead wires Non-Stocked Lead-Time 18 Weeks
Min.: 30
Mult.: 1

115 VAC, 230 VAC 230 V CT/115 V 80 VA 350 mA/700 mA Chassis Dual Primary Winding Dual Secondary Winding 63.5 mm 64.3 mm 77.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer w/ lead wires Non-Stocked Lead-Time 18 Weeks
Min.: 30
Mult.: 1

115 VAC, 230 VAC 28 V CT/14 V 80 VA 2.8 A/5.6 A Chassis Dual Primary Winding Dual Secondary Winding 63.5 mm 64.3 mm 77.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer w/ lead wires Non-Stocked Lead-Time 18 Weeks
Min.: 30
Mult.: 1

115 VAC, 230 VAC 36 V CT/18 V 80 VA 2.2 A/4.4 A Chassis Dual Primary Winding Dual Secondary Winding 63.5 mm 64.3 mm 77.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/12 V 80 VA 3.5 A/600 mA Chassis Dual Primary Winding Dual Secondary Winding 63.5 mm 64.3 mm 77.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 30
Mult.: 1

115 VAC, 230 VAC 5 V/15 V 80 VA 3.5 A/500 mA Chassis Dual Primary Winding Dual Secondary Winding 63.5 mm 64.3 mm 77.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Class 2 Non-Stocked Lead-Time 18 Weeks
Min.: 80
Mult.: 20

Class 2 Transformers 115 VAC, 230 VAC 12 V 25 VA 2.1 A Chassis Dual Primary Winding Single Secondary Winding 71.4 mm 54.4 mm 58.7 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/15 V 10 VA 360 mA/50 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.7 mm PC
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/12 V 7 VA 2.8 A/350 mA Chassis Dual Primary Winding Dual Secondary Winding 93.5 mm 49.2 mm 57.8 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 16 Weeks
Min.: 20
Mult.: 5

115 VAC, 230 VAC 5 V/12 V 8 VA 4 A/600 mA Chassis Dual Primary Winding Dual Secondary Winding 102.4 mm 58.5 mm 65.5 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Machine Tool Transformer Non-Stocked Lead-Time 16 Weeks
Min.: 5
Mult.: 1

200 VAC, 220 VAC, 240 VAC, 400 VAC, 420 VAC, 440 VAC, 460 VAC, 480 VAC 24 V CT/12 V 300 VA 12.5 A/25 A Chassis Dual Primary Winding Triple Secondary Winding 104.8 mm 128.1 mm 98.2 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Machine Tool Transformer Non-Stocked Lead-Time 16 Weeks
Min.: 5
Mult.: 1

200 VAC, 220 VAC, 240 VAC, 400 VAC, 420 VAC, 440 VAC, 460 VAC, 480 VAC 24 V CT/12 V 650 VA 27 A/54 A Chassis Dual Primary Winding Triple Secondary Winding 133.3 mm 139.7 mm 117.8 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 50

115 VAC, 230 VAC 10 V CT 6 VA 600 mA Chassis Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

115 VAC, 230 VAC 120 V CT 6 VA 50 mA Chassis Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 50

115 VAC, 230 VAC 16 V CT 6 VA 400 mA Chassis Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 50

115 VAC, 230 VAC 20 V CT 6 VA 300 mA Chassis Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 50

115 VAC, 230 VAC 28 V CT 6 VA 200 mA Chassis Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

115 VAC, 230 VAC 36 V CT 6 VA 170 mA Chassis Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 50

115 VAC, 230 VAC 48 V CT 6 VA 125 mA Chassis Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 50

115 VAC, 230 VAC 56 V CT 6 VA 110 mA Chassis Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 50

115 VAC, 230 VAC 56 V CT 6 VA 110 mA Chassis Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 50

115 VAC, 230 VAC 10 V CT 12 VA 1.2 A Chassis Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 50

115 VAC, 230 VAC 120 V CT 12 VA 100 mA Chassis Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 50

115 VAC, 230 VAC 16 V CT 12 VA 800 mA Chassis Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 50

115 VAC, 230 VAC 20 V CT 12 VA 600 mA Chassis Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241