Bel Signal Transformer Power Transformers

Results: 1.062
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 100

Class 2 Transformers 115 VAC, 230 VAC 36 V CT/18 V 1.1 VA 30 mA/60 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 100

Class 2 Transformers 115 VAC, 230 VAC 48 V CT/24 V 1.1 VA 23 mA/46 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT/6.3 V 2.4 VA 20 mA/40 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 100

Class 2 Transformers 115 VAC, 230 VAC 56 V CT/28 V 2.4 VA 45 mA/90 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 25

Class 2 Transformers 115 VAC, 230 VAC 10 V CT/5 V 12 VA 1.2 A/2.4 A Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 25

Class 2 Transformers 115 VAC, 230 VAC 120 V CT/60 V 12 VA 100 mA/200 mA Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 10 V CT/5 V 20 VA 2 A/4 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.8 mm 36.9 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 75
Mult.: 25

Class 2 Transformers 115 VAC, 230 VAC 120 V CT/60 V 20 VA 160 mA/320 mA Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.8 mm 36.9 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 75
Mult.: 25

Class 2 Transformers 115 VAC, 230 VAC 20 V CT/10 V 20 VA 1 A/2 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.8 mm 36.9 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 75
Mult.: 25

Class 2 Transformers 115 VAC, 230 VAC 48 V CT/24 V 20 VA 400 mA/800 mA Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.8 mm 36.9 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 75
Mult.: 25

Class 2 Transformers 115 VAC, 230 VAC 56 V CT/28 V 20 VA 350 mA/700 mA Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.8 mm 36.9 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 36 VA 2.25 A/4.5 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 20 V CT/10 V 36 VA 1.8 A/3.6 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 56 V CT/28 V 36 VA 650 mA/1.3 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm DST
Bel Signal Transformer Power Transformers Power Isolation Transformer
Non-Stocked Lead-Time 16 Weeks
Min.: 5
Mult.: 5

208 VAC, 220 VAC, 230 VAC, 240 VAC/104 VAC, 110 VAC, 120 VAC 0 V, 208 V, 220 V, 240 V/0 V, 104 V, 110 V, 120 V 7.5 kVA 31 A/62 A Chassis Dual Primary Winding Dual Secondary Winding 228.6 mm 273.1 mm 203.2 mm DU/SU
Bel Signal Transformer Power Transformers 105 VA Isolation 115/230 , 14/28 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

28 V 14 V 7.4 A Through Hole 90 mm 106 mm 96 mm EcoTran
Bel Signal Transformer Power Transformers 105 VA Isolation 115/230 , 24/48 Non-Stocked Lead-Time 16 Weeks
Min.: 10
Mult.: 1

48 V 24 V 4.4 A Through Hole 90 mm 106 mm 96 mm EcoTran
Bel Signal Transformer Power Transformers 140 VA Isolation 115/230 , 12/24 Non-Stocked Lead-Time 16 Weeks
Min.: 10
Mult.: 1

24 V 12 V 11.6 A Through Hole 90 mm 106 mm 106 mm EcoTran
Bel Signal Transformer Power Transformers 140 VA Isolation 115/230 , 14/28 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

28 V 14 V 10 A Through Hole 90 mm 106 mm 106 mm EcoTran
Bel Signal Transformer Power Transformers 140 VA Isolation 115/230 , 20/40 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

40 V 20 V 7 A Through Hole 90 mm 106 mm 106 mm EcoTran
Bel Signal Transformer Power Transformers 170 VA Isolation 115/230 , 115/230 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

230 VAC 115 V 1.5 A Through Hole 90 mm 106 mm 116 mm EcoTran
Bel Signal Transformer Power Transformers 170 VA Isolation 115/230 , 12/24 Non-Stocked Lead-Time 16 Weeks
Min.: 10
Mult.: 1

24 V 12 V 14 A Through Hole 90 mm 106 mm 116 mm EcoTran
Bel Signal Transformer Power Transformers 170 VA Isolation 115/230 , 14/28 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

28 V 14 V 12 A Through Hole 90 mm 106 mm 116 mm EcoTran
Bel Signal Transformer Power Transformers 170 VA Isolation 115/230 , 20/40 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

40 V 20 V 8.4 A Through Hole 90 mm 106 mm 116 mm EcoTran
Bel Signal Transformer Power Transformers 200 VA Isolation 115/230 , 12/24 Non-Stocked Lead-Time 16 Weeks
Min.: 10
Mult.: 1

24 V 12 V 16.6 A Through Hole 90 mm 106 mm 116 mm EcoTran