Hammond Manufacturing Power Transformers

Results: 1.429
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Outside Diameter Series
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 30VA, 60 C.T., 0.5A 2In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 60 VAC CT 30 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 82.55 mm 50.8 mm 50.8 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 117V 50/60 Hz., 3.78VA, 6.3 C.T., 0.6A 2In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 6.3 VAC CT 3.78 VA 600 mA Chassis Single Primary Winding Single Secondary Winding 2.38 in 1.38 in 1.38 in 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 10VA, 10 C.T., 1A 4In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 10 VAC CT 10 VA 1 A Chassis Single Primary Winding Single Secondary Winding 71.37 mm 41.4 mm 42.93 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 12.6VA, 12.6 C.T., 1A 2In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 12.6 VAC CT 12.6 VA 1 A Chassis Single Primary Winding Single Secondary Winding 71.37 mm 41.4 mm 42.93 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 16VA, 16 C.T., 1A 2In Stock
4Expected 25/02/2026
Min.: 1
Mult.: 1

Transformers 115 VAC 16 VAC CT 16 VA 1 A Chassis Single Primary Winding Single Secondary Winding 82.55 mm 41.4 mm 50.8 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 117V 50/60 Hz., 25VA, 25 C.T., 1A 10In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 25 VAC CT 25 VA 1 A Chassis Single Primary Winding Single Secondary Winding 3.25 in 2 in 2 in 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 117V 50/60 Hz., 25VA, 25, 1A 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 25 VAC 25 VA 1 A Chassis Single Primary Winding Single Secondary Winding 3.25 in 2 in 2 in 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 33VA, 33 C.T., 1A 2In Stock
2Expected 24/02/2026
Min.: 1
Mult.: 1

Transformers 115 VAC 33 VAC CT 33 VA 1 A Chassis Single Primary Winding Single Secondary Winding 82.55 mm 50.8 mm 50.8 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 36VA, 36 C.T., 1A 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 36 VAC CT 36 VA 1 A Chassis Single Primary Winding Single Secondary Winding 93.73 mm 47.75 mm 58.67 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 44VA, 44 C.T., 1A 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 44 VAC CT 44 VA 1 A Chassis Single Primary Winding Single Secondary Winding 93.7 mm 47.8 mm 58.7 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 6.3VA, 6.3 C.T., 1A 3In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 6.3 VAC CT 6.3 VA 1 A Chassis Single Primary Winding Single Secondary Winding 71.4 mm 38.1 mm 35.1 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 12VA, 12 C.T., 1A 27In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 12 VAC CT 12 VA 1 A Chassis Single Primary Winding Single Secondary Winding 2.81 in 1.63 in 1.69 in 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 117V 50/60 Hz., 18.9VA, 12.6 C.T., 1.5A 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 12.6 VAC CT 18.9 VA 1.5 A Chassis Single Primary Winding Single Secondary Winding 3.25 in 2 in 2 in 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 27VA, 18 C.T., 1.5A 14In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 18 VAC CT 27 VA 1.5 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 41.4 mm 42.9 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 117V 50/60 Hz., 7.56VA, 6.3 C.T., 1.2A 8In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 6.3 VAC CT 7.56 VA 1.2 A Chassis Single Primary Winding Single Secondary Winding 71.4 mm 38.1 mm 35.1 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 31.5VA, 12.6 C.T., 2.5A 5In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 12.6 VAC CT 31.5 VA 2.5 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 41.4 mm 42.9 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 117V 50/60 Hz., 25.2VA, 12.6 C.T., 2A 5In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 12.6 VAC CT 25.2 VA 2 A Chassis Single Primary Winding Single Secondary Winding 3.25 in 2 in 2 in 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 50/60 Hz., 36VA, 18 C.T., 2A 2In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 18 VAC CT 36 VA 2 A Chassis Single Primary Winding Single Secondary Winding 3.69 in 2.13 in 2.31 in 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 40VA, 20 C.T., 2A 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 20 VAC CT 40 VA 2 A Chassis Single Primary Winding Single Secondary Winding 93.7 mm 47.8 mm 58.7 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 44VA, 22 C.T., 2A 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 22 VAC CT 44 VA 2 A Chassis Single Primary Winding Single Secondary Winding 93.7 mm 47.8 mm 58.7 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 56VA, 28 C.T., 2A 30In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 28 VAC CT 56 VA 2 A Chassis Single Primary Winding Single Secondary Winding 93.7 mm 47.8 mm 58.7 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 84VA, 42 C.T., 2A 2In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 42 VAC CT 84 VA 2 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 57.2 mm 66.8 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 10VA, 5 C.T., 2A 4In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 5 VAC CT 10 VA 2 A Chassis Single Primary Winding Single Secondary Winding 71.4 mm 38.1 mm 35.1 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 12.6VA, 6.3 C.T., 2A 12In Stock
9Expected 25/02/2026
Min.: 1
Mult.: 1

Transformers 115 VAC 6.3 VAC CT 12.6 VA 2 A Chassis Single Primary Winding Single Secondary Winding 71.4 mm 38.1 mm 35.1 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 17VA, 8.5 C.T., 2A 2In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 8.5 VAC CT 17 VA 2 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 41.4 mm 42.9 mm 166