Bel Power Transformers

Results: 1.062
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 13In Stock
Min.: 1
Mult.: 1

115 VAC 34 V CT/17 V 24 VA 700 mA/1.4 A Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 57.2 mm 34.93 mm PC

Bel Signal Transformer Power Transformers PoE EP10 Core 1.587In Stock
Min.: 1
Mult.: 1
Reel: 250

POE - Power Over Ethernet Transformers SPOE
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 67In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 12.6 V CT/6.3 V 1.1 VA 90 mA/180 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 177In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 2.4 VA 150 mA/300 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 18In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 56 V CT/28 V 2.4 VA 45 mA/90 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 38In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 12.6 V CT/6.3 V 6 VA 500 mA/1 A Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 18In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 120 V CT/60 V 6 VA 50 mA/100 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 16In Stock
100Expected 09/04/2026
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 20 V CT/10 V 6 VA 300 mA/600 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 99In Stock
100Expected 09/04/2026
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 12 VA 800 mA/1.6 A Through Hole Single Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 48In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 20 V CT/10 V 12 VA 600 mA/1.2 A Through Hole Single Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 19In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 28 V CT/14 V 12 VA 420 mA/840 mA Through Hole Single Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 31In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 48 V CT/24 V 12 VA 250 mA/500 mA Through Hole Single Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 23In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 20 VA 1.25 A/2.5 A Through Hole Single Primary Winding Dual Secondary Winding 57.2 mm 47.8 mm 36.9 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 14In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 28 V CT/14 V 20 VA 700 mA/1.4 A Through Hole Single Primary Winding Dual Secondary Winding 57.2 mm 47.8 mm 36.9 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 95In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 36 V CT/18 V 20 VA 550 mA/1.1 A Through Hole Single Primary Winding Dual Secondary Winding 57.2 mm 47.8 mm 36.9 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 21In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 12.6 V CT/6.3 V 36 VA 2.85 A/5.7 A Through Hole Single Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 21In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 28 V CT/14 V 36 VA 1.3 A/2.6 A Through Hole Single Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated 24In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 9 VA 725 mA/1.45 A Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 27.4 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 80In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 10 VA 800 mA/1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 39.7 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 42In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 2.5 VA 150 mA/300 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 28.6 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 44In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 2.5 VA 120 mA/240 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 28.6 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 35In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V CT/14 V 2.5 VA 90 mA/180 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 28.6 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 24In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 20 VA 1 A/2 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.6 mm 41.3 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 16In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/12 V 20 VA 750 mA/200 mA Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.6 mm 41.3 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 17In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 56 VA 5.6 A/11.2 A Through Hole Dual Primary Winding Dual Secondary Winding 76.2 mm 63.5 mm 46.5 mm 14A