Bel Power Transformers

Results: 1.062
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated 50In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 56 V CT/28 V 9 VA 160 mA/320 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 27.4 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 89In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 30 V CT/15 V 2 VA 85 mA/170 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 16.5 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 8In Stock
Min.: 1
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 10 V CT/5 V 200 VA 20 A/40 A Chassis Dual Primary Winding Dual Secondary Winding 95.3 mm 109.2 mm 93.1 mm MPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 115In Stock
Min.: 1
Mult.: 1

115 VAC 40 V CT/20 V 4.4 VA 110 mA/220 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 31.8 mm 34.92 mm PC
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 40In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 56 VA 4.4 A/8.8 A Through Hole Dual Primary Winding Dual Secondary Winding 76.2 mm 63.5 mm 46.5 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated 48In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 34 V CT/17 V 6 VA 170 mA/340 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 22.7 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated 48In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 40 V CT/20 V 6 VA 150 mA/300 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 22.7 mm
Bel Signal Transformer Power Transformers Rectifier Power Transformer 4In Stock
Min.: 1
Mult.: 1

115 VAC 68 V CT/34 V CT 408 VA 6 A/12 A Chassis Single Primary Winding Dual Secondary Winding 133.4 mm 127 mm 111.1 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated 39In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 30 V CT/15 V 2 VA 70 mA/140 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 17.6 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated 44In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 4 VA 170 mA/340 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 19.6 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 63In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 56 V CT/28 V 2 VA 45 mA/90 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 16.5 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 98In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 88 V CT/44 V 6 VA 65 mA/130 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 21.6 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Medical Grade 8In Stock
Min.: 1
Mult.: 1

210 VAC, 230 VAC, 250 VAC 115 V 450 VA 3.9 A Chassis Single Primary Winding Single Secondary Winding 113.28 mm 110 mm 114.3 mm M4L
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 90In Stock
Min.: 1
Mult.: 1

115 VAC 40 V CT/20 V 1.2 VA 30 mA/60 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.15 mm PC
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 75In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 56 V CT/28 V 12 VA 220 mA/440 mA Through Hole Single Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated 46In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 6 VA 300 mA/600 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 22.7 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 14In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 175 VA 8.8 A/17.6 A Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 79.7 mm 95.3 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 40In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 48 VA 4.8 A/9.6 A Through Hole Dual Primary Winding Dual Secondary Winding 79.2 mm 63.5 mm 34.9 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 37In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 48 VA 2.4 A/4.8 A Through Hole Dual Primary Winding Dual Secondary Winding 79.2 mm 63.5 mm 34.9 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 71In Stock
Min.: 1
Mult.: 1

115 VAC 24 V CT/12 V 4.4 VA 180 mA/360 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 31.8 mm 34.92 mm PC
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 75In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 10 V CT/5 V 1.1 VA 110 mA/220 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 68In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 24 V CT/12 V 1.1 VA 45 mA/90 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 76In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/12 V 10 VA 360 mA/60 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.7 mm PC
Bel Signal Transformer Power Transformers 140 VA Isolation 115/230 , 115/230 8In Stock
Min.: 1
Mult.: 1

230 VAC 115 V 1.2 A Through Hole 90 mm 106 mm 106 mm EcoTran
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated 45In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 4 VA 400 mA/800 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 19.6 mm