Bel One-4-All Power Transformers

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 199In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 36 V CT/18 V 2.5 VA 70 mA/140 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 28.6 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 300In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 5 VA 210 mA/420 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 249In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 10 VA 620 mA/1.25 A Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 39.7 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 139In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 36 V CT/18 V 30 VA 820 mA/1.64 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 39.7 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 499In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 2.5 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 28.6 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 497In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/12 V 30 VA 250 mA/1.25 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 39.7 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 90In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 5 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 114In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 20 VA 1.25 A/2.5 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.6 mm 41.3 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 81In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 20 VA 1.6 A/3.2 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.6 mm 41.3 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 29In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/15 V 56 VA 250 mA/3 A Through Hole Dual Primary Winding Dual Secondary Winding 76.2 mm 63.5 mm 46.5 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 40In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 56 VA 4.4 A/8.8 A Through Hole Dual Primary Winding Dual Secondary Winding 76.2 mm 63.5 mm 46.5 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 274In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 10 VA 420 mA/840 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 39.7 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 120In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/15 V 30 VA 200 mA/1.25 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 39.7 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 165In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V CT/14 V 56 VA 2 A/4 A Through Hole Dual Primary Winding Dual Secondary Winding 76.2 mm 63.5 mm 46.5 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 15In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 10 VA 1 A/2 A Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 39.7 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 80In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 10 VA 800 mA/1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 39.7 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 108In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 10 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 39.7 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 1In Stock
550Expected 09/04/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V CT/14 V 10 VA 360 mA/720 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 39.7 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 120In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 36 V CT/18 V 10 VA 280 mA/560 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 39.7 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 64In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 2.5 VA 200 mA/400 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 28.6 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 44In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 2.5 VA 120 mA/240 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 28.6 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 100In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 2.5 VA 100 mA/200 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 28.6 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 22In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V CT/14 V 2.5 VA 90 mA/180 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 28.6 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 24In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 20 VA 1 A/2 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.6 mm 41.3 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 49In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 20 VA 830 mA/1.66 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.6 mm 41.3 mm 14A