Hammond Power Transformers

Results: 1.429
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Outside Diameter Series
Hammond Manufacturing Power Transformers POWER TRANS 2In Stock
Min.: 1
Mult.: 1

290
Hammond Manufacturing Power Transformers POWER TRANS 5In Stock
Min.: 1
Mult.: 1

290
Hammond Manufacturing Power Transformers POWER TRANS 4In Stock
Min.: 1
Mult.: 1

290
Hammond Manufacturing Power Transformers Power transformer, toroid, 300 VA, with 117V @ 2.56A secondary 21In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 234 V Series, 117 V Parallel 300 VA 1.28 A Chassis Dual Primary Winding Dual Secondary Winding 1.88 in 4.88 in 1182
Hammond Manufacturing Power Transformers Power transformer, toroid, 300 VA, with 30V @ 10A secondary 70In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 60 V Series, 30 V Parallel 300 VA 5 A Chassis Dual Primary Winding Dual Secondary Winding 1.88 in 4.88 in 1182
Hammond Manufacturing Power Transformers Power transformer, toroid, 500 VA, with 24V @ 20.82A secondary 32In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 48 V Series, 24 V Parallel 500 VA 10.42 A Chassis Dual Primary Winding Dual Secondary Winding 2.25 in 5.5 in 1182
Hammond Manufacturing Power Transformers Power transformer, toroid, 1500 VA, with 117V @ 12.8A secondary
7In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 234 V Series, 117 V Parallel 1.5 kVA 6.4 A Chassis Dual Primary Winding Dual Secondary Winding 3.25 in 7.25 in 1182
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 24VA, 24 C.T., 1A 183In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 24 VAC CT 24 VA 1 A Chassis Single Primary Winding Single Secondary Winding 3.25 in 1.75 in 2 in 166
Hammond Manufacturing Power Transformers Isolation transformer, plug-in, 115VAC, 50/60 Hz to 115VAC, 300VA
35In Stock
184On Order
Min.: 1
Mult.: 1

Transformers 115 VAC 115 VAC 300 VA Chassis 96.52 mm 118.87 mm 171
Hammond Manufacturing Power Transformers Isolation transformer, plug-in, 115VAC, 50/60 Hz to 115VAC, 1000VA
10In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 115 VAC 1 kVA Chassis 134.11 mm 162.05 mm 171
Hammond Manufacturing Power Transformers Isolation transformer, medical grade, 1800VA, 120 VAC to 120 VAC, MG Series
5In Stock
Min.: 1
Mult.: 1

Transformers 120 VAC 1.8 kVA Desktop 178
Hammond Manufacturing Power Transformers Transformer, chassis mount, 115/230VAC, 6VA, 24V C.T.@0.25A, 186 Series 291In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 24 VAC CT 6 VA 250 mA Chassis Dual Primary Winding Single Secondary Winding 60.2 mm 31.75 mm 34.79 mm 186-187
Hammond Manufacturing Power Transformers Power transformer, chassis mount, 7.2VA, 24V @ 0.3A or 12V @ 0.6A 59In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 24 VAC CT 7.2 VA 300 mA Chassis Dual Primary Winding Dual Secondary Winding 71.37 mm 40.64 mm 42.67 mm 266
Hammond Manufacturing Power Transformers Transformer, high volt, 146VA, primary 115VAC, HV secondary 600V C.T. @ 172ma. 102In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 600 VAC CT 146 VA 172 mA Chassis Single Primary Winding Triple Secondary Winding 88.9 mm 79.5 mm 96.77 mm 200
Hammond Manufacturing Power Transformers Transformer, high volt, 198VA, primary 115VAC, HV secondary 750V C.T. @ 201ma. 13In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 750 VAC CT 198 VA 201 mA Chassis Single Primary Winding Triple Secondary Winding 101.6 mm 79.5 mm 96.77 mm 200
Hammond Manufacturing Power Transformers Fender 120V, 60 Hz, 650/550Vct @ 100mA 21In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 650 VAC CT 81 mA Chassis Single Primary Winding Triple Secondary Winding 71.55 mm 63.5 mm 76.2 mm 290
Hammond Manufacturing Power Transformers Fender Deluex*, 240V @ 50/60 Hz, 660Vct @ 138mA 23In Stock
Min.: 1
Mult.: 1

Transformers 230 VAC 660 VAC CT 138 mA Chassis Single Primary Winding Triple Secondary Winding 103.2 mm 71.45 mm 85.72 mm 290
Hammond Manufacturing Power Transformers Fender 120V @ 60 Hz, 660Vct @ 138mA 18In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 660 VAC CT 138 mA Chassis Single Primary Winding Triple Secondary Winding 103.2 mm 71.45 mm 85.72 mm 290
Hammond Manufacturing Power Transformers Fender Generic, 120/240V @ 50/60 Hz, 630/550Vct @ 115mA 16In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 630 VAC CT 115 mA Chassis Dual Primary Winding Triple Secondary Winding 92.2 mm 63.5 mm 76.2 mm 290
Hammond Manufacturing Power Transformers Fender 240V @ 50/60 Hz, 650Vct @ 180mA 18In Stock
Min.: 1
Mult.: 1

Transformers 230 VAC 650 VAC CT 207 mA Chassis Single Primary Winding Triple Secondary Winding 103.2 mm 79.37 mm 95.25 mm 290
Hammond Manufacturing Power Transformers Fender 120V @ 60 Hz, 710Vct/610Vct @ 300mA 7In Stock
Min.: 1
Mult.: 1

290
Hammond Manufacturing Power Transformers Fender 120V @ 60 Hz, 650Vct @ 230mA 12In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 650 VAC CT 230 mA Chassis Single Primary Winding Triple Secondary Winding 103.2 mm 87.32 mm 104.77 mm 290
Hammond Manufacturing Power Transformers Fender 120/210/230/240 @ 50/60 Hz, 660Vct @ 275mA 11In Stock
Min.: 1
Mult.: 1

Transformers 230 VAC 660 VAC CT 276 mA Chassis Single Primary Winding Dual Secondary Winding 103.2 mm 87.32 mm 104.77 mm 290
Hammond Manufacturing Power Transformers Fender 120/220/230/240V 50/60 Hz, 650/550Vct @ 100mA 14In Stock
Min.: 1
Mult.: 1

Transformers 230 VAC 650 VAC CT 81 mA Chassis Single Primary Winding Triple Secondary Winding 71.55 mm 63.5 mm 76.2 mm 291
Hammond Manufacturing Power Transformers Grounded adaptor for use with plug-in isolation transformer, European plug 393In Stock
Min.: 1
Mult.: 1

Transformers 298