Hammond Power Transformers

Results: 1.383
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Outside Diameter Series
Hammond Manufacturing 6K88VG
Hammond Manufacturing Power Transformers POWER TX 50/60Hz 1In Stock
Min.: 1
Mult.: 1

Hammond Manufacturing Power Transformers Power transformer, toroid, 120 VA, with 30V @ 4A secondary
3Expected 11/03/2026
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 60 V Series, 30 V Parallel 120 VA 2 A Chassis Dual Primary Winding Dual Secondary Winding 1.63 in 4 in 1182
Hammond Manufacturing Power Transformers Power transformer, toroid, 80 VA, with 9V @ 8.88A secondary
2Expected 10/03/2026
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 18 V Series, 9 V Parallel 80 VA 4.44 A Chassis Dual Primary Winding Dual Secondary Winding 1.5 in 3.5 in 1182
Hammond Manufacturing Power Transformers Power transformer, toroid, 120 VA, with 9V @ 13.34A secondary
2Expected 10/03/2026
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 18 V Series, 9 V Parallel 120 VA 6.67 A Chassis Dual Primary Winding Dual Secondary Winding 1.63 in 3.75 in 1182
Hammond Manufacturing Power Transformers Power transformer, toroid, 1500 VA, with 40V @ 37.5A secondary
5Expected 02/04/2026
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 80 V Series, 40 V Parallel 1.5 kVA 18.8 A Chassis Dual Primary Winding Dual Secondary Winding 3.25 in 7.25 in 1182
Hammond Manufacturing Power Transformers Transformer, low volt PCB mount, 115/230V primary, 1VA, 120V C.T. @ 8ma sec
44Expected 12/03/2026
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 120 VAC CT 1 VA 8 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1 in 0.83 in 160
Hammond Manufacturing Power Transformers Transformer, low volt PCB mount, 115/230V primary, 1.2VA, 10V C.T. @ 120ma sec
9Expected 11/03/2026
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 10 VAC CT 1.2 VA 120 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.19 in 1.38 in 1.22 in 160
Hammond Manufacturing Power Transformers Transformer, low volt PCB mount, 115V primary, 10VA, 34V C.T. @ 300ma sec
5Expected 09/03/2026
Min.: 1
Mult.: 1

Transformers 115 VAC 34 VAC CT 10 VA 300 mA Through Hole Single Primary Winding Dual Secondary Winding 1.44 in 1.94 in 1.69 in 161
Hammond Manufacturing Power Transformers Transformer, low volt PCB mount, low profile, 115/230V, 1.1VA, 48V C.T. @ .023A
1Expected 10/03/2026
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 48 VAC CT 1.1 VA 23 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.31 in 162
Hammond Manufacturing Power Transformers Transformer, low volt PCB mount, low profile, 115/230V, 20VA, 20V C.T. @ 1A
3Expected 09/03/2026
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 20 VAC CT 20 VA 1 A Through Hole Dual Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in 162
Hammond Manufacturing Power Transformers Transformer, low volt PCB mount, low profile, 115V, 12VA, 12.6V C.T. @ 1.0A
5Expected 09/03/2026
Min.: 1
Mult.: 1

Transformers 115 VAC 12.6 VAC CT 12 VA 1 A Through Hole Single Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.5 in 164
Hammond Manufacturing Power Transformers Power transformer, low voltage, 117V 50/60 Hz., 8.4VA, 12, 0.7A
3Expected 09/03/2026
Min.: 1
Mult.: 1

Transformers 115 VAC 12 VAC CT 8.4 VA 700 mA Chassis Single Primary Winding Single Secondary Winding 2.81 in 1.63 in 1.69 in 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 117V 50/60 Hz., 24VA, 24, 1A
3Expected 10/03/2026
Min.: 1
Mult.: 1

Transformers 115 VAC 24 VAC CT 24 VA 1 A Chassis Single Primary Winding Single Secondary Winding 3.25 in 2 in 2 in 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 28VA, 28 C.T., 1A
2Expected 09/03/2026
Min.: 1
Mult.: 1

Transformers 115 VAC 28 VAC CT 28 VA 1 A Chassis Single Primary Winding Single Secondary Winding 82.55 mm 50.8 mm 50.8 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 117V 50/60 Hz., 18.9VA, 12.6 C.T., 1.5A
2Expected 12/03/2026
Min.: 1
Mult.: 1

Transformers 115 VAC 12.6 VAC CT 18.9 VA 1.5 A Chassis Single Primary Winding Single Secondary Winding 3.25 in 2 in 2 in 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 63VA, 6.3 C.T., 10A
2Expected 19/03/2026
Min.: 1
Mult.: 1

Transformers 115 VAC 6.3 VAC CT 63 VA 10 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 57.2 mm 66.8 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 117V 50/60 Hz., 288VA, 24 C.T., 12A
2Expected 10/03/2026
Min.: 1
Mult.: 1

Transformers 115 VAC 24 VAC CT 288 VA 12 A Chassis Single Primary Winding Single Secondary Winding 3.75 in 3.6 in 4.63 in 166
Hammond Manufacturing Power Transformers 40VA 115 80VCT
2Expected 12/03/2026
Min.: 1
Mult.: 1

Transformers 115 VAC 80 VAC CT 40 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 55.6 mm 63.5 mm 66.8 mm 167
Hammond Manufacturing Power Transformers Transformer, chassis mount, 115/230VAC, 50VA, 10V C.T.@5A, 186 Series
2Expected 12/03/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 VAC CT 50 VA 5 A Chassis Dual Primary Winding Single Secondary Winding 82.55 mm 45.97 mm 49.02 mm 186-187
Hammond Manufacturing Power Transformers Transformer, chassis mount, 115/230VAC, 57.6VA, 24V C.T.@2.4A, 186 Series
3Expected 02/04/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 VAC CT 57.6 VA 2.4 A Chassis Dual Primary Winding Single Secondary Winding 82.55 mm 45.97 mm 49.02 mm 186-187
Hammond Manufacturing Power Transformers Transformer, chassis mount, 115VAC, 32VA, 16V C.T.@2A, 187 Series
4Expected 12/03/2026
Min.: 1
Mult.: 1

Transformers 115 VAC 16 VAC CT 32 VA 2 A Chassis Single Primary Winding Single Secondary Winding 82.55 mm 42.67 mm 49.02 mm 186-187
Hammond Manufacturing Power Transformers Transformer, PCB mount, low profile, 6VA, 20V C.T. @ 300ma, 10V @ 600ma
4Expected 12/03/2026
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 20 VAC CT 6 VA 300 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.75 mm 39.62 mm 21.59 mm 229
Hammond Manufacturing Power Transformers Transformer, PCB mount, low profile, 12VA, 10V C.T. @ 1.2A, 5V @ 2.4A
4Expected 10/03/2026
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 10 VAC CT 12 VA 1.2 A Through Hole Dual Primary Winding Dual Secondary Winding 63.5 mm 50.8 mm 27.18 mm 229
Hammond Manufacturing Power Transformers Transformer, plate & filament, 117V, 50/60Hz, 57VA, 740V C.T. @ 60ma.
8On Order
Min.: 1
Mult.: 1

Transformers 115 VAC 740 VAC CT 57 VA 60 mA Chassis Single Primary Winding Dual Secondary Winding 63.5 mm 54.73 mm 76.2 mm 260
Hammond Manufacturing Power Transformers PWR TX. 86VA Pri.: 115V/125VAC, 60Hz, HV Sec. 500VCT 115mA
5Expected 26/03/2026
Min.: 1
Mult.: 1

200