Triad Magnetics Power Transformers

Results: 832
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Outside Diameter Series
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 4.0A UL/cUL 115V QUICK PACK w/LUGS/F8-24 59In Stock
Min.: 1
Mult.: 1

115 VAC 24 V CT 100 VA 4 A Chassis Single Primary Winding Dual Secondary Winding 4.031 in 2.25 in 2.562 in F8
Triad Magnetics Power Transformers POWER XFMR 28 Vct at 85 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 305In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 28 V CT/14 V 2.5 VA 85 mA/170 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.375 in 1.125 in 1.187 in FS
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 100.0VCT at 10.0A UL/CE TOROIDAL MOUNT
5In Stock
Min.: 1
Mult.: 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 50 V/100 V 1 kVA 10 A/5 A Chassis Dual Primary Winding Dual Secondary Winding 74 mm 183 mm VPM
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 18.0VCT at 5.56A UL/CE TOROIDAL MOUNT 15In Stock
Min.: 1
Mult.: 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 9 V/18 V 100 VA 11.12 A/5.56 A Chassis Dual Primary Winding Dual Secondary Winding 52 mm 96 mm VPM
Triad Magnetics Power Transformers POWER XFMR 30.0Vct at 0.200A UL/cUL FLAT PACK PCB MOUNT/FP30-200 84In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 15 V/30 V 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 2 in 1.062 in FP
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 0.100A UL/cUL 115/230V PCB MOUNT/FS24-100 216In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 V/24 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in FS
Triad Magnetics Power Transformers POWER XFMR 115V at 0.300A 115V CHASSIS MOUNT w/LEADS/N-51X 78In Stock
Min.: 1
Mult.: 1

115 VAC 35 VA Chassis 2.13 in 3.69 in 2.28 in N
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 36.0VCT at 1.39A UL/CE TOROIDAL MOUNT 19In Stock
Min.: 1
Mult.: 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 18 V/36 V 50 VA 2.78 A/1.39 A Chassis Dual Primary Winding Dual Secondary Winding 38 mm 92 mm VPM
Triad Magnetics Power Transformers POWER XFMR 16.0Vct at 2.25A UL/cUL 115V PCB MOUNT/F16-2250 98In Stock
Min.: 1
Mult.: 1

115 VAC 36 VA Through Hole Single Primary Winding Dual Secondary Winding F16
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 6.0A 115V CHASSIS MOUNT w/LEADS
26In Stock
Min.: 1
Mult.: 1

Control Transformers 115 VAC 24 V 24 VA Chassis Single Primary Winding Dual Secondary Winding F
Triad Magnetics Power Transformers POWER XFMR 16.0Vct at 0.800A UL/cUL 115V QUICK PACK w/LUGS/F5-16 136In Stock
Min.: 1
Mult.: 1

12 VA Chassis 2.81 in 1.38 in 1.63 in F5
Triad Magnetics Power Transformers POWER XFMR 16.0Vct at 0.150A UL/cUL 115/230V PCB MOUNT/FS16-150 206In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 8 V/16 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in FS
Triad Magnetics Power Transformers POWER XFMR 28.0Vct at 0.360A UL/CSA/VDE PCB MOUNT/VPP28-360 171In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V 10 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.56 in 1.88 in 1.38 in VPP
Triad Magnetics Power Transformers POWER XFMR 36.0Vct at 1.56A UL/CSA/VDE PCB MOUNT/VPP36-1560 43In Stock
Min.: 1
Mult.: 1

56 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 3 in 1.81 in VPP
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 1.0A UL/cUL 115/230V PCB MOUNT/FS12-1000 87In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in FS
Triad Magnetics Power Transformers POWER XFMR 20.0Vct at 4.0A UL/CSA/VDE CHASSIS MOUNT/VPS20-4000 48In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V/20 V 80 VA Chassis Dual Primary Winding Dual Secondary Winding 2.31 in 2.5 in 3 in VPS
Triad Magnetics Power Transformers POWER XFMR 12.0VCT at 13.3A UL/CE TOROIDAL MOUNT 16In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 6 V to 12 V 160 VA 13.3 A/26.6 A Chassis Dual Primary Winding Dual Secondary Winding 48 mm 103 mm VPT
Triad Magnetics Power Transformers POWER XFMR 10.0Vct at 0.250A UL/cUL FLAT PACK PCB MOUNT/FP10-250 146In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/10 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.875 in 1.562 in 0.65 in FP
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 2.40A UL/CSA/VDE PCB MOUNT/VPP12-2400 76In Stock
Min.: 1
Mult.: 1

30 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.19 in 2.63 in 1.56 in VPP
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 0.500A UL/cUL FLAT PACK PCB MOUNT/FP24-500 120In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 V/24 V 12 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP
Triad Magnetics Power Transformers Medical Grade Encased Isolation Transformer 500VA, 115Vac Input
4In Stock
Min.: 1
Mult.: 1

115 VAC 120 V 500 VA 4.35 A Mounting Foot Single Primary Winding Single Secondary Winding 209 mm 162 mm 146 mm MD
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 18.0VCT at 1.39A UL/CE TOROIDAL MOUNT 24In Stock
Min.: 1
Mult.: 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 9 V/18 V 25 VA 2.78 A/1.39 A Chassis Dual Primary Winding Dual Secondary Winding 37 mm 84 mm VPM
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 3.4A UL/CSA/VDE CHASSIS MOUNT/VPS12-3400 52In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 6.3 V/12.6 V 43 VA Chassis Dual Primary Winding Dual Secondary Winding 2 in 3.13 in 2.69 in VPS
Triad Magnetics FS24-500B
Triad Magnetics Power Transformers POWER XFMR 24.0Vct@0.500A UL/cUL 115/230 Bulk 18In Stock
Min.: 1
Mult.: 1

Triad Magnetics Power Transformers 40VA Output: 24V a. 1.67Amps 23In Stock
Min.: 1
Mult.: 1

Control Transformers 120 V 24 V Panel Mount Single Primary Winding Single Secondary Winding 2.6 mm 2.17 mm 2.34 mm