Triad Magnetics Power Transformers

Results: 832
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Outside Diameter Series
Triad Magnetics Power Transformers POWER XFMR 18.0VCT at 1.39A UL/CE TOROIDAL MOUNT 65In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 9 V to 18 V 25 VA 1.39 A/2.78 A Chassis Dual Primary Winding Dual Secondary Winding 32 mm 71 mm VPT
Triad Magnetics Power Transformers POWER XFMR 18.0VCT at 8.8A UL/CE TOROIDAL MOUNT 8In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 9 V to 18 V 160 VA 8.8 A/17.6 A Chassis Dual Primary Winding Dual Secondary Winding 48 mm 103 mm VPT
Triad Magnetics Power Transformers POWER XFMR 230.0VCT at 1.09A UL/CE TOROIDAL MOUNT
9In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 115 V/230 V 250 VA 1.09 A/2.18 A Chassis Dual Primary Winding Dual Secondary Winding 54 mm 112 mm VPT
Triad Magnetics Power Transformers POWER XFMR 230.0VCT at 0.11A UL/CE TOROIDAL MOUNT 74In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 115 V/230 V 25 VA 110 mA/220 mA Chassis Dual Primary Winding Dual Secondary Winding 32 mm 71 mm VPT
Triad Magnetics Power Transformers POWER XFMR 230.0VCT at 2.17A UL/CE TOROIDAL MOUNT
3In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 115 V/230 V 500 VA 2.17 A/4.34 A Chassis Dual Primary Winding Dual Secondary Winding 60 mm 140 mm VPT
Triad Magnetics Power Transformers POWER XFMR 230.0VCT at 0.43A UL/CE TOROIDAL MOUNT 16In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 115 V/230 V 100 VA 430 mA/860 mA Chassis Dual Primary Winding Dual Secondary Winding 47 mm 87 mm VPT
Triad Magnetics Power Transformers POWER XFMR 230.0VCT at 4.35A UL/CE TOROIDAL MOUNT 3In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 115 V/230 V 1 kVA 4.35 A/8.7 A Chassis Dual Primary Winding Dual Secondary Winding 68 mm 175 mm VPT
Triad Magnetics Power Transformers POWER XFMR 230.0VCT at 0.7A UL/CE TOROIDAL MOUNT 24In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 115 V/230 V 160 VA 700 mA/1.4 A Chassis Dual Primary Winding Dual Secondary Winding 48 mm 103 mm VPT
Triad Magnetics Power Transformers POWER XFMR 24.0VCT at 1.04A UL/CE TOROIDAL MOUNT 40In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 V to 24 V 25 VA 1.04 A/2.08 A Chassis Dual Primary Winding Dual Secondary Winding 32 mm 71 mm VPT
Triad Magnetics Power Transformers POWER XFMR 24.0VCT at 2.08A UL/CE TOROIDAL MOUNT 42In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 V to 24 V 50 VA 2.08 A/4.16 A Chassis Dual Primary Winding Dual Secondary Winding 33 mm 80 mm VPT
Triad Magnetics Power Transformers POWER XFMR 24.0VCT at 4.17A UL/CE TOROIDAL MOUNT 20In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 V to 24 V 100 VA 4.17 A/8.34 A Chassis Dual Primary Winding Dual Secondary Winding 47 mm 87 mm VPT
Triad Magnetics Power Transformers POWER XFMR 30.0VCT at 1.67A UL/CE TOROIDAL MOUNT 26In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 15 V to 30 V 50 VA 1.67 A/3.34 A Chassis Dual Primary Winding Dual Secondary Winding 33 mm 80 mm VPT
Triad Magnetics Power Transformers POWER XFMR 30.0VCT at 3.33A UL/CE TOROIDAL MOUNT 13In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 15 V to 30 V 100 VA 3.33 A/6.66 A Chassis Dual Primary Winding Dual Secondary Winding 47 mm 87 mm VPT
Triad Magnetics Power Transformers POWER XFMR 30.0VCT at 5.33A UL/CE TOROIDAL MOUNT 7In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 15 V to 30 V 160 VA 5.33 A/10.66 A Chassis Dual Primary Winding Dual Secondary Winding 48 mm 103 mm VPT
Triad Magnetics Power Transformers POWER XFMR 36.0VCT at 0.69A UL/CE TOROIDAL MOUNT 48In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 18 V to 36 V 25 VA 690 mA/1.38 A Chassis Dual Primary Winding Dual Secondary Winding 32 mm 71 mm VPT
Triad Magnetics Power Transformers POWER XFMR 36.0VCT at 6.94A UL/CE TOROIDAL MOUNT
8In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 18 V to 36 V 250 VA 6.94 A/13.88 A Chassis Dual Primary Winding Dual Secondary Winding 54 mm 112 mm VPT
Triad Magnetics Power Transformers POWER XFMR 48.0VCT at 1.04A UL/CE TOROIDAL MOUNT 19In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V, 48 V 50 VA 1.04 A/2.08 A Chassis Dual Primary Winding Dual Secondary Winding 33 mm 80 mm VPT
Triad Magnetics Power Transformers POWER XFMR 48.0VCT at 2.08A UL/CE TOROIDAL MOUNT 20In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V to 48 V 100 VA 2.08 A/4.16 A Chassis Dual Primary Winding Dual Secondary Winding 47 mm 87 mm VPT
Triad Magnetics Power Transformers POWER XFMR 48.0VCT at 0.52A UL/CE TOROIDAL MOUNT 60In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V to 48 V 25 VA 520 mA/1.04 A Chassis Dual Primary Winding Dual Secondary Winding 32 mm 71 mm VPT
Triad Magnetics Power Transformers POWER TRANSFORMER 15.0Vct at 0.100A 115V PCB MOUNT/F-132P 83In Stock
Min.: 1
Mult.: 1

115 VAC 15 V, 7.5 V 1.5 VA Through Hole 1.39 in 1.39 in 1.19 in F
Triad Magnetics Power Transformers POWER TRANSFORMER 30.0Vct at 0.050A 115V PCB MOUNT/F-133P 26In Stock
Min.: 1
Mult.: 1

115 VAC 30 V 1.5 VA Through Hole 1.39 in 39.68 mm 1.19 in F
Triad Magnetics Power Transformers POWER TRANSFORMER 40.0Vct at 0.038A 115V PCB MOUNT/F-137P 1In Stock
Min.: 1
Mult.: 1

115 VAC 40 V 1.5 VA Through Hole 35.31 mm 39.68 mm 30.15 mm F
Triad Magnetics Power Transformers POWER XFMR 28.0Vct at 4.0A 115V CHASSIS MOUNT w/LEADS
5In Stock
Min.: 1
Mult.: 1

115 VAC 28 V 112 VA 4 A Chassis Single Primary Winding Single Secondary Winding 3.06 in 2.88 in 3.5 in F
Triad Magnetics Power Transformers POWER XFMR 24.0V at 2.0A 115V CHASSIS MOUNT w/LEADS 38In Stock
Min.: 1
Mult.: 1

115 VAC 24 V 48 VA 2 A Chassis Single Primary Winding Single Secondary Winding 2 in 4 in 2.56 in F
Triad Magnetics Power Transformers POWER XFMR 20.0Vct at 1.0A 115V CHASSIS MOUNT w/LEADS 4In Stock
Min.: 1
Mult.: 1

Control Transformers Chassis F