Triad Magnetics Power Transformers

Results: 832
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Outside Diameter Series
Triad Magnetics Power Transformers POWER XFMR 26.8Vct at 0.15A 115V CHASSIS MOUNT w/LEADS 75In Stock
Min.: 1
Mult.: 1

115 VAC 26.8 V 4.02 VA Chassis 1.5 in 2.38 in 1.38 in F
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 0.090A UL/cUL 115V SPLIT PACK PCB MOUNT/F12-090 79In Stock
Min.: 1
Mult.: 1

115 VAC 12.6 V 1.1 VA Through Hole Single Primary Winding Dual Secondary Winding 34.93 mm 28.58 mm 23.79 mm F12
Triad Magnetics Power Transformers POWER XFMR 12.6 Vct at 90 mA UL/cUL - Class 2, 115V PCB MOUNT / F12-090-C2 119In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 12.6 V CT/6.3 V 1.1 VA 90 mA/180 mA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 0.94 in F12
Triad Magnetics Power Transformers POWER XFMR 12.6 Vct at 1000 mA UL/cUL - Class 2, 115V PCB MOUNT / F12-1000-C2 11In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 12.6 V CT/6.3 V 12 VA 1 A/2 A Through Hole Single Primary Winding Dual Secondary Winding 47.63 mm 39.68 mm 36.49 mm F12
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 0.200A UL/cUL 115V PCB MOUNT/F12-200 70In Stock
Min.: 1
Mult.: 1

115 VAC 12.6 V 2.5 VA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in F12
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 2.85A UL/cUL 115V PCB MOUNT/F12-2850 8In Stock
Min.: 1
Mult.: 1

115 VAC 12.6 V 36 VA Through Hole Single Primary Winding Dual Secondary Winding 66.68 mm 55.55 mm 39.67 mm F12
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 0.500A UL/cUL 115V PCB MOUNT/F12-500 74In Stock
Min.: 1
Mult.: 1

115 VAC 12.6 V 6 VA Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F12
Triad Magnetics Power Transformers POWER XFMR 12.6 Vct at 500 mA UL/cUL - Class 2, 115V PCB MOUNT / F12-500-C2 14In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 12.6 V CT/6.3 V 6 VA 500 mA/1 A Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F12
Triad Magnetics Power Transformers POWER XFMR 120.0Vct at 0.010A UL/cUL 115V SPLIT PACK PCB MOUNT/F120-010 36In Stock
Min.: 1
Mult.: 1

115 VAC 120 V 1.1 VA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 0.94 in F120
Triad Magnetics Power Transformers POWER XFMR 120.0Vct at 0.020A UL/cUL 115V SPLIT PACK PCB MOUNT/F120-020 76In Stock
Min.: 1
Mult.: 1

115 VAC 120 V 2.5 VA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in F120
Triad Magnetics Power Transformers POWER XFMR 120.0Vct at 0.050A UL/cUL 115V SPLIT PACK PCB MOUNT/F120-050 76In Stock
Min.: 1
Mult.: 1

115 VAC 120 V 6 VA Through Hole Single Primary Winding Dual Secondary Winding 41.28 mm 33.32 mm 33.32 mm F120
Triad Magnetics Power Transformers POWER XFMR 120.0Vct at 0.100A UL/cUL 115V SPLIT PACK PCB MOUNT/F120-100 25In Stock
Min.: 1
Mult.: 1

115 VAC 120 V 12 VA Through Hole Single Primary Winding Dual Secondary Winding 47.63 mm 39.67 mm 36.49 mm F120
Triad Magnetics Power Transformers POWER XFMR 120.0Vct at 0.160A UL/cUL 115V SPLIT PACK PCB MOUNT/F120-160 5In Stock
Min.: 1
Mult.: 1

115 VAC 120 V 20 VA Through Hole Single Primary Winding Dual Secondary Winding 57.15 mm 47.63 mm 36.49 mm F120
Triad Magnetics Power Transformers POWER XFMR 28.0Vct at 0.800A 115V CHASSIS MOUNT w/LEADS 6In Stock
Min.: 1
Mult.: 1

115 VAC 28 V 22.4 VA Chassis 82.55 mm 50.8 mm 49.19 mm F
Triad Magnetics Power Transformers POWER XFMR 5.0Vct at 8.0A 115V CHASSIS MOUNT w/LEADS 20In Stock
Min.: 1
Mult.: 1

115 VAC 5 V 40 VA Chassis 101.6 mm 57.15 mm 65.86 mm F
Triad Magnetics Power Transformers POWER TRANSFORMER 8.0Vct at 0.188A 115V PCB MOUNT/F-131P 89In Stock
Min.: 1
Mult.: 1

115 VAC 4 V/8 V 1.5 VA Through Hole Single Primary Winding Dual Secondary Winding 1.39 in 1.39 in 1.19 in F
Triad Magnetics Power Transformers POWER XFMR 6.3Vct at 0.600A 115V CHASSIS MOUNT w/LEADS/F-13X B1 45In Stock
Min.: 1
Mult.: 1

115 VAC 6.3 V 3.78 VA Chassis Single Primary Winding Dual Secondary Winding 1.38 in 2.38 in 1.38 in F
Triad Magnetics Power Transformers POWER TRANSFORMER 8.0Vct at 0.562A 115V PCB MOUNT/F-141XP 13In Stock
Min.: 1
Mult.: 1

115 VAC 8 V 4.5 VA Through Hole 60.33 mm 31.75 mm 36.49 mm F
Triad Magnetics Power Transformers POWER TRANSFORMER 15.0Vct at 0.300A 115V PCB MOUNT/F-142XP 11In Stock
Min.: 1
Mult.: 1

115 VAC 15 V 4.5 VA Through Hole 1.7 in 2.38 in 1.44 in F
Triad Magnetics Power Transformers POWER TRANSFORMER 30.0Vct at 0.150A 115V PCB MOUNT/F-143XP 7In Stock
Min.: 1
Mult.: 1

115 VAC 30 V 4.5 VA Through Hole Single Primary Winding Dual Secondary Winding 1.7 in 2.38 in 1.44 in F
Triad Magnetics Power Transformers POWER TRANSFORMER 54.0Vct at 0.084A 115V PCB MOUNT/F-144XP 8In Stock
Min.: 1
Mult.: 1

115 VAC 54 V 4.5 VA Through Hole 1.7 in 2.38 in 1.44 in F
Triad Magnetics Power Transformers POWER TRANSFORMER 25.2Vct at 0.178A 115V PCB MOUNT/F-148XP 18In Stock
Min.: 1
Mult.: 1

115 VAC 25.2 V 4.5 VA Through Hole 60.33 mm 31.75 mm 36.49 mm F
Triad Magnetics Power Transformers POWER TRANSFORMER 12.6Vct at 0.350A 115V PCB MOUNT/F-149XP 4In Stock
Min.: 1
Mult.: 1

115 VAC 12.6 V 4.5 VA Through Hole 1.7 in 2.38 in 1.44 in F
Triad Magnetics Power Transformers POWER XFMR 6.3Vct at 1.2A 115V CHASSIS MOUNT w/LEADS/F-14X 20In Stock
Min.: 1
Mult.: 1

115 VAC 6.3 V 7.56 VA Chassis Single Primary Winding Dual Secondary Winding 1.63 in 2.81 in 1.63 in F
Triad Magnetics Power Transformers POWER TRANSFORMER 8.0Vct at 0.940A 115V PCB MOUNT 1In Stock
Min.: 1
Mult.: 1

115 VAC 8 V 7.5 VA Through Hole 1.95 in 2.81 in 1.63 in F