Triad Magnetics Power Transformers

Results: 832
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Outside Diameter Series
Triad Magnetics Power Transformers POWER XFMR 6.3Vct at 1.2A 115V CHASSIS MOUNT w/LEADS/F-14X 19In Stock
Min.: 1
Mult.: 1

115 VAC 6.3 V 7.56 VA Chassis Single Primary Winding Dual Secondary Winding 1.63 in 2.81 in 1.63 in F
Triad Magnetics Power Transformers POWER TRANSFORMER 8.0Vct at 0.940A 115V PCB MOUNT 1In Stock
Min.: 1
Mult.: 1

115 VAC 8 V 7.5 VA Through Hole 1.95 in 2.81 in 1.63 in F
Triad Magnetics Power Transformers POWER TRANSFORMER 15.0Vct at 0.500A 115V PCB MOUNT/F-152XP 13In Stock
Min.: 1
Mult.: 1

115 VAC 15 V 7.5 VA Through Hole 71.42 mm 37.29 mm 41.28 mm F
Triad Magnetics Power Transformers POWER TRANSFORMER 30.0Vct at 0.250A 115V PCB MOUNT/F-153XP 5In Stock
Min.: 1
Mult.: 1

115 VAC 30 V 7.5 VA Through Hole 71.42 mm 37.29 mm 41.28 mm F
Triad Magnetics Power Transformers POWER TRANSFORMER 76.0Vct at 0.100A 115V PCB MOUNT/F-155XP 11In Stock
Min.: 1
Mult.: 1

115 VAC 76 V 7.5 VA Through Hole 71.42 mm 37.29 mm 41.28 mm F
Triad Magnetics Power Transformers POWER TRANSFORMER 12.6Vct at 0.600A 115V PCB MOUNT/F-159XP 17In Stock
Min.: 1
Mult.: 1

115 VAC 12.6 V 7.5 VA Through Hole Single Primary Winding Dual Secondary Winding 71.42 mm 37.29 mm 41.28 mm F
Triad Magnetics Power Transformers POWER XFMR 16.0Vct at 0.150A UL/cUL 115V PCB MOUNT/F16-150 69In Stock
Min.: 1
Mult.: 1

115 VAC 16 V 2.5 VA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in F16
Triad Magnetics Power Transformers POWER XFMR 16 Vct at 150 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F16-150-C2 31In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 2.5 VA 150 mA/300 mA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in F16
Triad Magnetics Power Transformers POWER XFMR 16.0Vct at 0.400A UL/cUL 115V PCB MOUNT/F16-400 92In Stock
Min.: 1
Mult.: 1

115 VAC 16 V CT/8 V 6 VA Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F16
Triad Magnetics Power Transformers POWER XFMR 16.0Vct at 0.800A UL/cUL 115V PCB MOUNT/F16-800 14In Stock
Min.: 1
Mult.: 1

Control Transformers Through Hole Single Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in F16
Triad Magnetics Power Transformers POWER XFMR 6.3Vct at 3.0A 115V CHASSIS MOUNT w/LEADS 13In Stock
Min.: 1
Mult.: 1

Control Transformers 115 VAC 6.3 V 18.9 VA Chassis Single Primary Winding Dual Secondary Winding 2 in 3.31 in 1.94 in F
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 8.0A 115V CHASSIS MOUNT w/LEADS
3In Stock
Min.: 1
Mult.: 1

115 VAC 12.6 V 100.8 VA Chassis 2.937 in 3.187 in 3.812 in F
Triad Magnetics Power Transformers POWER XFMR 28.0Vct at 1.0A 115V CHASSIS MOUNT w/LEADS 8In Stock
Min.: 1
Mult.: 1

Control Transformers Chassis F
Triad Magnetics Power Transformers POWER XFMR 6.3Vct at 6.0A 115V CHASSIS MOUNT w/LEADS/F-18X 18In Stock
Min.: 1
Mult.: 1

Control Transformers 115 VAC 6.3 V 37.8 VA Chassis Single Primary Winding Dual Secondary Winding 2.25 in 4 in 2.59 in F
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 2.0A 115V CHASSIS MOUNT w/LEADS 5In Stock
Min.: 1
Mult.: 1

Control Transformers 115 VAC 24 V 48 VA Chassis Single Primary Winding Dual Secondary Winding 2.25 in 4 in 2.59 in F
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 4.0A 115V CHASSIS MOUNT w/LEADS/F-193U 22In Stock
Min.: 1
Mult.: 1

Control Transformers 115 VAC 24 V 96 VA Chassis Single Primary Winding Dual Secondary Winding F
Triad Magnetics Power Transformers POWER XFMR 2.5Vct at 3.0A 115V CHASSIS MOUNT w/LEADS/F-1X 3 36In Stock
Min.: 1
Mult.: 1

Control Transformers 115 VAC 2.5 V 7.5 VA Chassis Single Primary Winding Dual Secondary Winding 1.63 in 2.81 in 1.63 in F
Triad Magnetics Power Transformers POWER XFMR 20.0Vct at 0.055A UL/cUL 115V SPLIT PACK PCB MOUNT/F20-055 16In Stock
Min.: 1
Mult.: 1

Through Hole 1.38 in 1.13 in 0.94 in F20
Triad Magnetics Power Transformers POWER XFMR 20.0Vct at 1.0A UL/cUL 115V PCB MOUNT/F20-1000 11In Stock
Min.: 1
Mult.: 1

115 VAC 10 V/20 V 20 VA Through Hole Single Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in F20
Triad Magnetics Power Transformers POWER XFMR 20 Vct at 1000 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F20-1000-C2 5In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 20 VA 1 A/2 A Through Hole Single Primary Winding Dual Secondary Winding 2.25 in 1.875 in 1.437 in F20
Triad Magnetics Power Transformers POWER XFMR 20.0Vct at 0.120A UL/cUL 115V PCB MOUNT/F20-120 49In Stock
Min.: 1
Mult.: 1

Control Transformers 2.5 VA Through Hole F20
Triad Magnetics Power Transformers POWER XFMR 20.0Vct at 0.300A UL/cUL 115V PCB MOUNT/F20-300 35In Stock
84Expected 06/04/2026
Min.: 1
Mult.: 1

115 VAC 10 V/20 V 6 VA Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F20
Triad Magnetics Power Transformers POWER XFMR 20.0Vct at 0.600A UL/cUL 115V PCB MOUNT/F20-600 22In Stock
Min.: 1
Mult.: 1

115 VAC 10 V/20 V 12 VA Through Hole Single Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in F20
Triad Magnetics Power Transformers POWER XFMR 48.0Vct at 0.250A 115/230V CHASSIS MOUNT w/LUGS 18In Stock
Min.: 1
Mult.: 1

Control Transformers 12 VA Chassis F
Triad Magnetics Power Transformers POWER XFMR 12.0V at 1.2A 115V CHASSIS MOUNT w/LEADS 11In Stock
Min.: 1
Mult.: 1

115 VAC 12 V 14.4 VA Chassis Single Primary Winding Dual Secondary Winding 1.75 in 3.25 in 2 in F