Wurth Elektronik Power Transformers

Results: 661
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers WE-PSPA 86 uH 165mA AEC-Q200 182In Stock
900Expected 04/06/2026
Min.: 1
Mult.: 1
Reel: 900

Push-Pull Transformers 5 V 23 V PCB Mount Dual Primary Winding Dual Secondary Winding 9.25 mm 8.3 mm 4.1 mm WE-PSPA
Wurth Elektronik Power Transformers WE-PoE Size ER13 127uH 220mOhm 468In Stock
Min.: 1
Mult.: 1
Reel: 200

POE - Power Over Ethernet Transformers 36 V to 57 V 12 V 13 W 550 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-PoE
Wurth Elektronik Power Transformers WE-FLEX DCR=344mOhms 27.4uH 500VDC SMD 627In Stock
Min.: 1
Mult.: 1
Reel: 500

WE-FLEX
Wurth Elektronik Power Transformers WR-FLEX Flexible 8.5uH 0.55A 344mOhms 935In Stock
Min.: 1
Mult.: 1
Reel: 500

Flexible Transformers SMD/SMT Triple Primary Winding Triple Secondary Winding 12.9 mm 13 mm 6.2 mm WE-FLEX
Wurth Elektronik Power Transformers WE-FLEX DCR=159mOhms 21.6uH 500VDC SMD 519In Stock
Min.: 1
Mult.: 1
Reel: 400

WE-FLEX
Wurth Elektronik Power Transformers WE-FLEX W/Air Gap 9.3uH 1.09A 422In Stock
Min.: 1
Mult.: 1
Reel: 300

Flexible Transformers 500 VA 970 mA SMD/SMT Triple Primary Winding Triple Secondary Winding 17.5 mm 22.1 mm 8.3 mm WE-FLEX
Wurth Elektronik Power Transformers WE-FB LT3751 10 uH 1.030In Stock
Min.: 1
Mult.: 1
Reel: 125

Flyback Transformers SMD/SMT Single Primary Winding Single Secondary Winding 28.7 mm 21.97 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers MID-PMA IC Ref. Design Analog Devices MAX71335S TOR4.3/2.8/2.3 SMT 1.000In Stock
Min.: 1
Mult.: 1
Reel: 500

Analog Modem Transformers PCB Mount Single Primary Winding Single Secondary Winding 9.14 mm 8 mm 7.62 mm MID-PMA
Wurth Elektronik Power Transformers WE-FB LT3573 63 uH 10 W 317In Stock
Min.: 1
Mult.: 1
Reel: 250

Flyback Transformers 12 V to 30 V 5 V, - 5 V 10 W 1 A, 1 A SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers WE-FB LT3748 37 uH 25.2 W 316In Stock
Min.: 1
Mult.: 1
Reel: 200

Flyback Transformers 37 V to 57 V 12 V 25.2 W 2.1 A SMD/SMT Single Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-FB
Wurth Elektronik Power Transformers WE-FB LT3748 9.07 uH 15 W 1.757In Stock
800Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 200

Flyback Transformers 10 V to 40 V 5 V 15 W 3 A SMD/SMT Single Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-FB
Wurth Elektronik Power Transformers MID-FLYLT LT8300 350 uH 2.1 W 895In Stock
Min.: 1
Mult.: 1
Reel: 300

Flyback Transformers 36 V to 72 V 15 V 2.1 W 140 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-FLYLT
Wurth Elektronik Power Transformers MID-POELT LT4295 44 uH 11.5 W 1.758In Stock
Min.: 1
Mult.: 1
Reel: 300

POE - Power Over Ethernet Transformers 36 V to 57 V 5 V 11.5 W 2.3 A SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-POELT
Wurth Elektronik Power Transformers WE-PPTI SN6501 340 uH 3.3 V SMD/SMT 125C 2.667In Stock
3.000On Order
Min.: 1
Mult.: 1
Reel: 500

Power 3.3 V 5 V 1.8 W 350 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.14 mm 12.7 mm 7.62 mm WE-PPTI
Wurth Elektronik Power Transformers WE-PPTI SN6501 340 uH 5 V SMD/SMT 125C 1.865In Stock
24.200On Order
Min.: 1
Mult.: 1
Reel: 500

Power 5 V 3.3 V 1.2 W 350 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.14 mm 12.7 mm 7.62 mm WE-PPTI
Wurth Elektronik Power Transformers WE-PPTI SN6501 340 uH 5 V SMD/SMT 125C 1.743In Stock
9.500On Order
Min.: 1
Mult.: 1
Reel: 500

Power 5 V 5 V 1.8 W 350 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.14 mm 12.7 mm 7.62 mm WE-PPTI
Wurth Elektronik Power Transformers WE-FB SMD Flyback On REFDesign LTC8304 1.009In Stock
2.400On Order
Min.: 1
Mult.: 1
Reel: 200

Flyback Transformers 18 V to 72 V 5 V 22.5 W 4.5 A SMD/SMT Single Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-FLYLT
Wurth Elektronik Power Transformers MID-PPMAX MAX14940 384 uH 800 mW 1.335In Stock
Min.: 1
Mult.: 1
Reel: 500

Signal Transformers 5 V 5 V 800 mW 150 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.14 mm 12.7 mm 7.62 mm MID-PPMAX
Wurth Elektronik Power Transformers WE-PPTI SN6505 110 uH 5 V SMD/SMT 125C 2.498In Stock
15.125On Order
Min.: 1
Mult.: 1
Reel: 275

Push-Pull Transformers 5 V 5 V 5 W 1 A SMD/SMT Dual Primary Winding Dual Secondary Winding 12.32 mm 15.41 mm 11.89 mm WE-PPTI
Wurth Elektronik Power Transformers WE-PPTI SN6505 86uH DCR=0.13Ohms 3.3V 800mA 400kHz 851In Stock
Min.: 1
Mult.: 1
Reel: 900

Push-Pull Transformers 8.3 mm 9.25 mm 4.1 mm WE-PPTI
Wurth Elektronik Power Transformers WE-PPTI SN6505B 350 uH 1.230In Stock
1.170Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 1.200

Transformers 5 V 12 V 225 mA SMD/SMT Single Primary Winding Single Secondary Winding 6.73 mm 10.46 mm 4.19 mm WE-PPTI
Wurth Elektronik Power Transformers MID-UDS PGA460 3 mH 5.973In Stock
Min.: 1
Mult.: 1
Reel: 800

Power SMD/SMT Dual Primary Winding Single Secondary Winding 6.6 mm 8.26 mm 5.59 mm MID-UDS
Wurth Elektronik Power Transformers WE-AGDT LT8302 6 uH 319In Stock
1.000On Order
Min.: 1
Mult.: 1
Reel: 250

Gate Drive Transformers Board Mount 11.3 mm 10.95 mm 11.94 mm WE-AGDT
Wurth Elektronik Power Transformers WE-AGDT LM5180 27 uH 727In Stock
Min.: 1
Mult.: 1
Reel: 250

Gate Drive Transformers 18 V to 36 V Board Mount 10.95 mm 11.3 mm 11.94 mm WE-AGDT
Wurth Elektronik Power Transformers MID-POETI TPS2373 UCC2897A ER19/4.8/15 SMD 300In Stock
Min.: 1
Mult.: 1
Reel: 150

POE - Power Over Ethernet Transformers MID-POETI