Tube Power Transformers

Results: 205
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Triad Magnetics Power Transformers POWER XFMR 16 Vct at 2250 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F16-2250-C2 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 36 VA 2.25 A/4.5 A Through Hole Single Primary Winding Dual Secondary Winding 2.63 in 2.19 in 1.56 in F16
Triad Magnetics Power Transformers POWER XFMR 36 Vct at 170 mA UL/cUL - Class 3, 115V PCB MOUNT / F36-170-C2 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 6 VA 170 mA/340 mA Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F36
Triad Magnetics Power Transformers POWER XFMR 48 Vct at 400 mA UL/cUL - Class 3, 115V PCB MOUNT / F48-400-C2 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 20 VA 400 mA/800 mA Through Hole Single Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in F48
Triad Magnetics Power Transformers POWER XFMR 10 Vct at 2000 mA UL/cUL - Class 2, TUV, 115/230V PCB MOUNT Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 20 VA 2 A/4 A Through Hole Dual Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in FS
Triad Magnetics Power Transformers POWER XFMR 56 Vct at 350 mA UL/cUL - Class 3, TUV, 115/230V PCB MOUNT Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 56 V CT/28 V 20 VA 350 mA/700 mA Through Hole Dual Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in FS