CA Power Transformers

Results: 5.813
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Outside Diameter Series
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 89In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 20 V CT/10 V 2.4 VA 120 mA/240 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm ST
Wurth Elektronik Power Transformers WE-FB LT3575 7 uH 15 W 143In Stock
Min.: 1
Mult.: 1
Reel: 200

Flyback Transformers 10 V to 40 V 5 V 15 W 3 A SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers WE-FB LT3748 3.8 uH 9 W 188In Stock
Min.: 1
Mult.: 1
Reel: 200

Flyback Transformers 16 V to 24 V 15 V, 15 V, 15 V, 15 V 9 W 150 mA, 150 mA, 150 mA, 150 mA SMD/SMT Dual Primary Winding Quad Secondary Winding 13.97 mm 17.17 mm 12.7 mm WE-FB
Wurth Elektronik Power Transformers MID-FLYLT LT8301 40 uH 2.8 W 250In Stock
1.000Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 250

Flyback Transformers 18 V to 42 V 5 V, 5 V 2.8 W 275 mA, 275 mA SMD/SMT Single Primary Winding Dual Secondary Winding 15.24 mm 13.34 mm 11.43 mm MID-FLYLT
Sumida Power Transformers Flyback Transformer for LT8316 289In Stock
504Expected 17/07/2026
Min.: 1
Mult.: 1

Flyback Transformers Through Hole Dual Primary Winding Single Secondary Winding 31 mm 28 mm 23.5 mm
Vicor 29768
Vicor Power Transformers 8T#29 8T#29 8T#29 688In Stock
Min.: 1
Mult.: 1
Bel Signal Transformer Power Transformers Rectifier Power Transformer 4In Stock
Min.: 1
Mult.: 1

115 VAC 16 V CT/8 V CT 192 VA 12 A/24 A Chassis Single Primary Winding Dual Secondary Winding 104.8 mm 98.4 mm 87.3 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 15In Stock
Min.: 1
Mult.: 1

115 VAC 36 V CT 6 VA 170 mA Chassis Single Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Power Transformers Rectifier Power Transformer 2In Stock
Min.: 1
Mult.: 1

115 VAC 68 V CT/34 V CT 272 VA 4 A/8 A Chassis Single Primary Winding Dual Secondary Winding 114.3 mm 114.3 mm 95.3 mm
Bel Signal Transformer Power Transformers Rectifier Power Transformer 7In Stock
Min.: 1
Mult.: 1

115 VAC 80 V CT/40 V CT 160 VA 2 A/4 A Chassis Single Primary Winding Dual Secondary Winding 104.8 mm 85.7 mm 87.3 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 31In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT 6 VA 250 mA Chassis Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 2In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 48 V CT 6 VA 125 mA Chassis Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 29In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 48 V CT 30 VA 630 mA Chassis Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 56In Stock
100Expected 22/05/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/15 V 6 VA 135 mA/35 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 39.7 mm 21.6 mm
Wurth Elektronik Power Transformers WE-PoEH High Power EPQ13 128uH 35W 64In Stock
Min.: 1
Mult.: 1
Reel: 150

POE - Power Over Ethernet Transformers 9 V to 57 V 5 V 35 W 3.5 A SMD/SMT Single Primary Winding Dual Secondary Winding 14 mm 17.65 mm 14.5 mm WE-PoEH
Wurth Elektronik Power Transformers MID-OLTI UCC28700 1.8 mH 3 W 125In Stock
Min.: 1
Mult.: 1

Flyback Transformers 85 VAC to 265 VAC 12 V 3 W 250 mA Through Hole Dual Primary Winding Single Secondary Winding 13.72 mm 20.45 mm 10.41 mm MID-OLTI
TDK Power Transformers 52In Stock
Min.: 1
Mult.: 1

Flyback Transformers SMD/SMT Dual Primary Winding Dual Secondary Winding 13 mm 12 mm 10.8 mm VGT
Coilcraft Power Transformers Q4343 Flybck Regltor 12 V, -12 V 1.4 A 4In Stock
Min.: 1
Mult.: 1

Q4343
HALO Electronics Power Transformers ISO MOD SMD 30W PoE+ POE AS1135 Gullwing 139In Stock
Min.: 1
Mult.: 1

POE - Power Over Ethernet Transformers 30 W SMD/SMT 29.21 mm 21 mm 10.8 mm PWR-DCDC
Bel Signal Transformer Power Transformers Rectifier Power Transformer 14In Stock
Min.: 1
Mult.: 1

115 VAC 16 V CT/8 V CT 16 VA 1 A/2 A Chassis Single Primary Winding Dual Secondary Winding 73 mm 50.8 mm 58.7 mm
Bel Signal Transformer Power Transformers Rectifier Power Transformer 4In Stock
Min.: 1
Mult.: 1

115 VAC 16 V CT/8 V CT 96 VA 6 A/12 A Chassis Single Primary Winding Dual Secondary Winding 95.3 mm 79.4 mm 79.4 mm
Bel Signal Transformer Power Transformers Rectifier Power Transformer 3In Stock
Min.: 1
Mult.: 1

115 VAC 36 V CT/18 V CT 36 VA 1 A/2 A Chassis Single Primary Winding Dual Secondary Winding 76.2 mm 69.9 mm 63.5 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 24In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 120 V CT 30 VA 250 mA Chassis Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 34In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 56 V CT/28 V 1.1 VA 20 mA/40 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 51In Stock
Min.: 1
Mult.: 1

115 VAC 120 V CT/60 V 1.2 VA 10 mA/20 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.15 mm PC