CA Power Transformers

Results: 5.815
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Outside Diameter Series
Hammond Manufacturing Power Transformers Power transformer, toroid, 625 VA, with 60V @ 10.42A secondary 12In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 120 V Series, 60 V Parallel 625 VA 5.21 A Chassis Dual Primary Winding Dual Secondary Winding 2.38 in 5.88 in 1182
Wurth Elektronik Power Transformers WE-PoE EFD25 95W SMT 89In Stock
Min.: 1
Mult.: 1
Reel: 100

POE - Power Over Ethernet Transformers SMD/SMT Dual Primary Winding Single Secondary Winding 27.03 mm 30.38 mm 13.97 mm WE-PoE
Tamura Power Transformers POWER TRANSFORMER THROUGH 10VA 196In Stock
200Expected 24/03/2026
Min.: 1
Mult.: 1
No
10 VA Through Hole 36.2 mm PL
Pulse Electronics Power Transformers 35W 13uH 200-700kHz 9-57V Forward 836In Stock
Min.: 1
Mult.: 1
Reel: 125

Forward Transformers PA5131
Pulse Electronics Power Transformers 8CT:9CT Iso4000V Push Pull AEC-Q200 1.081In Stock
Min.: 1
Mult.: 1
Reel: 400
Isolation Transformers SMD/SMT Dual Primary Winding Dual Secondary Winding 12.5 mm 9.2 mm 7.6 mm PM2185.xxxNLT
Pulse Electronics Power Transformers 4kV 10uH 100mA DCR=650mOhms 873In Stock
Min.: 1
Mult.: 1
Reel: 150

Wire Wound Transformers 16.5 mm 16.3 mm PGT
Pulse Electronics Power Transformers 3CT:8CT Iso4000V Push Pull AEC-Q200 648In Stock
Min.: 1
Mult.: 1
Reel: 400
Isolation Transformers SMD/SMT Dual Primary Winding Dual Secondary Winding 12.5 mm 9.2 mm 7.6 mm PM2185.xxxNLT
Hammond Manufacturing Power Transformers 100W POWER TRANS 1In Stock
Min.: 1
Mult.: 1

Transformers 120 V, 100 V, 110 V, 120 V 345 V, 320 V, 60 V, 320 V, 345 V, 6.3 VCT 450 mA, 5.5 A Screw Mount Single Primary Winding Dual Secondary Winding 4.875 in 3.75 in 4.5 in 290 Series
Pulse Electronics Power Transformers SMD Hi Isolation Pwr 750uH .75Ohms 1.092In Stock
Min.: 1
Mult.: 1

10 mm 10 mm 13.8 mm
Pulse Electronics Power Transformers 4CT:3CT Iso2500V For RS-485/232 AECQ2 1.206In Stock
Min.: 1
Mult.: 1
Reel: 700
Isolation Transformers SMD/SMT Dual Primary Winding Dual Secondary Winding 8.1 mm 7.1 mm 5.08 mm PM2180.xxxNLT
Pulse Electronics Power Transformers 1CT:1CT Iso4000V Push Pull AEC-Q200 1.228In Stock
Min.: 1
Mult.: 1
Reel: 400
Isolation Transformers SMD/SMT Dual Primary Winding Dual Secondary Winding 12.5 mm 9.2 mm 7.6 mm PM2185.xxxNLT
Tamura Power Transformers THROUGH HOLE 2.4VA 470In Stock
Min.: 1
Mult.: 1
No
115 VAC 24 V/48 V 2.4 VA Through Hole Single Primary Winding Dual Secondary Winding 32.1 mm 3FS
Bourns Power Transformers Flyback Transformer, 1W HVM ER9.5, Vout 14V 184In Stock
Min.: 1
Mult.: 1
Reel: 230

Transformers 1 W PCB Mount Single Primary Winding 10.3 mm 9.5 mm 13 mm
Bourns Power Transformers Gate Driver Transformer, 3W HVM ER9.5, Vout 15V 169In Stock
Min.: 1
Mult.: 1
Reel: 230

Gate Driver Transformer 12 V 4 V, 15 V 3 W 100 mA PCB Mount Single Primary Winding Dual Secondary Winding 9.5 mm 10.8 mm 6.9 mm
Bourns Power Transformers Flyback Transfomer, 8PIN, 4.0KVAC,-40C to +125C 138In Stock
Min.: 1
Mult.: 1
Reel: 180

Power Transformers PCB Mount Single Primary Winding Single Secondary Winding 14.5 mm 12 mm 14 mm
Vishay Power Transformers SG Xfmr 28V to 5V 100W PROD LVL 4In Stock
Min.: 1
Mult.: 1

Planar Transformers 18 V to 36 V 5 V 100 W Through Hole Triple Primary Winding Triple Secondary Winding 29.72 mm 22.86 mm 11.68 mm
Vishay Power Transformers SG Xfmr 28V to 12V 100W PROD LVL 4In Stock
Min.: 1
Mult.: 1

Planar Transformers 18 V to 36 V 12 V 100 W Through Hole Triple Primary Winding Triple Secondary Winding 26.99 mm 11.68 mm
Vishay Power Transformers SG Xfmr 28V to 5V 150W PROD LVL 4In Stock
Min.: 1
Mult.: 1

Planar Transformers 18 V to 36 V 5 V 150 W Through Hole Triple Primary Winding Triple Secondary Winding 29.72 mm 22.86 mm 16 mm
Vishay Power Transformers SG Xfmr 28V to 12V 150W PROD LVL 4In Stock
Min.: 1
Mult.: 1

Planar Transformers 18 V to 36 V 12 V 150 W Through Hole Triple Primary Winding Triple Secondary Winding 26.99 mm 16 mm
Bel Signal Transformer Power Transformers Rectifier Power Transformer 24In Stock
Min.: 1
Mult.: 1

115 VAC 10 V CT/5 V CT 20 VA 2 A/4 A Chassis Single Primary Winding Dual Secondary Winding 79.4 mm 53.9 mm 69.9 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated 39In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 230 V CT/115 V 6 VA 25 mA/50 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 22.7 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated 48In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 40 V CT/20 V 6 VA 150 mA/300 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 22.7 mm
Bel Signal Transformer Power Transformers Rectifier Power Transformer 4In Stock
Min.: 1
Mult.: 1

115 VAC 68 V CT/34 V CT 408 VA 6 A/12 A Chassis Single Primary Winding Dual Secondary Winding 133.4 mm 127 mm 111.1 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated 39In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 30 V CT/15 V 2 VA 70 mA/140 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 17.6 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated 44In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 4 VA 170 mA/340 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 19.6 mm