501 Power Transformers

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers WE-PPTI SN6501 340 uH 3.3 V SMD/SMT 125C 343In Stock
5.000On Order
Min.: 1
Mult.: 1
Reel: 500

Power 3.3 V 5 V 1.8 W 350 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.14 mm 12.7 mm 7.62 mm WE-PPTI
Wurth Elektronik Power Transformers WE-PPTI SN6501 480 uH, 480 uH 751In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Push-Pull Transformers SMD/SMT Single Primary Winding Single Secondary Winding 6.73 mm 10.2 mm 4.19 mm WE-PPTI
Wurth Elektronik Power Transformers MID-IBTI LM5017MR 50 uH 1.5 W 35In Stock
Min.: 1
Mult.: 1
Reel: 200

Flyback Transformers 15 V to 40 V 15 V, 5 V, 5 V, 15 V 1.5 W 50 mA, 100 mA, 100 mA, 50 mA SMD/SMT Single Primary Winding Quad Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-IBTI
Wurth Elektronik Power Transformers WE-PPTI SN6501 340 uH 5 V SMD/SMT 125C
11.377On Order
Min.: 1
Mult.: 1
Reel: 500

Power 5 V 5 V 1.8 W 350 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.14 mm 12.7 mm 7.62 mm WE-PPTI
Wurth Elektronik Power Transformers WE-PPTI SN6501 475 uH 3.3 V SMD/SMT 125C
11.916On Order
Min.: 1
Mult.: 1
Reel: 1.200

Power 3.3 V 5 V 1.8 W 350 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 6.73 mm 10.05 mm 4.19 mm WE-PPTI
Wurth Elektronik Power Transformers MID-IBTI LM5017 26 uH 1.6 W
1.850Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 925

Flyback Transformers 36 V to 75 V 10 V, 5 V 1.6 W 120 mA, 80 mA SMD/SMT Single Primary Winding Dual Secondary Winding 8.35 mm 9.5 mm 6.35 mm MID-IBTI
Wurth Elektronik Power Transformers MID-ALIT Lightg Apps 1.78mH +-10% Non-Stocked
Min.: 1.050
Mult.: 70

Power 180 VAC to 265 VAC 30 V 13.5 W 450 mA Through Hole Dual Primary Winding Single Secondary Winding 22.2 mm 25 mm 16 mm MID-OLTI
Wurth Elektronik Power Transformers WE-PoE+ Size EFD20 42uH 0.084ohm Non-Stocked
Min.: 1
Mult.: 1
Reel: 125

POE - Power Over Ethernet Transformers 36 V to 72 V 5 V 30 W 5 A SMD/SMT Single Primary Winding Single Secondary Winding 23.11 mm 29.08 mm 11.43 mm WE-PoE+
Wurth Elektronik Power Transformers WE-PoE Size ER13 127uH 440mOhm Non-Stocked
Min.: 1
Mult.: 1
Reel: 200

POE - Power Over Ethernet Transformers 36 V to 57 V 5 V 13 W 1.3 A SMD/SMT Single Primary Winding Dual Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-PoE
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 16 Weeks
Min.: 10
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 12 V CT/6 V 250 VA 20.8 A/41.7 A Chassis Dual Primary Winding Dual Secondary Winding 104.8 mm 104.9 mm 98.2 mm MPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 16 Weeks
Min.: 10
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 10 V CT/5 V 250 VA 25 A/50 A Chassis Dual Primary Winding Dual Secondary Winding 104.8 mm 104.9 mm 98.2 mm MPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 16 Weeks
Min.: 10
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 12 V CT/6 V 650 VA 54.2 A/108.4 A Chassis Dual Primary Winding Dual Secondary Winding 133.3 mm 119.4 mm 117.8 mm MPI
Bel Signal Transformer Power Transformers BALLAST LIGHTING TRANSFORMER Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 100

LT
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 16 Weeks
Min.: 10
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 16 V CT/8 V 250 VA 15.6 A/31.2 A Chassis Dual Primary Winding Dual Secondary Winding 104.8 mm 104.9 mm 98.2 mm MPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 16 Weeks
Min.: 10
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 10 V CT/5 V 650 VA 65 A/130 A Chassis Dual Primary Winding Dual Secondary Winding 133.3 mm 119.4 mm 117.8 mm MPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 16 Weeks
Min.: 10
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 16 V CT/8 V 650 VA 40.6 A/81.2 A Chassis Dual Primary Winding Dual Secondary Winding 133.3 mm 119.4 mm 117.8 mm MPI
Wurth Elektronik Power Transformers MID-IBTI LM5017MR 45 uH 1.3 W Non-Stocked
Min.: 1.000
Mult.: 500
Reel: 500

Flyback Transformers 16 V to 36 V 10 V, 5 V, - 5 V, - 10 V 1.3 W 25 mA, 80 mA, 80 mA, 25 mA SMD/SMT Single Primary Winding Quad Secondary Winding 12.95 mm 12.7 mm 5.98 mm MID-IBTI
Wurth Elektronik Power Transformers MID-IBTI LM5017MRX 45 uH 1.4 W Non-Stocked
Min.: 1.000
Mult.: 500
Reel: 500

Flyback Transformers 16 V to 36 V 24 V, 12 V, - 12 V 1.4 W 20 mA, 40 mA, 40 mA SMD/SMT Single Primary Winding Triple Secondary Winding 12.95 mm 12.7 mm 5.98 mm MID-IBTI
Wurth Elektronik Power Transformers MID-IBTI LM5017 80 uH 600 mW Non-Stocked
Min.: 1.000
Mult.: 500
Reel: 500

Flyback Transformers 17 V to 36 V 24 V, 3.3 V 600 mW 25 mA, 50 mA SMD/SMT Single Primary Winding Dual Secondary Winding 10 mm 14.21 mm 4 mm MID-IBTI
Wurth Elektronik Power Transformers MID-IBTI TPS55010TER 1 uH 1 W Non-Stocked
Min.: 1.200
Mult.: 300
Reel: 300

Flyback Transformers 3 V to 6 V 5 V 1 W 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-IBTI
Wurth Elektronik Power Transformers MID-IBTI LM5017 50 uH 2.5 W Non-Stocked
Min.: 1.425
Mult.: 475
Reel: 475

Power 17 V to 32 V 15 V, 5 V, 5 V, 15 V 2.5 W 50 mA, 100 mA, 100 mA, 50 mA SMD/SMT Single Primary Winding Quad Secondary Winding 15.49 mm 17.02 mm 6.99 mm MID-IBTI
Wurth Elektronik Power Transformers MID-IBTI LM5017 45 uH 1.5 W Non-Stocked
Min.: 1.000
Mult.: 500
Reel: 500

Flyback Transformers 16 V to 36 V 12 V, 12 V, - 5 V, - 5 V 1.5 W 30 mA, 30 mA, 80 mA, 80 mA SMD/SMT Single Primary Winding Quad Secondary Winding 12.95 mm 12.7 mm 5.98 mm MID-IBTI
Wurth Elektronik Power Transformers MID-IBTI LM5017MRX 45 uH 1.5 W Non-Stocked
Min.: 1.000
Mult.: 500
Reel: 500

Flyback Transformers 16 V to 36 V 15 V, 5 V, - 5 V 1.5 W 33 mA, 100 mA, 100 mA SMD/SMT Single Primary Winding Triple Secondary Winding 12.95 mm 12.7 mm 5.98 mm MID-IBTI
Wurth Elektronik Power Transformers MID-IBTI LM5017SD 120 uH 1.3 W Non-Stocked
Min.: 1.000
Mult.: 500
Reel: 500

Power 16 V to 36 V 24 V, 5 V, - 5 V 1.3 W 40 mA, 50 mA, 20 mA SMD/SMT Single Primary Winding Triple Secondary Winding 12.95 mm 12.85 mm 6.35 mm MID-IBTI
Wurth Elektronik Power Transformers MID-IBTI LM5017 260 uH 1.8 W Non-Stocked
Min.: 1.000
Mult.: 500
Reel: 500

Power 10 V to 36 V 7 V 1.8 W 250 mA SMD/SMT Single Primary Winding Single Secondary Winding 10 mm 12.07 mm 5.97 mm MID-IBTI