LP Series Power Transformers

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 76In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 6 VA 350 mA/700 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 21.6 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 55In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 12 VA 600 mA/1.2 A Through Hole Dual Primary Winding Dual Secondary Winding 63.5 mm 50.8 mm 27.1 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 74In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 230 V CT/115 V 6 VA 25 mA/50 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 21.6 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 14In Stock
40Expected 26/02/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 48 VA 2 A/4 A Through Hole Dual Primary Winding Dual Secondary Winding 79.2 mm 63.5 mm 34.9 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 50In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 12 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 63.5 mm 50.8 mm 27.1 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 75In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 30 V CT/15 V 6 VA 200 mA/400 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 21.6 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 24In Stock
60Expected 24/04/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 34 V CT/17 V 48 VA 1.4 A/2.8 A Through Hole Dual Primary Winding Dual Secondary Winding 79.2 mm 63.5 mm 34.9 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 5In Stock
50Expected 12/03/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 34 V CT/17 V 12 VA 340 mA/680 mA Through Hole Dual Primary Winding Dual Secondary Winding 63.5 mm 50.8 mm 27.1 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 25In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 40 V CT/20 V 48 VA 1.2 A/2.4 A Through Hole Dual Primary Winding Dual Secondary Winding 79.2 mm 63.5 mm 34.9 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 3In Stock
100Expected 01/05/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 40 V CT/20 V 6 VA 150 mA/300 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 21.6 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 13In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 88 V CT/44 V 12 VA 130 mA/260 mA Through Hole Dual Primary Winding Dual Secondary Winding 63.5 mm 50.8 mm 27.1 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer
100Expected 29/05/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 230 V CT/115 V 12 VA 50 mA/100 mA Through Hole Dual Primary Winding Dual Secondary Winding 63.5 mm 50.8 mm 27.1 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer
140On Order
Min.: 1
Mult.: 1

115 VAC, 230 VAC 30 V CT/15 V 24 VA 800 mA/1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 72.9 mm 57.2 mm 31.8 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer
81Expected 05/03/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 34 V CT/17 V 24 VA 700 mA/1.4 A Through Hole Dual Primary Winding Dual Secondary Winding 72.9 mm 57.2 mm 31.8 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer
100Expected 04/06/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 40 V CT/20 V 12 VA 300 mA/600 mA Through Hole Dual Primary Winding Dual Secondary Winding 63.5 mm 50.8 mm 27.1 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer
64On Order
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 12 VA 1.2 A/2.4 A Through Hole Dual Primary Winding Dual Secondary Winding 63.5 mm 50.8 mm 27.1 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer
100Expected 12/03/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 2 VA 150 mA/300 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 16.5 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer
100Expected 12/03/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 6 VA 300 mA/600 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 21.6 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer
50Expected 29/05/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 30 V CT/15 V 12 VA 400 mA/800 mA Through Hole Dual Primary Winding Dual Secondary Winding 63.5 mm 50.8 mm 27.1 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

115 VAC, 230 VAC 120 V CT/60 V 12 VA 100 mA/200 mA Through Hole Dual Primary Winding Dual Secondary Winding 63.5 mm 50.8 mm 27.1 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

115 VAC, 230 VAC 120 V CT/60 V 6 VA 50 mA/100 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 21.6 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

115 VAC, 230 VAC 20 V CT/10 V 2 VA 125 mA/250 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 16.5 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

115 VAC, 230 VAC 34 V CT/17 V 2 VA 75 mA/150 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 16.5 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

115 VAC, 230 VAC 40 V CT/20 V 2 VA 60 mA/120 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 16.5 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

115 VAC, 230 VAC 40 V CT/20 V 24 VA 600 mA/1.2 A Through Hole Dual Primary Winding Dual Secondary Winding 72.9 mm 57.2 mm 31.8 mm LP