VPT Series Power Transformers

Results: 42
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Height Outside Diameter Series
Triad Magnetics Power Transformers POWER XFMR 30.0VCT at 1.67A UL/CE TOROIDAL MOUNT 26In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 15 V to 30 V 50 VA 1.67 A/3.34 A Chassis Dual Primary Winding Dual Secondary Winding 33 mm 80 mm VPT
Triad Magnetics Power Transformers POWER XFMR 30.0VCT at 3.33A UL/CE TOROIDAL MOUNT 13In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 15 V to 30 V 100 VA 3.33 A/6.66 A Chassis Dual Primary Winding Dual Secondary Winding 47 mm 87 mm VPT
Triad Magnetics Power Transformers POWER XFMR 30.0VCT at 5.33A UL/CE TOROIDAL MOUNT 7In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 15 V to 30 V 160 VA 5.33 A/10.66 A Chassis Dual Primary Winding Dual Secondary Winding 48 mm 103 mm VPT
Triad Magnetics Power Transformers POWER XFMR 30.0VCT at 0.83A UL/CE TOROIDAL MOUNT 33In Stock
180On Order
Min.: 1
Mult.: 1

115 VAC, 230 VAC 15 V to 30 V 25 VA 830 mA/1.66 A Chassis Dual Primary Winding Dual Secondary Winding 34 mm 74 mm VPT
Triad Magnetics Power Transformers POWER XFMR 36.0VCT at 0.69A UL/CE TOROIDAL MOUNT 47In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 18 V to 36 V 25 VA 690 mA/1.38 A Chassis Dual Primary Winding Dual Secondary Winding 32 mm 71 mm VPT
Triad Magnetics Power Transformers POWER XFMR 36.0VCT at 6.94A UL/CE TOROIDAL MOUNT
8In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 18 V to 36 V 250 VA 6.94 A/13.88 A Chassis Dual Primary Winding Dual Secondary Winding 54 mm 112 mm VPT
Triad Magnetics Power Transformers POWER XFMR 48.0VCT at 1.04A UL/CE TOROIDAL MOUNT 19In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V, 48 V 50 VA 1.04 A/2.08 A Chassis Dual Primary Winding Dual Secondary Winding 33 mm 80 mm VPT
Triad Magnetics Power Transformers POWER XFMR 48.0VCT at 2.08A UL/CE TOROIDAL MOUNT 20In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V to 48 V 100 VA 2.08 A/4.16 A Chassis Dual Primary Winding Dual Secondary Winding 47 mm 87 mm VPT
Triad Magnetics Power Transformers POWER XFMR 48.0VCT at 0.52A UL/CE TOROIDAL MOUNT 60In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V to 48 V 25 VA 520 mA/1.04 A Chassis Dual Primary Winding Dual Secondary Winding 32 mm 71 mm VPT
Triad Magnetics Power Transformers POWER XFMR 36.0VCT at 2.78A UL/CE TOROIDAL MOUNT 8In Stock
12Expected 01/07/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 18 V to 36 V 100 VA 2.78 A/5.56 A Chassis Dual Primary Winding Dual Secondary Winding 47 mm 87 mm VPT
Triad Magnetics Power Transformers POWER XFMR 36.0VCT at 4.44A UL/CE TOROIDAL MOUNT 6In Stock
8Expected 22/06/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 18 V to 36 V 160 VA 4.44 A/8.88 A Chassis Dual Primary Winding Dual Secondary Winding 48 mm 103 mm VPT
Triad Magnetics Power Transformers POWER XFMR 48.0VCT at 10.4A UL/CE TOROIDAL MOUNT
10In Stock
13Expected 02/04/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V, 48 V 500 VA Chassis Dual Primary Winding Dual Secondary Winding 60 mm 140 mm VPT
Triad Magnetics Power Transformers POWER XFMR 100.0VCT at 25.0A UL/CE TOROIDAL MOUNT
Factory Stock Drop Delivery
Min.: 1
Mult.: 1

115 VAC, 230 VAC 50 V to 100 V 2.5 kVA 25 A/50 A Chassis Dual Primary Winding Dual Secondary Winding 112 mm 208 mm VPT
Triad Magnetics Power Transformers POWER XFMR 230.0VCT at 10.87A UL/CE TOROIDAL MOUNT
Factory Stock Drop Delivery
Min.: 1
Mult.: 1

115 VAC, 230 VAC 115 V/230 V 2.5 kVA 10.87 A/21.74 A Chassis Dual Primary Winding Dual Secondary Winding 112 mm 208 mm VPT
Triad Magnetics Power Transformers POWER XFMR 48.0VCT at 20.83A UL/CE TOROIDAL MOUNT
9Factory Stock Available
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V to 48 V 1 kVA 20.83 A/41.66 A Chassis Dual Primary Winding Dual Secondary Winding 68 mm 175 mm VPT
Triad Magnetics Power Transformers POWER XFMR 100.0VCT at 10.0A UL/CE TOROIDAL MOUNT
119Factory Stock Available
Min.: 1
Mult.: 1

115 VAC, 230 VAC 50 V to 100 V 1 kVA 10 A/20 A Chassis Dual Primary Winding Dual Secondary Winding 68 mm 175 mm VPT
Triad Magnetics Power Transformers POWER XFMR 100.0VCT at 5.0A UL/CE TOROIDAL MOUNT
57Factory Stock Available
Min.: 1
Mult.: 1

115 VAC, 230 VAC 50 V to 100 V 500 VA 5 A/10 A Chassis Dual Primary Winding Dual Secondary Winding 60 mm 140 mm VPT