CA Power Transformers

Results: 5.816
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Outside Diameter Series
Hammond Manufacturing Power Transformers Transformer, low volt PCB mount, 115/230V primary, 24VA, 40V C.T. @ 600ma sec 41In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 40 VAC CT 24 VA 600 mA Through Hole Dual Primary Winding Dual Secondary Winding 2.25 in 1.63 in 1.38 in 160
Hammond Manufacturing Power Transformers Transformer, Class 2 energy limiting, box mount, 20VA, 120V input, 12V ouput 75In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 12 VAC 20 VA 1.67 A Chassis Single Primary Winding Single Secondary Winding 59.43 mm 59.18 mm 50.29 mm BA-C-D-E
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 36.0VCT at 1.39A UL/CE TOROIDAL MOUNT 18In Stock
Min.: 1
Mult.: 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 18 V/36 V 50 VA 2.78 A/1.39 A Chassis Dual Primary Winding Dual Secondary Winding 38 mm 92 mm VPM
Hammond Manufacturing Power Transformers High Frequency Reactor, 1.35 mH, 15A, Screw Terminals 7In Stock
Min.: 1
Mult.: 1

High Frequency Reactors 4.85 in 3.45 in 3.855 in 197
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 0.500A UL/cUL FLAT PACK PCB MOUNT/FP24-500 120In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 V/24 V 12 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP
Triad Magnetics Power Transformers Medical Grade Encased Isolation Transformer 500VA, 115Vac Input
4In Stock
Min.: 1
Mult.: 1

115 VAC 120 V 500 VA 4.35 A Mounting Foot Single Primary Winding Single Secondary Winding 209 mm 162 mm 146 mm MD
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 18.0VCT at 1.39A UL/CE TOROIDAL MOUNT 24In Stock
Min.: 1
Mult.: 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 9 V/18 V 25 VA 2.78 A/1.39 A Chassis Dual Primary Winding Dual Secondary Winding 37 mm 84 mm VPM
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 3.4A UL/CSA/VDE CHASSIS MOUNT/VPS12-3400 52In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 6.3 V/12.6 V 43 VA Chassis Dual Primary Winding Dual Secondary Winding 2 in 3.13 in 2.69 in VPS
Hammond Manufacturing Power Transformers Transformer, high voltage & filament, 191VA, 600V C.T. @ 230ma., 300P Series 2In Stock
Min.: 1
Mult.: 1

Transformers 100 VAC to 240 VAC 600 VAC CT 191 VA 230 mA Chassis Dual Primary Winding Triple Secondary Winding 127 mm 107.95 mm 138.17 mm 300P
Triad Magnetics Power Transformers POWER XFMR 10.0Vct at 0.250A UL/cUL FLAT PACK PCB MOUNT/FP10-250 146In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/10 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.875 in 1.562 in 0.65 in FP
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 30.0VCT at 0.83A UL/CE TOROIDAL MOUNT 27In Stock
Min.: 1
Mult.: 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 15 V/30 V 25 VA 1.66 A/830 mA Chassis Dual Primary Winding Dual Secondary Winding 37 mm 84 mm VPM
Pulse Electronics Power Transformers 1000V Reinforced 1CT:1CT SMT XFMR 6000 V -40C to +125C 480In Stock
Min.: 1
Mult.: 1

Transformers SMD/SMT Single Primary Winding Dual Secondary Winding 18.63 mm 12.5 mm 8.75 mm HXE20xxHL
Triad Magnetics Power Transformers POWER XFMR 12.0V at 0.350A 115V CHASSIS MOUNT w/LEADS/F-216X 124In Stock
Min.: 1
Mult.: 1

115 VAC 12 V 4.2 VA Chassis Single Primary Winding Single Secondary Winding 1.38 in 2.38 in 1.38 in F
Triad Magnetics Power Transformers POWER XFMR 28 Vct at 85 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 305In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 28 V CT/14 V 2.5 VA 85 mA/170 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.375 in 1.125 in 1.187 in FS
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 100.0VCT at 10.0A UL/CE TOROIDAL MOUNT
5In Stock
Min.: 1
Mult.: 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 50 V/100 V 1 kVA 10 A/5 A Chassis Dual Primary Winding Dual Secondary Winding 74 mm 183 mm VPM
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 18.0VCT at 5.56A UL/CE TOROIDAL MOUNT 15In Stock
Min.: 1
Mult.: 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 9 V/18 V 100 VA 11.12 A/5.56 A Chassis Dual Primary Winding Dual Secondary Winding 52 mm 96 mm VPM
Hammond Manufacturing 6K27VF
Hammond Manufacturing Power Transformers POWER TX 50/60Hz 2In Stock
Min.: 1
Mult.: 1

Hammond Manufacturing 6K7VG
Hammond Manufacturing Power Transformers POWER TX 50/60Hz 2In Stock
Min.: 1
Mult.: 1
Hammond Manufacturing PWDI13158
Hammond Manufacturing Power Transformers COLLINS 75A-1, 75A-2, 75A-3, 75A-4 (L30) FILTER CHOKE (#2) 1In Stock
Min.: 1
Mult.: 1

PWDAHL


Eaton Electronics Power Transformers 13W 100uH 1.6A 0.25ohms 140In Stock
Min.: 1
Mult.: 1
Reel: 140

POE - Power Over Ethernet Transformers 29.5 V to 60 V 3 x 5 V 13 VA SMD/SMT 18 mm 18 mm 10 mm
HALO Electronics Power Transformers LVDS ISO MOD 1.25GHz 6Pin 991In Stock
Min.: 1
Mult.: 1
Isolation Transformers PCB Mount 8.13 mm 7.11 mm 5.08 mm tg04
Bourns Power Transformers BMS Transfomer, 6PIN,SIN, 4.0kVAC,-40C to +125C 1.996In Stock
Min.: 1
Mult.: 1
Reel: 400

BMS Transformers 1 kVDC 1 kVDC SMD/SMT Single Primary Winding Single Secondary Winding 16.4 mm 10.6 mm 8.1 mm
Eaton Electronics Power Transformers 13W 100uH 1.7A 0.25ohms 140In Stock
Min.: 1
Mult.: 1
Reel: 140

POE - Power Over Ethernet Transformers 29.5 V to 60 V 2 x 12 V 13 VA SMD/SMT 18 mm 18 mm 10 mm
White-Rodgers Power Transformers 120Vin 60Hz 24Vout 1.67A 40VA 118In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 120 VAC 24 VAC 40 VA Mounting Foot Single Primary Winding Single Secondary Winding
Triad Magnetics FS24-500B
Triad Magnetics Power Transformers POWER XFMR 24.0Vct@0.500A UL/cUL 115/230 Bulk 18In Stock
Min.: 1
Mult.: 1