CA Power Transformers

Results: 5.848
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Outside Diameter Series
Pulse Electronics Power Transformers SMD 3W 27V/us 680uH 3CT:4CT 20% 1.228In Stock
Min.: 1
Mult.: 1
Reel: 400

3 W SMD/SMT Dual Primary Winding Dual Secondary Winding 12.5 mm 9.2 mm 7.6 mm PH9084.XXXNLT
Pulse Electronics Power Transformers 1CT:2CT Iso4000V Push Pull AEC-Q200 1.046In Stock
Min.: 1
Mult.: 1
Reel: 300
Isolation Transformers SMD/SMT Dual Primary Winding Dual Secondary Winding 16 mm 16 mm 7.5 mm PM2155.xxxNLT
Pulse Electronics Power Transformers 3CT:4CT Iso5000V SMT 5kVrms AEC-Q200 780In Stock
Min.: 1
Mult.: 1
Reel: 150
Isolation Transformers SMD/SMT Dual Primary Winding Dual Secondary Winding 10 mm 10 mm 12.5 mm PM2190.xxxNLT
Wurth Elektronik Power Transformers WE-FLEX Flexible Transformer for DC/DC Converter 992In Stock
Min.: 1
Mult.: 1
Reel: 500

WE-FLEX
Wurth Elektronik Power Transformers WE-FB LT3573 25 uH 5.6 W 690In Stock
600Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 300

Flyback Transformers 18 V to 30 V 15 V 5.6 W 400 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.14 mm 9.78 mm 10.54 mm WE-FB
Wurth Elektronik Power Transformers WE-FB LT3748 8 uH 45 W 231In Stock
Min.: 1
Mult.: 1
Reel: 100

Flyback Transformers 20 V to 48 V 15 V 45 W 3 A SMD/SMT Dual Primary Winding Triple Secondary Winding 27.03 mm 32.31 mm 13.69 mm WE-FB
Wurth Elektronik Power Transformers WE-FB LT3748 400 uH 45 W 1.191In Stock
Min.: 1
Mult.: 1
Reel: 100

Flyback Transformers 157 V to 629 VAC 15 V 45 W 3 A SMD/SMT Dual Primary Winding Triple Secondary Winding 27.03 mm 32.31 mm 13.69 mm WE-FB
Wurth Elektronik Power Transformers MID-FLYLT LT8302 9 uH 9 W 431In Stock
1.000Expected 07/04/2026
Min.: 1
Mult.: 1
Reel: 250

Flyback Transformers 8 V to 32 V 12 V, 12 V 9 W 375 mA, 375 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-FLYLT
Wurth Elektronik Power Transformers MID-FLYLT LT8302 9 uH 7.7 W 1.077In Stock
1.000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 250

Flyback Transformers 8 V to 32 V 24 V 7.7 W 320 mA SMD/SMT Single Primary Winding Single Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-FLYLT
Wurth Elektronik Power Transformers MID-FLYLT LT8301 40 uH 3.6 W 575In Stock
1.000Expected 17/03/2026
Min.: 1
Mult.: 1
Reel: 250

Flyback Transformers 8 V to 32 V 5 V, 5 V 3.6 W 360 mA, 360 mA SMD/SMT Single Primary Winding Dual Secondary Winding 15.24 mm 13.34 mm 11.43 mm MID-FLYLT
Wurth Elektronik Power Transformers MID-FLYLT LT8301 40 uH 3.4 W 1.053In Stock
Min.: 1
Mult.: 1
Reel: 250

Flyback Transformers 8 V to 32 V 24 V, 24 V 3.4 W 70 mA, 70 mA SMD/SMT Single Primary Winding Dual Secondary Winding 15.24 mm 13.34 mm 11.43 mm MID-FLYLT
Wurth Elektronik Power Transformers MID-FLYLT LT8301 40 uH 3.4 W 693In Stock
Min.: 1
Mult.: 1
Reel: 250

Flyback Transformers 8 V to 32 V 48 V, 48 V 3.4 W 35 mA, 35 mA SMD/SMT Single Primary Winding Dual Secondary Winding 15.24 mm 13.34 mm 11.43 mm MID-FLYLT
Wurth Elektronik Power Transformers WE-FB SMD Flyback On REFDesign LTC8304 1.169In Stock
1.000Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 200

Flyback Transformers 36 V to 72 V 12 V 15 W 1.25 A SMD/SMT Single Primary Winding Dual Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-FLYLT
Wurth Elektronik Power Transformers MID-PPMAX MAX14855 388 uH 700 mW 1.217In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Signal Transformers 3.3 V 3.63 V 700 mW 200 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 6.73 mm 10.46 mm 4.19 mm MID-PPMAX
Wurth Elektronik Power Transformers WE-PPTI SN6505B 350 uH 1.130In Stock
1.170Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 1.200

Transformers 5 V 12 V 225 mA SMD/SMT Single Primary Winding Single Secondary Winding 6.73 mm 10.46 mm 4.19 mm WE-PPTI
Wurth Elektronik Power Transformers WE-PPTI SN6505B 200 uH 720In Stock
Min.: 1
Mult.: 1
Reel: 850

Transformers 3.3 V 5 V 460 mA SMD/SMT Single Primary Winding Single Secondary Winding 8.3 mm 14.75 mm 4.2 mm WE-PPTI
Wurth Elektronik Power Transformers WE-PPTI 1 mH SN6501 1.94:1 125C 1.183In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Transformers SMD/SMT Single Primary Winding Single Secondary Winding 6.73 mm 7.14 mm 4.19 mm WE-PPTI
Wurth Elektronik Power Transformers MID-FLYTI LM5180 EP7 1W SMT 1.063In Stock
Min.: 1
Mult.: 1
Reel: 300

MID-FLYTI
Wurth Elektronik Power Transformers WE-PPTI 480 uH SN6501 2.2:1 125C 1.191In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Transformers SMD/SMT Single Primary Winding Single Secondary Winding 6.73 mm 7.14 mm 4.19 mm WE-PPTI
Wurth Elektronik Power Transformers WE-AGDT LM5180 18 uH 385In Stock
Min.: 1
Mult.: 1
Reel: 250

Gate Drive Transformers 9 V to 18 V Board Mount 11.3 mm 10.95 mm 11.94 mm WE-AGDT
Wurth Elektronik Power Transformers WE-PPTI SN6501 1 mH 3.3 V SMD/SMT 90C 12.898In Stock
9.600Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 1.200

Push-Pull Transformers SMD/SMT Dual Primary Winding Dual Secondary Winding 6.73 mm 10.05 mm 4.19 mm WE-PPTI
Wurth Elektronik Power Transformers WE-PPTI SN6501 475 uH 5 V SMD/SMT 125C 4.664In Stock
14.400On Order
Min.: 1
Mult.: 1
Reel: 1.200

Power 5 V 5 V 1.8 W 350 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 6.73 mm 10.05 mm 4.19 mm WE-PPTI
Wurth Elektronik Power Transformers WE-PPTI SN6501 475 uH 5 V SMD/SMT 125C 11.793In Stock
32.150On Order
Min.: 1
Mult.: 1
Reel: 1.200

Power 5 V 5 V 1.8 W 350 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 6.73 mm 10.05 mm 4.19 mm WE-PPTI
Wurth Elektronik Power Transformers WE-PPTI SN6501 475 uH 3.3 V SMD/SMT 125C 4.998In Stock
31.200On Order
Min.: 1
Mult.: 1
Reel: 1.200

Power 3.3 V 5 V 1.8 W 350 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 6.73 mm 10.05 mm 4.19 mm WE-PPTI
ABB Power Transformers 1C,250VA,460208-115/24,XC,PFBCC,SFC,ABB 3In Stock
Min.: 1
Mult.: 1
250 V